Fixed Inductors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,062 In Stock | 1 : £0.27000 Cut Tape (CT) 2,000 : £0.14370 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ceramic | 10 µH | ±5% | 150 mA | - | Unshielded | 9Ohm Max | 15 @ 7.96MHz | 20MHz | AEC-Q200 | -40°C ~ 125°C | 2.52 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.115" L x 0.110" W (2.92mm x 2.79mm) | 0.083" (2.10mm) | |||
115,220 In Stock | 1 : £0.29000 Cut Tape (CT) 2,000 : £0.12759 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ceramic | 470 nH | ±5% | 220 mA | - | Unshielded | 1.7Ohm Max | 33 @ 100MHz | 375MHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0805 (2015 Metric) | 0805 (2012 Metric) | 0.090" L x 0.068" W (2.29mm x 1.73mm) | 0.060" (1.52mm) | |||
16,882 In Stock | 1 : £0.29000 Cut Tape (CT) 2,000 : £0.15011 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ceramic | 12 nH | ±5% | 700 mA | - | Unshielded | 130mOhm Max | 35 @ 250MHz | 4GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.071" L x 0.044" W (1.80mm x 1.12mm) | 0.040" (1.02mm) | |||
3,555 In Stock | 1 : £0.29000 Cut Tape (CT) 2,000 : £0.15011 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ceramic | 220 nH | ±5% | 250 mA | - | Unshielded | 1.6Ohm Max | 25 @ 250MHz | 1.2GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.071" L x 0.044" W (1.80mm x 1.12mm) | 0.040" (1.02mm) | |||
2,855 In Stock | 1 : £0.37000 Cut Tape (CT) 2,000 : £0.19525 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ceramic | 27 nH | ±5% | 400 mA | - | Unshielded | 300mOhm Max | 24 @ 250MHz | 2.48GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.050" L x 0.030" W (1.27mm x 0.76mm) | 0.024" (0.61mm) | |||
17,111 In Stock | 1 : £0.29000 Cut Tape (CT) 2,000 : £0.12082 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ceramic | 10 nH | ±5% | 600 mA | - | Unshielded | 100mOhm Max | 60 @ 500MHz | 4.2GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0805 (2015 Metric) | 0805 (2012 Metric) | 0.090" L x 0.068" W (2.29mm x 1.73mm) | 0.060" (1.52mm) | |||
13,920 In Stock | 1 : £0.29000 Cut Tape (CT) 2,000 : £0.15011 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ceramic | 560 nH | ±5% | 210 mA | - | Unshielded | 1.9Ohm Max | 23 @ 50MHz | 340MHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0805 (2015 Metric) | 0805 (2012 Metric) | 0.090" L x 0.068" W (2.29mm x 1.73mm) | 0.060" (1.52mm) | |||
8,084 In Stock | 1 : £0.29000 Cut Tape (CT) 2,000 : £0.15011 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ceramic | 100 nH | ±5% | 400 mA | - | Unshielded | 580mOhm Max | 34 @ 250MHz | 1.4GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.071" L x 0.044" W (1.80mm x 1.12mm) | 0.040" (1.02mm) | |||
6,380 In Stock | 1 : £0.29000 Cut Tape (CT) 2,000 : £0.15011 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ceramic | 27 nH | ±5% | 500 mA | - | Unshielded | 250mOhm Max | 55 @ 500MHz | 2.5GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0805 (2015 Metric) | 0805 (2012 Metric) | 0.090" L x 0.068" W (2.29mm x 1.73mm) | 0.060" (1.52mm) | |||
5,991 In Stock | 1 : £0.29000 Cut Tape (CT) 2,000 : £0.15011 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ceramic | 27 nH | ±5% | 1 A | - | Unshielded | 130mOhm Max | 55 @ 350MHz | 1.6GHz | AEC-Q200 | -40°C ~ 125°C | 50 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.115" L x 0.110" W (2.92mm x 2.79mm) | 0.083" (2.10mm) | |||
5,895 In Stock | 1 : £0.29000 Cut Tape (CT) 2,000 : £0.15011 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ceramic | 56 nH | ±5% | 1 A | - | Unshielded | 180mOhm Max | 65 @ 350MHz | 1.3GHz | AEC-Q200 | -40°C ~ 125°C | 50 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.115" L x 0.110" W (2.92mm x 2.79mm) | 0.083" (2.10mm) | |||
5,815 In Stock | 1 : £0.29000 Cut Tape (CT) 2,000 : £0.15011 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ceramic | 820 nH | ±5% | 180 mA | - | Unshielded | 2.35Ohm Max | 23 @ 50MHz | 200MHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0805 (2015 Metric) | 0805 (2012 Metric) | 0.090" L x 0.068" W (2.29mm x 1.73mm) | 0.060" (1.52mm) | |||
5,229 In Stock | 1 : £0.29000 Cut Tape (CT) 2,000 : £0.15011 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ceramic | 6.8 nH | ±5% | 700 mA | - | Unshielded | 110mOhm Max | 27 @ 250MHz | 5.8GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.071" L x 0.044" W (1.80mm x 1.12mm) | 0.040" (1.02mm) | |||
5,016 In Stock | 1 : £0.29000 Cut Tape (CT) 2,000 : £0.15011 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ceramic | 270 nH | ±5% | 350 mA | - | Unshielded | 1Ohm Max | 48 @ 250MHz | 650MHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0805 (2015 Metric) | 0805 (2012 Metric) | 0.090" L x 0.068" W (2.29mm x 1.73mm) | 0.060" (1.52mm) | |||
4,820 In Stock | 1 : £0.29000 Cut Tape (CT) 2,000 : £0.15011 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ceramic | 3.3 nH | ±5% | 600 mA | - | Unshielded | 80mOhm Max | 50 @ 1.5GHz | 6GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0805 (2015 Metric) | 0805 (2012 Metric) | 0.090" L x 0.068" W (2.29mm x 1.73mm) | 0.060" (1.52mm) | |||
4,403 In Stock | 1 : £0.29000 Cut Tape (CT) 2,000 : £0.15011 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ceramic | 1.8 µH | ±5% | 170 mA | - | Unshielded | 2.5Ohm Max | 16 @ 7.9MHz | 80MHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0805 (2015 Metric) | 0805 (2012 Metric) | 0.090" L x 0.068" W (2.29mm x 1.73mm) | 0.060" (1.52mm) | |||
3,994 In Stock | 1 : £0.29000 Cut Tape (CT) 2,000 : £0.15011 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ceramic | 180 nH | ±5% | 250 mA | - | Unshielded | 1.4Ohm Max | 25 @ 250MHz | 1.25GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.071" L x 0.044" W (1.80mm x 1.12mm) | 0.040" (1.02mm) | |||
3,797 In Stock | 1 : £0.29000 Cut Tape (CT) 2,000 : £0.15011 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ceramic | 330 nH | ±5% | 100 mA | - | Unshielded | 3.8Ohm Max | 25 @ 250MHz | 900MHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.071" L x 0.044" W (1.80mm x 1.12mm) | 0.040" (1.02mm) | |||
3,581 In Stock | 1 : £0.29000 Cut Tape (CT) 2,000 : £0.15011 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ceramic | 1 µH | ±5% | 170 mA | - | Unshielded | 2.5Ohm Max | 20 @ 50MHz | 100MHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0805 (2015 Metric) | 0805 (2012 Metric) | 0.090" L x 0.068" W (2.29mm x 1.73mm) | 0.060" (1.52mm) | |||
3,352 In Stock | 1 : £0.29000 Cut Tape (CT) 2,000 : £0.15011 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ceramic | 300 nH | ±5% | 450 mA | - | Unshielded | 1Ohm Max | 45 @ 100MHz | 585MHz | AEC-Q200 | -40°C ~ 125°C | 25 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.115" L x 0.110" W (2.92mm x 2.79mm) | 0.083" (2.10mm) | |||
3,334 In Stock | 1 : £0.29000 Cut Tape (CT) 2,000 : £0.15011 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ceramic | 15 µH | ±5% | 120 mA | - | Unshielded | 11.5Ohm Max | 15 @ 7.96MHz | 15MHz | AEC-Q200 | -40°C ~ 125°C | 2.52 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.115" L x 0.110" W (2.92mm x 2.79mm) | 0.083" (2.10mm) | |||
3,320 In Stock | 1 : £0.29000 Cut Tape (CT) 2,000 : £0.15011 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ceramic | 430 nH | ±5% | 230 mA | - | Unshielded | 1.7Ohm Max | 33 @ 100MHz | 430MHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0805 (2015 Metric) | 0805 (2012 Metric) | 0.090" L x 0.068" W (2.29mm x 1.73mm) | 0.060" (1.52mm) | |||
3,257 In Stock | 1 : £0.29000 Cut Tape (CT) 2,000 : £0.15011 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ceramic | 150 nH | ±5% | 280 mA | - | Unshielded | 950mOhm Max | 32 @ 250MHz | 1.3GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.071" L x 0.044" W (1.80mm x 1.12mm) | 0.040" (1.02mm) | |||
3,116 In Stock | 1 : £0.29000 Cut Tape (CT) 2,000 : £0.15011 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ceramic | 250 nH | ±5% | 350 mA | - | Unshielded | 1Ohm Max | 45 @ 250MHz | 680MHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0805 (2015 Metric) | 0805 (2012 Metric) | 0.090" L x 0.068" W (2.29mm x 1.73mm) | 0.060" (1.52mm) | |||
3,088 In Stock | 1 : £0.29000 Cut Tape (CT) 2,000 : £0.15011 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ceramic | 8.2 nH | ±5% | 700 mA | - | Unshielded | 110mOhm Max | 27 @ 250MHz | 4.8GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.071" L x 0.044" W (1.80mm x 1.12mm) | 0.040" (1.02mm) |