Fixed Inductors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 2,000 : £0.03970 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 2.2 µH | ±20% | 1.48 A | 1.6A | Shielded | 72mOhm Max | - | - | - | -25°C ~ 120°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
0 In Stock Check Lead Time | 7,000 : £0.04472 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 47 µH | ±20% | 440 mA | 600mA | Shielded | 650mOhm Max | - | 10MHz | - | -25°C ~ 125°C | - | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.071" (1.80mm) | |||
0 In Stock | 5,000 : £0.04895 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Wirewound | - | 470 nH | ±30% | 2.1 A | 2.9A | Shielded | 50mOhm Max | - | 180MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.094" L x 0.094" W (2.40mm x 2.40mm) | 0.047" (1.20mm) | |||
0 In Stock | 5,000 : £0.04895 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Wirewound | - | 3.3 µH | ±20% | 750 mA | 1.4A | Shielded | 225mOhm Max | - | 56MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.094" L x 0.094" W (2.40mm x 2.40mm) | 0.047" (1.20mm) | |||
0 In Stock | 5,000 : £0.04895 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Wirewound | - | 4.7 µH | ±20% | 650 mA | 1.15A | Shielded | 300mOhm Max | - | 45MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.094" L x 0.094" W (2.40mm x 2.40mm) | 0.047" (1.20mm) | |||
0 In Stock | 5,000 : £0.04895 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Wirewound | - | 1 µH | ±30% | 1.3 A | 2.35A | Shielded | 77mOhm Max | - | 101MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.094" L x 0.094" W (2.40mm x 2.40mm) | 0.047" (1.20mm) | |||
0 In Stock | 5,000 : £0.04895 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Wirewound | - | 6.8 µH | ±20% | 550 mA | 950mA | Shielded | 420mOhm Max | - | 34MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.094" L x 0.094" W (2.40mm x 2.40mm) | 0.047" (1.20mm) | |||
0 In Stock | 5,000 : £0.04895 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Wirewound | - | 1.5 µH | ±30% | 1.15 A | 2.1A | Shielded | 100mOhm Max | - | 89MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.094" L x 0.094" W (2.40mm x 2.40mm) | 0.047" (1.20mm) | |||
0 In Stock | 5,000 : £0.04895 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Wirewound | - | 2.2 µH | ±20% | 1 A | 1.7A | Shielded | 140mOhm Max | - | 72MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.094" L x 0.094" W (2.40mm x 2.40mm) | 0.047" (1.20mm) | |||
0 In Stock | 5,000 : £0.04895 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Wirewound | - | 10 µH | ±20% | 450 mA | 810mA | Shielded | 600mOhm Max | - | 29MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.094" L x 0.094" W (2.40mm x 2.40mm) | 0.047" (1.20mm) | |||
0 In Stock Check Lead Time | 3,000 : £0.05201 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 150 µH | ±20% | 800 mA | 700mA | Shielded | 580mOhm | - | - | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.232" W (6.00mm x 5.90mm) | 0.177" (4.50mm) | |||
0 In Stock Check Lead Time | 3,000 : £0.05201 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 3.3 µH | ±30% | 4 A | 5A | Shielded | 31.2mOhm | - | - | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.232" W (6.00mm x 5.90mm) | 0.177" (4.50mm) | |||
0 In Stock Check Lead Time | 3,000 : £0.05201 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 6.8 µH | ±20% | 3.5 A | 3.8A | Shielded | 49.4mOhm | - | - | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.232" W (6.00mm x 5.90mm) | 0.177" (4.50mm) | |||
0 In Stock Check Lead Time | 3,000 : £0.05201 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 82 µH | ±20% | 900 mA | 900mA | Shielded | 533mOhm | - | - | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.232" W (6.00mm x 5.90mm) | 0.177" (4.50mm) | |||
0 In Stock Check Lead Time | 3,000 : £0.05201 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 2.2 µH | ±30% | 4.5 A | 6A | Shielded | 27.3mOhm | - | - | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.232" W (6.00mm x 5.90mm) | 0.177" (4.50mm) | |||
0 In Stock Check Lead Time | 2,000 : £0.05235 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 2.7 µH | ±20% | 1.52 A | 1.43A | Shielded | 97mOhm Max | - | - | - | -25°C ~ 120°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
0 In Stock Check Lead Time | 2,000 : £0.05235 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 6.2 µH | ±20% | 1 A | 860mA | Shielded | 253mOhm Max | - | - | - | -25°C ~ 120°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
0 In Stock Check Lead Time | 2,000 : £0.05235 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 68 µH | ±20% | 280 mA | 230mA | Shielded | 3.51Ohm Max | - | - | - | -25°C ~ 120°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
0 In Stock | 5,000 : £0.05693 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | - | - | 10 µH | ±20% | 750 mA | 620mA | Shielded | 300mOhm Max | - | 31MHz | - | -25°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.039" (1.00mm) | |||
0 In Stock | 5,000 : £0.05693 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | - | - | 6.8 µH | ±20% | 1 A | 800mA | Shielded | 200mOhm Max | - | 38MHz | - | -25°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.039" (1.00mm) | |||
0 In Stock | 5,000 : £0.05693 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | - | - | 2.2 µH | ±20% | 1.5 A | 1.2A | Shielded | 85mOhm Max | - | 73MHz | - | -25°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.039" (1.00mm) | |||
0 In Stock | 5,000 : £0.05693 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | - | - | 15 µH | ±20% | 600 mA | 540mA | Shielded | 430mOhm Max | - | 24MHz | - | -25°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.039" (1.00mm) | |||
0 In Stock | 5,000 : £0.05693 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | - | - | 22 µH | ±20% | 500 mA | 450mA | Shielded | 570mOhm Max | - | 19MHz | - | -25°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.039" (1.00mm) | |||
0 In Stock | 5,000 : £0.05693 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | - | - | 3.3 µH | ±20% | 1.4 A | 1.1A | Shielded | 100mOhm Max | - | 58MHz | - | -25°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.039" (1.00mm) | |||
0 In Stock Check Lead Time | 7,000 : £0.05693 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 220 µH | ±20% | 170 mA | 275mA | Shielded | 3.8Ohm Max | - | 4MHz | - | -25°C ~ 125°C | - | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.071" (1.80mm) |