Fixed Inductors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,000 In Stock | 1 : £2.00000 Cut Tape (CT) 500 : £1.01232 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Molded | Iron | 270 µH | ±5% | 126 mA | - | Unshielded | 8.2Ohm Max | 65 @ 790kHz | 5.6MHz | - | -55°C ~ 105°C | 790 kHz | Through Hole | Axial | - | 0.240" Dia x 0.740" L (6.10mm x 18.80mm) | - | |||
0 In Stock Check Lead Time | 1,000 : £0.93362 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron | 300 µH | ±5% | 122 mA | - | Unshielded | 8.7Ohm Max | 65 @ 790kHz | 5.3MHz | - | -55°C ~ 105°C | 790 kHz | Through Hole | Axial | - | 0.240" Dia x 0.740" L (6.10mm x 18.80mm) | - | |||
0 In Stock Check Lead Time | 1,000 : £0.93362 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron | 330 µH | ±5% | 120 mA | - | Unshielded | 9.1Ohm Max | 65 @ 790kHz | 5MHz | - | -55°C ~ 105°C | 790 kHz | Through Hole | Axial | - | 0.240" Dia x 0.740" L (6.10mm x 18.80mm) | - | |||
0 In Stock Check Lead Time | 1,000 : £0.93362 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron | 360 µH | ±5% | 115 mA | - | Unshielded | 9.6Ohm Max | 65 @ 790kHz | 4.7MHz | - | -55°C ~ 105°C | 790 kHz | Through Hole | Axial | - | 0.240" Dia x 0.740" L (6.10mm x 18.80mm) | - | |||
0 In Stock Check Lead Time | 1,000 : £0.93362 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron | 390 µH | ±5% | 114 mA | - | Unshielded | 10Ohm Max | 65 @ 790kHz | 4.5MHz | - | -55°C ~ 105°C | 790 kHz | Through Hole | Axial | - | 0.240" Dia x 0.740" L (6.10mm x 18.80mm) | - | |||
0 In Stock Check Lead Time | 1,000 : £0.93362 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron | 430 µH | ±5% | 111 mA | - | Unshielded | 10.6Ohm Max | 65 @ 790kHz | 4.3MHz | - | -55°C ~ 105°C | 790 kHz | Through Hole | Axial | - | 0.240" Dia x 0.740" L (6.10mm x 18.80mm) | - | |||
0 In Stock Check Lead Time | 1,000 : £0.93362 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron | 500 µH | ±5% | 106 mA | - | Unshielded | 11.3Ohm Max | 65 @ 790kHz | 3.7MHz | - | -55°C ~ 105°C | 790 kHz | Through Hole | Axial | - | 0.240" Dia x 0.740" L (6.10mm x 18.80mm) | - | |||
0 In Stock Check Lead Time | 1,000 : £0.93362 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron | 510 µH | ±5% | 105 mA | - | Unshielded | 11.6Ohm Max | 65 @ 790kHz | 3.8MHz | - | -55°C ~ 105°C | 790 kHz | Through Hole | Axial | - | 0.240" Dia x 0.740" L (6.10mm x 18.80mm) | - | |||
0 In Stock Check Lead Time | 1,000 : £0.93362 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron | 560 µH | ±5% | 104 mA | - | Unshielded | 12.3Ohm Max | 65 @ 790kHz | 3.6MHz | - | -55°C ~ 105°C | 790 kHz | Through Hole | Axial | - | 0.240" Dia x 0.740" L (6.10mm x 18.80mm) | - | |||
0 In Stock Check Lead Time | 1,000 : £0.93362 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron | 620 µH | ±5% | 101 mA | - | Unshielded | 13Ohm Max | 60 @ 790kHz | 3.5MHz | - | -55°C ~ 105°C | 790 kHz | Through Hole | Axial | - | 0.240" Dia x 0.740" L (6.10mm x 18.80mm) | - | |||
0 In Stock Check Lead Time | 1,000 : £0.93362 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron | 680 µH | ±5% | 97 mA | - | Unshielded | 13.7Ohm Max | 60 @ 790kHz | 3.4MHz | - | -55°C ~ 105°C | 790 kHz | Through Hole | Axial | - | 0.240" Dia x 0.740" L (6.10mm x 18.80mm) | - | |||
0 In Stock Check Lead Time | 1,000 : £0.93362 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron | 750 µH | ±5% | 95 mA | - | Unshielded | 14.4Ohm Max | 60 @ 790kHz | 3.3MHz | - | -55°C ~ 105°C | 790 kHz | Through Hole | Axial | - | 0.240" Dia x 0.740" L (6.10mm x 18.80mm) | - | |||
0 In Stock Check Lead Time | 1,000 : £0.93362 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron | 820 µH | ±5% | 92 mA | - | Unshielded | 15.1Ohm Max | 60 @ 790kHz | 3.1MHz | - | -55°C ~ 105°C | 790 kHz | Through Hole | Axial | - | 0.240" Dia x 0.740" L (6.10mm x 18.80mm) | - | |||
0 In Stock Check Lead Time | 1,000 : £0.93362 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron | 910 µH | ±5% | 91 mA | - | Unshielded | 15.8Ohm Max | 60 @ 790kHz | 2.9MHz | - | -55°C ~ 105°C | 790 kHz | Through Hole | Axial | - | 0.240" Dia x 0.740" L (6.10mm x 18.80mm) | - | |||
0 In Stock Check Lead Time | 2,500 : £1.26040 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron | 270 µH | ±3% | 126 mA | - | Unshielded | 8.2Ohm Max | 65 @ 790kHz | 5.6MHz | - | -55°C ~ 105°C | 790 kHz | Through Hole | Axial | - | 0.240" Dia x 0.740" L (6.10mm x 18.80mm) | - | |||
0 In Stock Check Lead Time | 2,500 : £1.26040 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron | 300 µH | ±3% | 122 mA | - | Unshielded | 8.7Ohm Max | 65 @ 790kHz | 5.3MHz | - | -55°C ~ 105°C | 790 kHz | Through Hole | Axial | - | 0.240" Dia x 0.740" L (6.10mm x 18.80mm) | - | |||
0 In Stock Check Lead Time | 2,500 : £1.26040 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron | 330 µH | ±3% | 120 mA | - | Unshielded | 9.1Ohm Max | 65 @ 790kHz | 5MHz | - | -55°C ~ 105°C | 790 kHz | Through Hole | Axial | - | 0.240" Dia x 0.740" L (6.10mm x 18.80mm) | - | |||
0 In Stock Check Lead Time | 2,500 : £1.26040 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron | 360 µH | ±3% | 115 mA | - | Unshielded | 9.6Ohm Max | 65 @ 790kHz | 4.7MHz | - | -55°C ~ 105°C | 790 kHz | Through Hole | Axial | - | 0.240" Dia x 0.740" L (6.10mm x 18.80mm) | - | |||
0 In Stock Check Lead Time | 2,500 : £1.26040 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron | 390 µH | ±3% | 114 mA | - | Unshielded | 10Ohm Max | 65 @ 790kHz | 4.5MHz | - | -55°C ~ 105°C | 790 kHz | Through Hole | Axial | - | 0.240" Dia x 0.740" L (6.10mm x 18.80mm) | - | |||
0 In Stock Check Lead Time | 2,500 : £1.26040 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron | 430 µH | ±3% | 111 mA | - | Unshielded | 10.6Ohm Max | 65 @ 790kHz | 4.3MHz | - | -55°C ~ 105°C | 790 kHz | Through Hole | Axial | - | 0.240" Dia x 0.740" L (6.10mm x 18.80mm) | - | |||
0 In Stock Check Lead Time | 2,500 : £1.26040 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron | 470 µH | ±3% | 108 mA | - | Unshielded | 11Ohm Max | 65 @ 790kHz | 4MHz | - | -55°C ~ 105°C | 790 kHz | Through Hole | Axial | - | 0.240" Dia x 0.740" L (6.10mm x 18.80mm) | - | |||
0 In Stock Check Lead Time | 2,500 : £1.26040 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron | 500 µH | ±3% | 106 mA | - | Unshielded | 11.3Ohm Max | 65 @ 790kHz | 3.7MHz | - | -55°C ~ 105°C | 790 kHz | Through Hole | Axial | - | 0.240" Dia x 0.740" L (6.10mm x 18.80mm) | - | |||
0 In Stock Check Lead Time | 2,500 : £1.26040 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron | 510 µH | ±3% | 105 mA | - | Unshielded | 11.6Ohm Max | 65 @ 790kHz | 3.8MHz | - | -55°C ~ 105°C | 790 kHz | Through Hole | Axial | - | 0.240" Dia x 0.740" L (6.10mm x 18.80mm) | - | |||
0 In Stock Check Lead Time | 2,500 : £1.26040 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron | 560 µH | ±3% | 104 mA | - | Unshielded | 12.3Ohm Max | 65 @ 790kHz | 3.6MHz | - | -55°C ~ 105°C | 790 kHz | Through Hole | Axial | - | 0.240" Dia x 0.740" L (6.10mm x 18.80mm) | - | |||
0 In Stock Check Lead Time | 2,500 : £1.26040 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron | 620 µH | ±3% | 101 mA | - | Unshielded | 13Ohm Max | 60 @ 790kHz | 3.5MHz | - | -55°C ~ 105°C | 790 kHz | Through Hole | Axial | - | 0.240" Dia x 0.740" L (6.10mm x 18.80mm) | - |