Fixed Inductors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Wirewound | - | 39 µH | ±5% | 110 mA | - | Unshielded | 5.2Ohm Max | 21 @ 2.52MHz | 11MHz | - | -20°C ~ 85°C | 2.52 MHz | Surface Mount | 1210 (3225 Metric) | - | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Wirewound | - | 47 µH | ±5% | 105 mA | - | Unshielded | 5.9Ohm Max | 21 @ 2.52MHz | 10MHz | - | -20°C ~ 85°C | 2.52 MHz | Surface Mount | 1210 (3225 Metric) | - | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Wirewound | - | 56 µH | ±5% | 100 mA | - | Unshielded | 6.5Ohm Max | 21 @ 2.52MHz | 8.5MHz | - | -20°C ~ 85°C | 2.52 MHz | Surface Mount | 1210 (3225 Metric) | - | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Wirewound | - | 68 µH | ±5% | 85 mA | - | Unshielded | 9Ohm Max | 21 @ 2.52MHz | 7.5MHz | - | -20°C ~ 85°C | 2.52 MHz | Surface Mount | 1210 (3225 Metric) | - | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Wirewound | - | 82 µH | ±5% | 80 mA | - | Unshielded | 10Ohm Max | 19 @ 2.52MHz | 7MHz | - | -20°C ~ 85°C | 2.52 MHz | Surface Mount | 1210 (3225 Metric) | - | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Wirewound | - | 100 µH | ±5% | 70 mA | - | Unshielded | 13Ohm Max | 24 @ 796kHz | 7MHz | - | -20°C ~ 85°C | 796 kHz | Surface Mount | 1210 (3225 Metric) | - | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) |