Fixed Inductors

Results: 78
Stocking Options
Environmental Options
Media
Exclude
78Results
Applied FiltersRemove All

Showing
of 78
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
1008(LQM2HP)
FIXED IND 2.2UH 1.3A 100 MOHM
Murata Electronics
149,274
In Stock
1 : £0.13000
Cut Tape (CT)
3,000 : £0.06374
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
2.2 µH
±20%
1.3 A
-
Shielded
100mOhm Max
-
40MHz
-
-55°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
1008(LQM2HP)
FIXED IND 4.7UH 1.1A 138 MOHM
Murata Electronics
68,632
In Stock
1 : £0.13000
Cut Tape (CT)
3,000 : £0.06374
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
4.7 µH
±20%
1.1 A
-
Shielded
138mOhm Max
-
25MHz
-
-55°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
LQM2MP 0806
FIXED IND 2.2UH 1.2A 138 MOHM
Murata Electronics
54,451
In Stock
1 : £0.13000
Cut Tape (CT)
3,000 : £0.06374
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
2.2 µH
±30%
1.2 A
-
Shielded
138mOhm Max
-
40MHz
-
-55°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
LQM2MP 0806
FIXED IND 2.2UH 1.2A 138 MOHM
Murata Electronics
44,843
In Stock
1 : £0.14000
Cut Tape (CT)
3,000 : £0.06901
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
2.2 µH
±20%
1.2 A
-
Shielded
138mOhm Max
-
40MHz
-
-55°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
LQM2MP 0806
FIXED IND 4.7UH 1.1A 175 MOHM
Murata Electronics
32,928
In Stock
1 : £0.14000
Cut Tape (CT)
3,000 : £0.06901
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
4.7 µH
±20%
1.1 A
-
Shielded
175mOhm Max
-
20MHz
-
-55°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0805 (2012 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
LQM2MP 0806
FIXED IND 4.7UH 1.1A 175 MOHM
Murata Electronics
51,029
In Stock
1 : £0.13000
Cut Tape (CT)
3,000 : £0.06374
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
4.7 µH
±30%
1.1 A
-
Shielded
175mOhm Max
-
20MHz
-
-55°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
LQM2MP 0806
FIXED IND 1UH 1.4A 107 MOHM SMD
Murata Electronics
30,423
In Stock
1 : £0.13000
Cut Tape (CT)
3,000 : £0.06374
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
1 µH
±30%
1.4 A
-
Shielded
107mOhm Max
-
60MHz
-
-55°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
1008(LQM2HP)
FIXED IND 3.3UH 1.2A 125 MOHM
Murata Electronics
13,640
In Stock
1 : £0.13000
Cut Tape (CT)
3,000 : £0.06374
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
3.3 µH
±20%
1.2 A
-
Shielded
125mOhm Max
-
30MHz
-
-55°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
1008(LQM2HP)
FIXED IND 1.5UH 1.5A 88 MOHM SMD
Murata Electronics
9,791
In Stock
1 : £0.13000
Cut Tape (CT)
3,000 : £0.06374
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
1.5 µH
±20%
1.5 A
-
Shielded
88mOhm Max
-
50MHz
-
-55°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
1008(LQM2HP)
FIXED IND 4.7UH 800MA 225 MOHM
Murata Electronics
7,654
In Stock
1 : £0.13000
Cut Tape (CT)
3,000 : £0.06374
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
4.7 µH
±20%
800 mA
-
Shielded
225mOhm Max
-
25MHz
-
-55°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
LQM2MP 0806
FIXED IND 3.3UH 1.2A 150 MOHM
Murata Electronics
2,626
In Stock
1 : £0.13000
Cut Tape (CT)
3,000 : £0.06374
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
3.3 µH
±30%
1.2 A
-
Shielded
150mOhm Max
-
30MHz
-
-55°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0805 (2012 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
1008(LQM2HP)
FIXED IND 3.3UH 1A 200 MOHM SMD
Murata Electronics
2,459
In Stock
1 : £0.13000
Cut Tape (CT)
3,000 : £0.06374
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
3.3 µH
±20%
1 A
-
Shielded
200mOhm Max
-
30MHz
-
-55°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
1008(LQM2HP)
FIXED IND 1UH 1.6A 69 MOHM SMD
Murata Electronics
1,237
In Stock
1 : £0.13000
Cut Tape (CT)
3,000 : £0.06374
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
1 µH
±20%
1.6 A
-
Shielded
69mOhm Max
-
60MHz
-
-55°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
1008(LQM2HP)
FIXED IND 2.2UH 1A 150 MOHM SMD
Murata Electronics
28,473
In Stock
1 : £0.15000
Cut Tape (CT)
3,000 : £0.07323
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
-
2.2 µH
±20%
1 A
-
Shielded
150mOhm Max
-
40MHz
-
-55°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
1008(LQM2HP)
FIXED IND 1UH 1.5A 113 MOHM SMD
Murata Electronics
22,100
In Stock
1 : £0.15000
Cut Tape (CT)
3,000 : £0.07323
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
-
1 µH
±20%
1.5 A
-
Shielded
113mOhm Max
-
70MHz
-
-55°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
LQM2MP 0806
FIXED IND 2.2UH 1.3A 188 MOHM
Murata Electronics
11,650
In Stock
1 : £0.25000
Cut Tape (CT)
3,000 : £0.12210
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Multilayer
Ferrite
2.2 µH
±20%
1.3 A
800mA
Shielded
188mOhm Max
-
30MHz
-
-40°C ~ 85°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.031" (0.80mm)
LQM2MPZR10MJHL
FIXED IND 100NH 4A 19 MOHM SMD
Murata Electronics
11,039
In Stock
1 : £0.26000
Cut Tape (CT)
3,000 : £0.12732
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Multilayer
Ferrite
100 nH
±20%
4 A
4A
Shielded
19mOhm Max
-
200MHz
AEC-Q200
-55°C ~ 150°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0806
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
1008(LQM2HP)
FIXED IND 2.2UH 1.5A 138 MOHM
Murata Electronics
6,110
In Stock
1 : £0.27000
Cut Tape (CT)
3,000 : £0.13356
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Multilayer
Ferrite
2.2 µH
±20%
1.5 A
1.4A
Shielded
138mOhm Max
-
30MHz
-
-40°C ~ 85°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
1008(LQM2HP)
FIXED IND 1UH 2.3A 63 MOHM SMD
Murata Electronics
4,967
In Stock
1 : £0.27000
Cut Tape (CT)
3,000 : £0.13356
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Multilayer
Ferrite
1 µH
±20%
2.3 A
2.1A
Shielded
63mOhm Max
-
50MHz
-
-40°C ~ 85°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
1008(LQM2HP)
FIXED IND 1UH 2.3A 63 MOHM SMD
Murata Electronics
2,412
In Stock
1 : £0.30000
Cut Tape (CT)
3,000 : £0.14696
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Multilayer
Ferrite
1 µH
±20%
2.3 A
2A
Shielded
63mOhm Max
-
50MHz
-
-40°C ~ 85°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
LQM2MP 0806
FIXED IND 470NH 1.6A 75 MOHM SMD
Murata Electronics
28,500
In Stock
1 : £0.13000
Cut Tape (CT)
3,000 : £0.06383
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
470 nH
±30%
1.6 A
-
Shielded
75mOhm Max
-
100MHz
-
-55°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
1008(LQM2HP)
FIXED IND 2.2UH 1.1A 225 MOHM
Murata Electronics
1,053
In Stock
1 : £0.13000
Cut Tape (CT)
3,000 : £0.06374
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
-
2.2 µH
±20%
1.1 A
-
Shielded
225mOhm Max
-
40MHz
-
-40°C ~ 85°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
LQM2MP 0806
FIXED IND 1.5UH 1.2A 138 MOHM
Murata Electronics
2,888
In Stock
1 : £0.14000
Cut Tape (CT)
3,000 : £0.06901
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
1.5 µH
±20%
1.2 A
-
Shielded
138mOhm Max
-
50MHz
-
-55°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0805 (2012 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
1008(LQM2HP)
FIXED IND 3.3UH 1A 150 MOHM SMD
Murata Electronics
2,138
In Stock
1 : £0.15000
Cut Tape (CT)
3,000 : £0.07323
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
-
3.3 µH
±20%
1 A
-
Shielded
150mOhm Max
-
30MHz
-
-55°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
LQM2MPZ2R2MG0L
FIXED IND 2.2UH 1.2A 138 MOHM
Murata Electronics
3,177
In Stock
1 : £0.21000
Cut Tape (CT)
3,000 : £0.10437
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
2.2 µH
±20%
1.2 A
-
Shielded
138mOhm Max
-
40MHz
AEC-Q200
-55°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0806
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
Showing
of 78

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.