Fixed Inductors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
155 In Stock | 1 : £0.92000 Cut Tape (CT) 500 : £0.69580 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Manganese Zinc Ferrite (MnZn) | 150 µH | ±20% | 1.55 A | 2A | Shielded | 200mOhm Max | - | 4.2MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.236" (6.00mm) | |||
4,284 In Stock | 1 : £1.67000 Cut Tape (CT) 1,000 : £1.07000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 47 µH | ±20% | 1.03 A | 1.1A | Shielded | 260mOhm Max | - | 10.5MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | 7345 | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.177" (4.50mm) | |||
10,497 In Stock | 1 : £1.67000 Cut Tape (CT) 500 : £1.02702 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 47 µH | ±20% | 2.21 A | 2.6A | Shielded | 75mOhm Max | - | 9.2MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.236" (6.00mm) | |||
8,420 In Stock | 1 : £1.67000 Cut Tape (CT) 500 : £1.02702 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 22 µH | ±20% | 3.37 A | 3.77A | Shielded | 36mOhm Max | - | 13.5MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.236" (6.00mm) | |||
6,471 In Stock | 1 : £1.67000 Cut Tape (CT) 500 : £1.02702 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 33 µH | ±20% | 2.68 A | 3A | Shielded | 57mOhm Max | - | 11MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.236" (6.00mm) | |||
5,289 In Stock | 1 : £1.67000 Cut Tape (CT) 500 : £1.02702 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 100 µH | ±20% | 1.53 A | 1.7A | Shielded | 160mOhm Max | - | 6.6MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.236" (6.00mm) | |||
3,622 In Stock | 1 : £1.67000 Cut Tape (CT) 500 : £1.02702 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 4.7 µH | ±20% | 8.25 A | 8A | Shielded | 11mOhm Max | - | 35MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.236" (6.00mm) | |||
2,646 In Stock | 1 : £1.67000 Cut Tape (CT) 500 : £1.02702 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 8.2 µH | ±20% | 6.25 A | 6.25A | Shielded | 20mOhm Max | - | 25MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.236" (6.00mm) | |||
7,232 In Stock | 1 : £1.78000 Cut Tape (CT) 500 : £1.09816 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 33 µH | ±20% | 3.6 A | 3.9A | Shielded | 53mOhm Max | - | 8.5MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
5,950 In Stock | 1 : £1.78000 Cut Tape (CT) 500 : £1.09816 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 22 µH | ±20% | 4.6 A | 5A | Shielded | 43mOhm Max | - | 12MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
5,039 In Stock | 1 : £1.78000 Cut Tape (CT) 500 : £1.09816 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 100 µH | ±20% | 2.2 A | 2.4A | Shielded | 220mOhm Max | - | 5.2MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
115 In Stock | 1 : £1.78000 Cut Tape (CT) 500 : £1.09816 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 15 µH | ±20% | 5 A | 6A | Shielded | 27mOhm Max | - | 14.5MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
26,601 In Stock | 1 : £1.90000 Cut Tape (CT) 250 : £1.29528 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 47 µH | ±20% | 3.8 A | 4.5A | Shielded | 60mOhm Max | - | 6.5MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.394" (10.00mm) | |||
16,985 In Stock | 1 : £1.90000 Cut Tape (CT) 250 : £1.29528 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 100 µH | ±20% | 2.5 A | 3.1A | Shielded | 110mOhm Max | - | 4.3MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.394" (10.00mm) | |||
13,430 In Stock | 1 : £1.90000 Cut Tape (CT) 250 : £1.29528 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 33 µH | ±20% | 4.2 A | 5.5A | Shielded | 45mOhm Max | - | 8.5MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | 1212 | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.394" (10.00mm) | |||
10,260 In Stock | 1 : £1.90000 Cut Tape (CT) 250 : £1.29528 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 680 µH | ±20% | 1.1 A | 1.3A | Shielded | 825mOhm Max | - | 1.5MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.394" (10.00mm) | |||
7,562 In Stock | 1 : £1.90000 Cut Tape (CT) 250 : £1.29528 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 68 µH | ±20% | 3.2 A | 3.6A | Shielded | 89mOhm Max | - | 5.5MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | 1212 | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.394" (10.00mm) | |||
5,843 In Stock | 1 : £1.90000 Cut Tape (CT) 250 : £1.29528 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 10 µH | ±20% | 7.1 A | 10.5A | Shielded | 21mOhm Max | - | 21MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.394" (10.00mm) | |||
5,588 In Stock | 1 : £1.90000 Cut Tape (CT) 250 : £1.29528 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 220 µH | ±20% | 1.8 A | 2.2A | Shielded | 300mOhm Max | - | 2.7MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.394" (10.00mm) | |||
5,427 In Stock | 1 : £1.90000 Cut Tape (CT) 250 : £1.29528 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 150 µH | ±20% | 2.1 A | 2.7A | Shielded | 200mOhm Max | - | 3.5MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.394" (10.00mm) | |||
4,308 In Stock | 1 : £1.90000 Cut Tape (CT) 250 : £1.29528 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 39 µH | ±20% | 4.1 A | 5A | Shielded | 56mOhm Max | - | 6MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.394" (10.00mm) | |||
4,305 In Stock | 1 : £1.90000 Cut Tape (CT) 250 : £1.29528 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 270 µH | ±20% | 1.6 A | 2.1A | Shielded | 330mOhm Max | - | 2.5MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.394" (10.00mm) | |||
3,772 In Stock | 1 : £1.90000 Cut Tape (CT) 250 : £1.29528 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 27 µH | ±20% | 4.6 A | 5.8A | Shielded | 40mOhm Max | - | 8MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.394" (10.00mm) | |||
3,612 In Stock | 1 : £1.90000 Cut Tape (CT) 250 : £1.29528 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 15 µH | ±20% | 6.5 A | 8A | Shielded | 26mOhm Max | - | 17MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.394" (10.00mm) | |||
3,365 In Stock | 1 : £1.90000 Cut Tape (CT) 250 : £1.29528 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 330 µH | ±20% | 1.5 A | 1.7A | Shielded | 430mOhm Max | - | 2MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.394" (10.00mm) |