Fixed Inductors

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results
Applied FiltersRemove All

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
TYS5020 SERIES
FIXED IND 22UH 1.1A 226 MOHM SMD
Laird-Signal Integrity Products
148,105
In Stock
1 : £0.33000
Cut Tape (CT)
2,500 : £0.16906
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
22 µH
±20%
1.1 A
1.15A
Shielded
226mOhm Max
-
14MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
2020 (5050 Metric)
-
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.079" (2.00mm)
6,227
In Stock
1 : £0.33000
Cut Tape (CT)
2,500 : £0.16906
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
10 µH
±20%
1.55 A
1.7A
Shielded
110mOhm Max
-
24MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
2020 (5050 Metric)
-
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.079" (2.00mm)
3,870
In Stock
1 : £0.33000
Cut Tape (CT)
2,500 : £0.16906
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
15 µH
±20%
1.25 A
1.35A
Shielded
165mOhm Max
-
20MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
2020 (5050 Metric)
-
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.079" (2.00mm)
TYS5020 SERIES
FIXED IND 2.2UH 2.9A 32 MOHM SMD
Laird-Signal Integrity Products
1,062
In Stock
1 : £0.33000
Cut Tape (CT)
5,000 : £0.16598
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
-
-
2.2 µH
±30%
2.9 A
3.2A
Shielded
32mOhm Max
-
57MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
2020 (5050 Metric)
-
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.079" (2.00mm)
TYS5020 SERIES
FIXED IND 4.7UH 2.2A 57 MOHM SMD
Laird-Signal Integrity Products
0
In Stock
Check Lead Time
5,000 : £0.14671
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
-
4.7 µH
±20%
2.2 A
2.5A
Shielded
57mOhm Max
-
37MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
2020 (5050 Metric)
-
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.079" (2.00mm)
TYS5020 SERIES
FIXED IND 1UH 3.8A 20 MOHM SMD
Laird-Signal Integrity Products
0
In Stock
Check Lead Time
5,000 : £0.16598
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
-
1 µH
±30%
3.8 A
4.1A
Shielded
20mOhm Max
-
114MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
2020 (5050 Metric)
-
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.079" (2.00mm)
TYS5020 SERIES
FIXED IND 6.8UH 1.8A 83 MOHM SMD
Laird-Signal Integrity Products
0
In Stock
Check Lead Time
5,000 : £0.16598
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
-
6.8 µH
±20%
1.8 A
2.05A
Shielded
83mOhm Max
-
30MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
2020 (5050 Metric)
-
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.079" (2.00mm)
TYS40123R3N-10
FIXED IND 1.5UH 3.2A 26 MOHM SMD
Laird-Signal Integrity Products
0
In Stock
Check Lead Time
5,000 : £0.16598
Tape & Reel (TR)
Tape & Reel (TR)
Active
Wirewound
-
1.5 µH
±30%
3.2 A
4.1A
Shielded
26mOhm
-
68MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.079" (2.00mm)
TYS40123R3N-10
FIXED IND 3.3UH 2.5A 43 MOHM SMD
Laird-Signal Integrity Products
0
In Stock
Check Lead Time
5,000 : £0.16598
Tape & Reel (TR)
Tape & Reel (TR)
Active
Wirewound
-
3.3 µH
±30%
2.5 A
2.55A
Shielded
43mOhm
-
46MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.079" (2.00mm)
TYS252010L1R5N-10
FIXED IND 3.6UH 2.5A 43 MOHM SMD
Laird-Signal Integrity Products
0
In Stock
Check Lead Time
5,000 : £0.16598
Tape & Reel (TR)
Tape & Reel (TR)
Active
Wirewound
-
3.6 µH
±30%
2.5 A
2.8A
Shielded
43mOhm
-
43MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.079" (2.00mm)
Showing
of 10

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.