Fixed Inductors

Results: 12
Stocking Options
Environmental Options
Media
Exclude
12Results
Applied FiltersRemove All

Showing
of 12
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
SD53-150-R
FIXED IND 15UH 1.1A 142 MOHM SMD
Eaton - Electronics Division
8,379
In Stock
1 : £1.41000
Cut Tape (CT)
2,600 : £0.73148
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
15 µH
±20%
1.1 A
1.1A
Shielded
142mOhm Max
-
-
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.205" L x 0.205" W (5.20mm x 5.20mm)
0.118" (3.00mm)
SD53-100-R
FIXED IND 10UH 1.41A 90 MOHM SMD
Eaton - Electronics Division
10,012
In Stock
1 : £1.42000
Cut Tape (CT)
2,600 : £0.73586
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±20%
1.41 A
1.4A
Shielded
90mOhm Max
-
-
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.205" L x 0.205" W (5.20mm x 5.20mm)
0.118" (3.00mm)
SD53-2R0-R
FIXED IND 2UH 2.64A 27 MOHM SMD
Eaton - Electronics Division
5,425
In Stock
1 : £1.62000
Cut Tape (CT)
2,600 : £0.83909
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
2 µH
±20%
2.64 A
3.3A
Shielded
27mOhm Max
-
-
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.205" L x 0.205" W (5.20mm x 5.20mm)
0.118" (3.00mm)
SD53-220-R
FIXED IND 22UH 810MA 208 MOHM
Eaton - Electronics Division
4,883
In Stock
1 : £1.69000
Cut Tape (CT)
2,600 : £0.87517
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
22 µH
±20%
810 mA
940mA
Shielded
208mOhm Max
-
-
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.205" L x 0.205" W (5.20mm x 5.20mm)
0.118" (3.00mm)
SD53-4R7-R
FIXED IND 4.7UH 2.01A 45 MOHM
Eaton - Electronics Division
4,006
In Stock
1 : £1.72000
Cut Tape (CT)
2,600 : £0.88909
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
4.7 µH
±20%
2.01 A
2.1A
Shielded
45mOhm Max
-
-
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.205" L x 0.205" W (5.20mm x 5.20mm)
0.118" (3.00mm)
SD53-3R3-R
FIXED IND 3.3UH 2.26A 34 MOHM
Eaton - Electronics Division
5,869
In Stock
1 : £1.74000
Cut Tape (CT)
2,600 : £0.89975
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
3.3 µH
±20%
2.26 A
2.6A
Shielded
34mOhm Max
-
-
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.205" L x 0.205" W (5.20mm x 5.20mm)
0.118" (3.00mm)
SD53-6R8-R
FIXED IND 6.8UH 1.65A 68 MOHM
Eaton - Electronics Division
3,471
In Stock
1 : £1.11000
Cut Tape (CT)
2,600 : £0.57533
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
6.8 µH
±20%
1.65 A
1.85A
Shielded
68mOhm Max
-
-
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.205" L x 0.205" W (5.20mm x 5.20mm)
0.118" (3.00mm)
SD53-101-R
FIXED IND 100UH 440MA 801 MOHM
Eaton - Electronics Division
1,438
In Stock
1 : £1.58000
Cut Tape (CT)
2,600 : £0.93841
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
100 µH
±20%
440 mA
450mA
Shielded
801mOhm Max
-
-
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.205" L x 0.205" W (5.20mm x 5.20mm)
0.118" (3.00mm)
SD53-470-R
FIXED IND 47UH 640MA 352 MOHM
Eaton - Electronics Division
4,747
In Stock
1 : £1.75000
Cut Tape (CT)
2,600 : £0.90349
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
47 µH
±20%
640 mA
640mA
Shielded
352mOhm Max
-
-
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.205" L x 0.205" W (5.20mm x 5.20mm)
0.118" (3.00mm)
SD53-680-R
FIXED IND 68UH 520MA 525 MOHM
Eaton - Electronics Division
950
In Stock
1 : £1.17000
Cut Tape (CT)
2,600 : £0.93841
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
68 µH
±20%
520 mA
580mA
Shielded
525mOhm Max
-
-
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.205" L x 0.205" W (5.20mm x 5.20mm)
0.118" (3.00mm)
FIXED IND 1.1UH 3.25A 20 MOHM
FIXED IND 1.1UH 3.25A 20 MOHM
Eaton - Electronics Division
0
In Stock
Check Lead Time
2,600 : £1.10576
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
1.1 µH
±20%
3.25 A
4.8A
Shielded
20mOhm Max
-
-
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.205" L x 0.205" W (5.20mm x 5.20mm)
0.118" (3.00mm)
FIXED IND 33UH 750MA 257 MOHM
FIXED IND 33UH 750MA 257 MOHM
Eaton - Electronics Division
0
In Stock
Check Lead Time
2,600 : £1.10576
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
33 µH
±20%
750 mA
760mA
Shielded
257mOhm Max
-
-
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.205" L x 0.205" W (5.20mm x 5.20mm)
0.118" (3.00mm)
Showing
of 12

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.