Fixed Inductors

Results: 85
Stocking Options
Environmental Options
Media
Exclude
85Results
Applied FiltersRemove All

Showing
of 85
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
CLF-NI-D Series
FIXED IND 4.7UH 2.1A 78MOHM SMD
TDK Corporation
18,769
In Stock
1 : £0.57000
Cut Tape (CT)
2,000 : £0.30528
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
4.7 µH
±30%
2.1 A
2.43A
Shielded
78mOhm Max
-
-
AEC-Q200
-55°C ~ 150°C
100 kHz
Surface Mount
Nonstandard
-
0.209" L x 0.197" W (5.30mm x 5.00mm)
0.118" (3.00mm)
CLF-NI-D Series
FIXED IND 100UH 400MA 1.056 OHM
TDK Corporation
11,967
In Stock
1 : £0.57000
Cut Tape (CT)
2,000 : £0.30528
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
100 µH
±20%
400 mA
560mA
Shielded
1.056Ohm Max
-
-
AEC-Q200
-55°C ~ 150°C
100 kHz
Surface Mount
Nonstandard
-
0.209" L x 0.197" W (5.30mm x 5.00mm)
0.118" (3.00mm)
CLF-NI-D Series
FIXED IND 150UH 530MA 576MOHM SM
TDK Corporation
3,603
In Stock
1 : £0.62000
Cut Tape (CT)
1,000 : £0.35274
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
150 µH
±20%
530 mA
530mA
Shielded
576mOhm Max
-
-
AEC-Q200
-55°C ~ 150°C
100 kHz
Surface Mount
Nonstandard
-
0.248" L x 0.236" W (6.30mm x 6.00mm)
0.189" (4.80mm)
CLF-NI-D Series
FIXED IND 470UH 410MA 1.44OHM SM
TDK Corporation
26,305
In Stock
1 : £0.67000
Cut Tape (CT)
1,000 : £0.37830
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
470 µH
±20%
410 mA
410mA
Shielded
1.44Ohm Max
-
-
AEC-Q200
-55°C ~ 150°C
100 kHz
Surface Mount
Nonstandard
-
0.291" L x 0.276" W (7.40mm x 7.00mm)
0.189" (4.80mm)
CLF-NI-D Series
FIXED IND 6.8UH 3.1A 29MOHM SMD
TDK Corporation
14,723
In Stock
1 : £0.67000
Cut Tape (CT)
1,000 : £0.37830
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
6.8 µH
±30%
3.1 A
3.1A
Shielded
29mOhm Max
-
-
AEC-Q200
-55°C ~ 150°C
100 kHz
Surface Mount
Nonstandard
-
0.291" L x 0.276" W (7.40mm x 7.00mm)
0.189" (4.80mm)
CLF-NI-D Series
FIXED IND 4.7UH 4.1A 23MOHM SMD
TDK Corporation
13,357
In Stock
1 : £0.67000
Cut Tape (CT)
1,000 : £0.37830
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
4.7 µH
±30%
4.1 A
4.1A
Shielded
23mOhm Max
-
-
AEC-Q200
-55°C ~ 150°C
100 kHz
Surface Mount
Nonstandard
-
0.291" L x 0.276" W (7.40mm x 7.00mm)
0.189" (4.80mm)
CLF-NI-D Series
FIXED IND 47UH 1.26A 160MOHM SMD
TDK Corporation
2,421
In Stock
1 : £0.67000
Cut Tape (CT)
1,000 : £0.37830
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
47 µH
±20%
1.26 A
1.26A
Shielded
160mOhm Max
-
-
AEC-Q200
-55°C ~ 150°C
100 kHz
Surface Mount
Nonstandard
-
0.291" L x 0.276" W (7.40mm x 7.00mm)
0.189" (4.80mm)
CLF-NI-D Series
FIXED IND 10UH 1.6A 114MOHM SMD
TDK Corporation
14,068
In Stock
1 : £0.57000
Cut Tape (CT)
2,000 : £0.30528
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±20%
1.6 A
1.6A
Shielded
114mOhm Max
-
-
AEC-Q200
-55°C ~ 150°C
100 kHz
Surface Mount
Nonstandard
-
0.209" L x 0.197" W (5.30mm x 5.00mm)
0.118" (3.00mm)
CLF-NI-D Series
FIXED IND 22UH 1.1A 240MOHM SMD
TDK Corporation
13,175
In Stock
1 : £0.57000
Cut Tape (CT)
2,000 : £0.30528
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
22 µH
±20%
1.1 A
1.1A
Shielded
240mOhm Max
-
-
AEC-Q200
-55°C ~ 150°C
100 kHz
Surface Mount
Nonstandard
-
0.209" L x 0.197" W (5.30mm x 5.00mm)
0.118" (3.00mm)
CLF-NI-D Series
FIXED IND 47UH 680MA 522MOHM SMD
TDK Corporation
10,698
In Stock
1 : £0.57000
Cut Tape (CT)
2,000 : £0.30528
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
47 µH
±20%
680 mA
750mA
Shielded
522mOhm Max
-
-
AEC-Q200
-55°C ~ 150°C
100 kHz
Surface Mount
Nonstandard
-
0.209" L x 0.197" W (5.30mm x 5.00mm)
0.118" (3.00mm)
CLF-NI-D Series
FIXED IND 33UH 880MA 372MOHM SMD
TDK Corporation
6,765
In Stock
1 : £0.57000
Cut Tape (CT)
2,000 : £0.30528
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
33 µH
±20%
880 mA
940mA
Shielded
372mOhm Max
-
-
AEC-Q200
-55°C ~ 150°C
100 kHz
Surface Mount
Nonstandard
-
0.209" L x 0.197" W (5.30mm x 5.00mm)
0.118" (3.00mm)
CLF-NI-D Series
FIXED IND 15UH 1.3A 168MOHM SMD
TDK Corporation
4,029
In Stock
1 : £0.57000
Cut Tape (CT)
2,000 : £0.30528
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
15 µH
±20%
1.3 A
1.3A
Shielded
168mOhm Max
-
-
AEC-Q200
-55°C ~ 150°C
100 kHz
Surface Mount
Nonstandard
-
0.209" L x 0.197" W (5.30mm x 5.00mm)
0.118" (3.00mm)
CLF-NI-D Series
FIXED IND 3.3UH 2.6A 52MOHM SMD
TDK Corporation
2,154
In Stock
1 : £0.57000
Cut Tape (CT)
2,000 : £0.30528
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
3.3 µH
±30%
2.6 A
2.7A
Shielded
52mOhm Max
-
-
AEC-Q200
-55°C ~ 150°C
100 kHz
Surface Mount
Nonstandard
-
0.209" L x 0.197" W (5.30mm x 5.00mm)
0.118" (3.00mm)
CLF-NI-D Series
FIXED IND 150UH 320MA 1.548 OHM
TDK Corporation
2,000
In Stock
1 : £0.57000
Cut Tape (CT)
2,000 : £0.30528
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
150 µH
±20%
320 mA
440mA
Shielded
1.548Ohm Max
-
-
AEC-Q200
-55°C ~ 150°C
100 kHz
Surface Mount
Nonstandard
-
0.209" L x 0.197" W (5.30mm x 5.00mm)
0.118" (3.00mm)
CLF-NI-D Series
FIXED IND 220UH 280MA 3.036 OHM
TDK Corporation
1,039
In Stock
1 : £0.57000
Cut Tape (CT)
2,000 : £0.30528
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
220 µH
±20%
280 mA
380mA
Shielded
3.036Ohm Max
-
-
AEC-Q200
-55°C ~ 150°C
100 kHz
Surface Mount
Nonstandard
-
0.209" L x 0.197" W (5.30mm x 5.00mm)
0.118" (3.00mm)
CLF-NI-D Series
FIXED IND 22UH 1.4A 90 MOHM SMD
TDK Corporation
6,234
In Stock
1 : £0.62000
Cut Tape (CT)
1,000 : £0.35274
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
22 µH
±20%
1.4 A
1.4A
Shielded
90mOhm Max
-
-
AEC-Q200
-55°C ~ 150°C
100 kHz
Surface Mount
Nonstandard
-
0.248" L x 0.236" W (6.30mm x 6.00mm)
0.189" (4.80mm)
CLF-NI-D Series
FIXED IND 3.3UH 3.5A 25 MOHM SMD
TDK Corporation
6,101
In Stock
1 : £0.62000
Cut Tape (CT)
1,000 : £0.35274
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
3.3 µH
±30%
3.5 A
3.5A
Shielded
25mOhm Max
-
-
AEC-Q200
-55°C ~ 150°C
100 kHz
Surface Mount
Nonstandard
-
0.248" L x 0.236" W (6.30mm x 6.00mm)
0.189" (4.80mm)
CLF-NI-D Series
FIXED IND 100UH 610MA 384MOHM SM
TDK Corporation
4,998
In Stock
1 : £0.62000
Cut Tape (CT)
1,000 : £0.35274
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
100 µH
±20%
610 mA
610mA
Shielded
384mOhm Max
-
-
AEC-Q200
-55°C ~ 150°C
100 kHz
Surface Mount
Nonstandard
-
0.248" L x 0.236" W (6.30mm x 6.00mm)
0.189" (4.80mm)
CLF-NI-D Series
FIXED IND 4.7UH 3.1A 30 MOHM SMD
TDK Corporation
4,629
In Stock
1 : £0.62000
Cut Tape (CT)
1,000 : £0.35274
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
4.7 µH
±30%
3.1 A
3.1A
Shielded
30mOhm Max
-
-
AEC-Q200
-55°C ~ 150°C
100 kHz
Surface Mount
Nonstandard
-
0.248" L x 0.236" W (6.30mm x 6.00mm)
0.189" (4.80mm)
CLF-NI-D Series
FIXED IND 68UH 810MA 240MOHM SMD
TDK Corporation
3,985
In Stock
1 : £0.62000
Cut Tape (CT)
1,000 : £0.35274
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
68 µH
±20%
810 mA
810mA
Shielded
240mOhm Max
-
-
AEC-Q200
-55°C ~ 150°C
100 kHz
Surface Mount
Nonstandard
-
0.248" L x 0.236" W (6.30mm x 6.00mm)
0.189" (4.80mm)
CLF-NI-D Series
FIXED IND 15UH 1.7A 72 MOHM SMD
TDK Corporation
3,684
In Stock
1 : £0.62000
Cut Tape (CT)
1,000 : £0.35274
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
15 µH
±20%
1.7 A
1.7A
Shielded
72mOhm Max
-
-
AEC-Q200
-55°C ~ 150°C
100 kHz
Surface Mount
Nonstandard
-
0.248" L x 0.236" W (6.30mm x 6.00mm)
0.189" (4.80mm)
CLF-NI-D Series
FIXED IND 10UH 2.1A 42 MOHM SMD
TDK Corporation
3,198
In Stock
1 : £0.62000
Cut Tape (CT)
1,000 : £0.35274
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±20%
2.1 A
2.1A
Shielded
42mOhm Max
-
-
AEC-Q200
-55°C ~ 150°C
100 kHz
Surface Mount
Nonstandard
-
0.248" L x 0.236" W (6.30mm x 6.00mm)
0.189" (4.80mm)
CLF-NI-D Series
FIXED IND 47UH 970MA 156MOHM SMD
TDK Corporation
3,058
In Stock
1 : £0.62000
Cut Tape (CT)
1,000 : £0.35274
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
47 µH
±20%
970 mA
970mA
Shielded
156mOhm Max
-
-
AEC-Q200
-55°C ~ 150°C
100 kHz
Surface Mount
Nonstandard
-
0.248" L x 0.236" W (6.30mm x 6.00mm)
0.189" (4.80mm)
CLF-NI-D Series
FIXED IND 2.2UH 4.1A 20 MOHM SMD
TDK Corporation
2,686
In Stock
1 : £0.62000
Cut Tape (CT)
1,000 : £0.35274
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
2.2 µH
±30%
4.1 A
4.2A
Shielded
20mOhm Max
-
-
AEC-Q200
-55°C ~ 150°C
100 kHz
Surface Mount
Nonstandard
-
0.248" L x 0.236" W (6.30mm x 6.00mm)
0.189" (4.80mm)
CLF-NI-D Series
FIXED IND 2.2UH 5.1A 17MOHM SMD
TDK Corporation
15,400
In Stock
1 : £0.67000
Cut Tape (CT)
1,000 : £0.37830
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
2.2 µH
±30%
5.1 A
6.2A
Shielded
17mOhm Max
-
-
AEC-Q200
-55°C ~ 150°C
100 kHz
Surface Mount
Nonstandard
-
0.291" L x 0.276" W (7.40mm x 7.00mm)
0.189" (4.80mm)
Showing
of 85

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.