Fixed Inductors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,151 In Stock | 1 : £1.67000 Cut Tape (CT) 500 : £1.02702 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 220 µH | ±20% | 1 A | 1.2A | Shielded | 439mOhm Max | - | 4.3MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.197" (5.00mm) | |||
13,046 In Stock | 1 : £1.67000 Cut Tape (CT) 500 : £1.02702 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±20% | 2.5 A | 2.9A | Shielded | 79mOhm Max | - | 11.1MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.197" (5.00mm) | |||
6,053 In Stock | 1 : £1.67000 Cut Tape (CT) 500 : £1.02702 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 mH | ±20% | 430 mA | 550mA | Shielded | 2.05Ohm Max | - | 1.7MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.197" (5.00mm) | |||
5,400 In Stock | 1 : £1.67000 Cut Tape (CT) 500 : £1.02702 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±20% | 2.2 A | 2.5A | Shielded | 99mOhm Max | - | 8.8MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.197" (5.00mm) | |||
3,920 In Stock | 1 : £1.67000 Cut Tape (CT) 500 : £1.02702 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 3 A | 3.6A | Shielded | 50mOhm Max | - | 14.5MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.197" (5.00mm) | |||
2,097 In Stock | 1 : £1.67000 Cut Tape (CT) 500 : £1.02702 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 4.3 A | 5A | Shielded | 27mOhm Max | - | 20.5MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.197" (5.00mm) | |||
2,000 In Stock | 1 : £1.67000 Cut Tape (CT) 500 : £1.02702 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±20% | 1.5 A | 1.8A | Shielded | 198mOhm Max | - | 5.9MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.197" (5.00mm) | |||
644 In Stock | 1 : £1.67000 Cut Tape (CT) 500 : £1.02702 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 330 µH | ±20% | 710 mA | 1A | Shielded | 750mOhm Max | - | 3.15MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.197" (5.00mm) | |||
284 In Stock | 1 : £1.67000 Cut Tape (CT) 500 : £1.02702 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 3.5 A | 4.1A | Shielded | 43mOhm Max | - | 16.8MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.197" (5.00mm) | |||
958 In Stock | 1 : £1.06000 Cut Tape (CT) 1,000 : £1.22561 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±20% | 820 mA | 1A | Shielded | 450mOhm Max | - | 7.8MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.291" L x 0.287" W (7.40mm x 7.30mm) | 0.138" (3.50mm) | |||
2,816 In Stock | 1 : £1.58000 Cut Tape (CT) 1,000 : £0.96034 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 2.2 A | 3.1A | Shielded | 69.5mOhm Max | - | 20.7MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | 7345 | 0.291" L x 0.287" W (7.40mm x 7.30mm) | 0.177" (4.50mm) | |||
2,737 In Stock | 1 : £1.58000 Cut Tape (CT) 1,000 : £0.96034 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 1.85 A | 2.5A | Shielded | 87mOhm Max | - | 16.1MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | 7345 | 0.291" L x 0.287" W (7.40mm x 7.30mm) | 0.177" (4.50mm) | |||
1,162 In Stock | 1 : £1.58000 Cut Tape (CT) 1,000 : £0.96034 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 mH | ±20% | 300 mA | 380mA | Shielded | 3.3Ohm Max | - | 1.9MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | 7345 | 0.291" L x 0.287" W (7.40mm x 7.30mm) | 0.177" (4.50mm) | |||
990 In Stock | 1 : £1.58000 Cut Tape (CT) 1,000 : £0.96034 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 2.6 A | 3.8A | Shielded | 45mOhm Max | - | 23MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | 7345 | 0.291" L x 0.287" W (7.40mm x 7.30mm) | 0.177" (4.50mm) | |||
583 In Stock | 1 : £1.58000 Cut Tape (CT) 1,000 : £0.96034 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 3.6 A | 5.5A | Shielded | 26mOhm Max | - | 35.5MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | 7345 | 0.291" L x 0.287" W (7.40mm x 7.30mm) | 0.177" (4.50mm) | |||
523 In Stock | 1 : £1.58000 Cut Tape (CT) 1,000 : £0.96034 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.2 µH | ±20% | 3.2 A | 4.8A | Shielded | 30mOhm Max | - | 31MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | 7345 | 0.291" L x 0.287" W (7.40mm x 7.30mm) | 0.177" (4.50mm) | |||
437 In Stock | 1 : £1.58000 Cut Tape (CT) 1,000 : £0.96034 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±20% | 1.45 A | 2.1A | Shielded | 147mOhm Max | - | 13.5MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | 7345 | 0.291" L x 0.287" W (7.40mm x 7.30mm) | 0.177" (4.50mm) | |||
8,419 In Stock | 1 : £1.66000 Cut Tape (CT) 1,000 : £0.99516 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 68 µH | ±20% | 1.1 A | 1.6A | Shielded | 330mOhm Max | - | 9.4MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.118" (3.00mm) | |||
1,107 In Stock | 1 : £1.66000 Cut Tape (CT) 1,000 : £0.99516 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 8.2 µH | ±30% | 3 A | 4.7A | Shielded | 49mOhm Max | - | 30MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.118" (3.00mm) | |||
1,018 In Stock | 1 : £1.66000 Cut Tape (CT) 1,000 : £0.99516 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±30% | 4.6 A | 7.2A | Shielded | 24mOhm Max | - | 50MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.118" (3.00mm) | |||
633 In Stock | 1 : £1.66000 Cut Tape (CT) 1,000 : £0.99516 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±20% | 1.2 A | 1.9A | Shielded | 248mOhm Max | - | 11.4MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.118" (3.00mm) | |||
214 In Stock | 1 : £1.66000 Cut Tape (CT) 1,000 : £0.99516 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 2.6 A | 4.1A | Shielded | 62mOhm Max | - | 25MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.118" (3.00mm) | |||
4,163 In Stock | 1 : £1.67000 Cut Tape (CT) 500 : £1.02702 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 470 µH | ±20% | 600 mA | 820mA | Shielded | 1.1Ohm Max | - | 2.5MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.197" (5.00mm) | |||
2,059 In Stock | 1 : £1.67000 Cut Tape (CT) 500 : £1.02702 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 5.6 µH | ±30% | 6 A | 7.2A | Shielded | 14.4mOhm Max | - | 28MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.197" (5.00mm) | |||
1,966 In Stock | 1 : £1.67000 Cut Tape (CT) 500 : £1.02702 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±30% | 7.5 A | 9A | Shielded | 10.5mOhm Max | - | 42MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.197" (5.00mm) |