Compare | Mfr Part # | Price | Stock | Supplier | Mfr | Min Qty | DK Part # | Series | Package | Part Status | Inductance | Current Rating (Amps) | DC Resistance (DCR) | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
£12.11000 | 1,087 - Immediate | Ohmite | Ohmite | 1 | Z14E-ND | Z | Bulk | Active | 44 µH | 680 mA | 2.6Ohm | - | - | 1 kHz | - | - | - | 0.437" Dia x 1.992" L (11.11mm x 50.60mm) | - | ||
£5.32920 | 0 - Immediate | Ohmite | Ohmite | 50 Non-Stock | Z50E-ND | Z | Bulk | Active | 7 µH | 1 A | 980mOhm | - | - | 1 kHz | - | Through Hole | Axial | 0.281" Dia x 1.000" L (7.14mm x 25.40mm) | - | ||
£5.78300 | 0 - Immediate | Ohmite | Ohmite | 50 Non-Stock | Z50-ND | Z | Bulk | Active | 7 µH | 1 A | 980mOhm | - | - | 1 kHz | - | Through Hole | Axial | 0.281" Dia x 1.000" L (7.14mm x 25.40mm) | - | ||
£8.07143 | 7 - Immediate | Ohmite | Ohmite | 7 Non-Stock | Z28E-ND 2485-Z28E-ND | Z | Bulk Box | Active | 21 µH | 600 mA | 2.7Ohm | - | - | 1 kHz | - | - | - | 0.313" Dia x 1.750" L (7.94mm x 44.45mm) | - | ||
£9.31560 | 0 - Immediate | Ohmite | Ohmite | 50 Non-Stock | Z28-ND | Z | Bulk | Active | 21 µH | 600 mA | 2.7Ohm | - | - | 1 kHz | - | - | - | 0.313" Dia x 1.750" L (7.94mm x 44.45mm) | - | ||
£11.69460 | 0 - Immediate | Ohmite | Ohmite | 50 Non-Stock | Z14-ND | Z | Bulk | Active | 44 µH | 680 mA | 2.6Ohm | - | - | 1 kHz | - | - | - | 0.437" Dia x 1.992" L (11.11mm x 50.60mm) | - | ||
£22.46160 | 0 - Immediate | Ohmite | Ohmite | 50 Non-Stock | Z7-ND | Z | Bulk | Active | 84 µH | 1 A | 4.7Ohm | - | - | 1 kHz | - | - | - | 0.563" Dia x 6.000" L (14.30mm x 152.40mm) | - | ||
Active | 0 - Immediate | Ohmite | Ohmite | - Non-Stock | Z460-ND | Z | Bulk | Active | 200 nH | 4 A | 34mOhm | - | - | 1 kHz | - | Through Hole | Axial | 0.156" Dia x 0.500" L (3.97mm x 12.70mm) | - |