Fixed Inductors

Results: 26
Stocking Options
Environmental Options
Media
Exclude
26Results
Applied FiltersRemove All

Showing
of 26
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
IHLP3232DZ
FIXED IND 1UH 18A 5.78 MOHM SMD
Vishay Dale
10,669
In Stock
1 : £0.86000
Cut Tape (CT)
500 : £0.50074
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
1 µH
±20%
18 A
24A
Shielded
5.78mOhm Max
-
42MHz
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.340" L x 0.322" W (8.64mm x 8.18mm)
0.157" (4.00mm)
IHLP3232DZ
FIXED IND 470NH 25A 2.62 MOHM
Vishay Dale
1,464
In Stock
1 : £0.88000
Cut Tape (CT)
500 : £0.51348
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
470 nH
±20%
25 A
31.5A
Shielded
2.62mOhm Max
-
74MHz
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.340" L x 0.322" W (8.64mm x 8.18mm)
0.157" (4.00mm)
IHLP3232DZ
FIXED IND 10UH 5.2A 59.9 MOHM
Vishay Dale
1,549
In Stock
1 : £0.89000
Cut Tape (CT)
500 : £0.55408
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
10 µH
±20%
5.2 A
9A
Shielded
59.9mOhm Max
-
15MHz
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.322" L x 0.322" W (8.18mm x 8.18mm)
0.157" (4.00mm)
IHLP3232DZ
FIXED IND 820NH 19A 4.42 MOHM
Vishay Dale
807
In Stock
1 : £0.85000
Cut Tape (CT)
500 : £0.49504
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
820 nH
±20%
19 A
24.2A
Shielded
4.42mOhm Max
-
53MHz
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.340" L x 0.322" W (8.64mm x 8.18mm)
0.157" (4.00mm)
IHLP3232DZ
FIXED IND 220NH 30.7A 1.68 MOHM
Vishay Dale
393
In Stock
1 : £0.88000
Cut Tape (CT)
500 : £0.55408
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
220 nH
±20%
30.7 A
34A
Shielded
1.68mOhm Max
-
126MHz
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.340" L x 0.322" W (8.64mm x 8.18mm)
0.157" (4.00mm)
IHLP3232DZ
FIXED IND 6.8UH 5.7A 47.7 MOHM
Vishay Dale
486
In Stock
1 : £0.89000
Cut Tape (CT)
500 : £0.55408
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Molded
-
6.8 µH
±20%
5.7 A
15.2A
Shielded
47.7mOhm Max
-
15MHz
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.340" L x 0.322" W (8.64mm x 8.18mm)
0.157" (4.00mm)
IHLP3232DZ
FIXED IND 330NH 29.5A 2.14 MOHM
Vishay Dale
423
In Stock
1 : £0.89000
Cut Tape (CT)
500 : £0.55408
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
330 nH
±20%
29.5 A
36A
Shielded
2.14mOhm Max
-
97MHz
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.340" L x 0.322" W (8.64mm x 8.18mm)
0.157" (4.00mm)
IHLP3232DZ
FIXED IND 3.3UH 9.2A 17.7 MOHM
Vishay Dale
213
In Stock
1 : £0.89000
Cut Tape (CT)
500 : £0.55408
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
3.3 µH
±20%
9.2 A
20A
Shielded
17.7mOhm Max
-
25MHz
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.340" L x 0.322" W (8.64mm x 8.18mm)
0.157" (4.00mm)
IHLP3232DZ
FIXED IND 5.6UH 6.8A 35.5 MOHM
Vishay Dale
187
In Stock
1 : £0.89000
Cut Tape (CT)
500 : £0.55408
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Molded
-
5.6 µH
±20%
6.8 A
16.7A
Shielded
35.5mOhm Max
-
18MHz
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.340" L x 0.322" W (8.64mm x 8.18mm)
0.157" (4.00mm)
IHLP3232DZ
FIXED IND 4.7UH 7.25A 32 MOHM
Vishay Dale
150
In Stock
1 : £0.89000
Cut Tape (CT)
500 : £0.55408
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
4.7 µH
±20%
7.25 A
15A
Shielded
32mOhm Max
-
20MHz
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.340" L x 0.322" W (8.64mm x 8.18mm)
0.157" (4.00mm)
IHLP3232DZEKR82M01
FIXED IND 1UH 18A 5.78 MOHM SMD
Vishay Dale
1,250
In Stock
1,250 : £0.45807
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
1 µH
±20%
18 A
24A
Shielded
5.78mOhm Max
-
42MHz
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.520" L x 0.508" W (13.20mm x 12.90mm)
0.138" (3.50mm)
IHLP3232DZ
FIXED IND 680NH 21A 3.67 MOHM
Vishay Dale
22,548
In Stock
1 : £0.74000
Cut Tape (CT)
500 : £0.43194
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
680 nH
±20%
21 A
24.5A
Shielded
3.67mOhm Max
-
59MHz
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.340" L x 0.322" W (8.64mm x 8.18mm)
0.157" (4.00mm)
IHLP3232DZ
FIXED IND 2.2UH 10.5A 13.7 MOHM
Vishay Dale
540
In Stock
1 : £0.96000
Cut Tape (CT)
500 : £0.55408
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
2.2 µH
±20%
10.5 A
23A
Shielded
13.7mOhm Max
-
33MHz
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.340" L x 0.322" W (8.64mm x 8.18mm)
0.157" (4.00mm)
IHLP3232DZ
FIXED IND 8.2UH 5.5A 50.8 MOHM
Vishay Dale
500
In Stock
1 : £0.96000
Cut Tape (CT)
500 : £0.55408
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Molded
-
8.2 µH
±20%
5.5 A
10A
Shielded
50.8mOhm Max
-
17MHz
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.340" L x 0.322" W (8.64mm x 8.18mm)
0.157" (4.00mm)
IHLP-3232DZ
FIXED IND 10UH 5.2A 59.9 MOHM
Vishay Dale
0
In Stock
Check Lead Time
1,250 : £0.49132
Tape & Reel (TR)
Tape & Reel (TR)
Active
Molded
-
10 µH
±20%
5.2 A
9A
Shielded
59.9mOhm Max
-
15MHz
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.520" L x 0.508" W (13.20mm x 12.90mm)
0.138" (3.50mm)
IHLP3232DZEKR82M01
FIXED IND 4.7UH 7.25A 32 MOHM
Vishay Dale
0
In Stock
Check Lead Time
1,250 : £0.49132
Tape & Reel (TR)
Tape & Reel (TR)
Active
Molded
-
4.7 µH
±20%
7.25 A
15A
Shielded
32mOhm Max
-
20MHz
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.520" L x 0.508" W (13.20mm x 12.90mm)
0.138" (3.50mm)
IHLP3232DZEKR82M01
FIXED IND 5.6UH 6.8A 35.5 MOHM
Vishay Dale
0
In Stock
Check Lead Time
1,250 : £0.49132
Tape & Reel (TR)
Tape & Reel (TR)
Active
Molded
-
5.6 µH
±20%
6.8 A
16.7A
Shielded
35.5mOhm Max
-
18MHz
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.520" L x 0.508" W (13.20mm x 12.90mm)
0.138" (3.50mm)
IHLP3232DZEKR82M01
FIXED IND 2.2UH 10.5A 13.7 MOHM
Vishay Dale
0
In Stock
Check Lead Time
1,250 : £0.49132
Tape & Reel (TR)
Tape & Reel (TR)
Active
Molded
-
2.2 µH
±20%
10.5 A
23A
Shielded
13.7mOhm Max
-
33MHz
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.520" L x 0.508" W (13.20mm x 12.90mm)
0.138" (3.50mm)
IHLP3232DZEKR82M01
FIXED IND 6.8UH 5.7A 47.7 MOHM
Vishay Dale
0
In Stock
Check Lead Time
1,250 : £0.49132
Tape & Reel (TR)
Tape & Reel (TR)
Active
Molded
-
6.8 µH
±20%
5.7 A
15.2A
Shielded
47.7mOhm Max
-
15MHz
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.520" L x 0.508" W (13.20mm x 12.90mm)
0.138" (3.50mm)
IHLP3232DZEKR82M01
FIXED IND 680NH 21A 3.67 MOHM
Vishay Dale
0
In Stock
Check Lead Time
1,250 : £0.49132
Tape & Reel (TR)
Tape & Reel (TR)
Active
Molded
-
680 nH
±20%
21 A
24.5A
Shielded
3.67mOhm Max
-
59MHz
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.520" L x 0.508" W (13.20mm x 12.90mm)
0.138" (3.50mm)
IHLP3232DZEKR82M01
FIXED IND 220NH 30.7A 1.68 MOHM
Vishay Dale
0
In Stock
Check Lead Time
1,250 : £0.49132
Tape & Reel (TR)
Tape & Reel (TR)
Active
Molded
-
220 nH
±20%
30.7 A
45A
Shielded
1.68mOhm Max
-
126MHz
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.520" L x 0.508" W (13.20mm x 12.90mm)
0.138" (3.50mm)
IHLP3232DZEKR82M01
FIXED IND 8.2UH 5.5A 50.8 MOHM
Vishay Dale
0
In Stock
Check Lead Time
1,250 : £0.49132
Tape & Reel (TR)
Tape & Reel (TR)
Active
Molded
-
8.2 µH
±20%
5.5 A
10A
Shielded
50.8mOhm Max
-
17MHz
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.520" L x 0.508" W (13.20mm x 12.90mm)
0.138" (3.50mm)
IHLP3232DZEKR82M01
FIXED IND 470NH 25A 2.62 MOHM
Vishay Dale
0
In Stock
Check Lead Time
1,250 : £0.49132
Tape & Reel (TR)
Tape & Reel (TR)
Active
Molded
-
470 nH
±20%
25 A
31.5A
Shielded
2.62mOhm Max
-
74MHz
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.520" L x 0.508" W (13.20mm x 12.90mm)
0.138" (3.50mm)
IHLP3232DZEKR82M01
FIXED IND 820NH 19A 4.42 MOHM
Vishay Dale
0
In Stock
Check Lead Time
1,250 : £0.49132
Tape & Reel (TR)
Tape & Reel (TR)
Active
Molded
-
820 nH
±20%
19 A
24.2A
Shielded
4.42mOhm Max
-
53MHz
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.520" L x 0.508" W (13.20mm x 12.90mm)
0.138" (3.50mm)
IHLP3232DZEKR82M01
FIXED IND 3.3UH 9.2A 17.7 MOHM
Vishay Dale
0
In Stock
Check Lead Time
1,250 : £0.49132
Tape & Reel (TR)
Tape & Reel (TR)
Active
Molded
-
3.3 µH
±20%
9.2 A
20A
Shielded
17.7mOhm Max
-
25MHz
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.520" L x 0.508" W (13.20mm x 12.90mm)
0.138" (3.50mm)
Showing
of 26

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.