Fixed Inductors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,843 In Stock | 1 : £0.58000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 1 mH | ±10% | 150 mA | 160mA | Unshielded | 6Ohm Max | - | - | - | -20°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical Cylinder (Open) | - | 0.197" Dia (5.00mm) | 0.295" (7.50mm) | |||
1,921 In Stock | 1 : £0.58000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 1.6 A | 1.6A | Unshielded | 67mOhm Max | - | - | - | -20°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical Cylinder (Open) | - | 0.197" Dia (5.00mm) | 0.295" (7.50mm) | |||
5,613 In Stock | 1 : £0.61000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±10% | 500 mA | 500mA | Unshielded | 584mOhm Max | - | - | - | -20°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical Cylinder (Open) | - | 0.197" Dia (5.00mm) | 0.335" (8.50mm) | |||
1,884 In Stock | 1 : £1.21000 Cut Tape (CT) 500 : £0.71660 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 3.2 A | 4.3A | Unshielded | 30mOhm Max | - | - | - | -20°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.374" Dia (9.50mm) | 0.335" (8.50mm) | |||
287 In Stock | 500 : £0.72846 Tape & Box (TB) 1 : £1.23000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±10% | 1.1 A | 1.6A | Unshielded | 350mOhm Max | - | - | - | -20°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.374" Dia (9.50mm) | 0.433" (11.00mm) | |||
1,179 In Stock | 500 : £0.75410 Tape & Box (TB) 1 : £1.28000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | Drum Core, Wirewound | Ferrite | 1 mH | ±10% | 400 mA | 480mA | Unshielded | 1.89Ohm Max | - | - | - | -20°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.374" Dia (9.50mm) | 0.433" (11.00mm) | |||
968 In Stock | 1 : £1.37000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 10 mH | ±10% | 170 mA | 310mA | Unshielded | 10.86Ohm Max | - | - | - | -20°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical Cylinder (Open) | - | 0.472" Dia (12.00mm) | 0.591" (15.00mm) | |||
5,574 In Stock | 1 : £0.58000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 2.6 A | 3.2A | Unshielded | 29mOhm Max | - | - | - | -20°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical Cylinder (Open) | - | 0.197" Dia (5.00mm) | 0.295" (7.50mm) | |||
2,730 In Stock | 1 : £0.58000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±20% | 2.3 A | 2.7A | Unshielded | 37mOhm Max | - | - | - | -20°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical Cylinder (Open) | - | 0.197" Dia (5.00mm) | 0.295" (7.50mm) | |||
6,396 In Stock | 1 : £0.61000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 56 µH | ±10% | 650 mA | 660mA | Unshielded | 350mOhm Max | - | - | - | -20°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical Cylinder (Open) | - | 0.197" Dia (5.00mm) | 0.335" (8.50mm) | |||
5,526 In Stock | 1 : £0.61000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 82 µH | ±10% | 530 mA | 550mA | Unshielded | 519mOhm Max | - | - | - | -20°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical Cylinder (Open) | - | 0.197" Dia (5.00mm) | 0.335" (8.50mm) | |||
1,816 In Stock | 1 : £1.21000 Cut Tape (CT) 500 : £0.71660 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 2.8 A | 3.4A | Unshielded | 40mOhm Max | - | - | - | -20°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.374" Dia (9.50mm) | 0.335" (8.50mm) | |||
820 In Stock | 1 : £1.23000 Cut Tape (CT) 500 : £0.72846 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 680 µH | ±10% | 330 mA | 320mA | Unshielded | 1.66Ohm Max | - | - | - | -20°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.374" Dia (9.50mm) | 0.335" (8.50mm) | |||
2,000 In Stock | Active | Cut Tape (CT) Tape & Box (TB) | Active | Drum Core, Wirewound | Ferrite | 1 mH | ±10% | 250 mA | 270mA | Unshielded | 2.82Ohm Max | - | - | - | -20°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.374" Dia (9.50mm) | 0.335" (8.50mm) | |||
1,659 In Stock | 500 : £0.73044 Tape & Box (TB) 1 : £1.24000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±20% | 1.5 A | 1.5A | Unshielded | 120mOhm Max | - | - | - | -20°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.374" Dia (9.50mm) | 0.335" (8.50mm) | |||
237 In Stock | 500 : £0.73044 Tape & Box (TB) 1 : £1.24000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | Drum Core, Wirewound | Ferrite | 330 µH | ±10% | 500 mA | 470mA | Unshielded | 920mOhm Max | - | - | - | -20°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.374" Dia (9.50mm) | 0.335" (8.50mm) | |||
2,002 In Stock | 1 : £1.28000 Cut Tape (CT) 500 : £0.75410 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±10% | 1.9 A | 2.2A | Unshielded | 130mOhm Max | - | - | - | -20°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.374" Dia (9.50mm) | 0.433" (11.00mm) | |||
1,998 In Stock | 1 : £1.28000 Cut Tape (CT) 500 : £0.75410 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 68 µH | ±10% | 1.7 A | 1.8A | Unshielded | 160mOhm Max | - | - | - | -20°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.374" Dia (9.50mm) | 0.433" (11.00mm) | |||
515 In Stock | 1 : £1.29000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 3.3 mH | ±10% | 330 mA | 570mA | Unshielded | 2.42Ohm Max | - | - | - | -20°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical Cylinder (Open) | - | 0.472" Dia (12.00mm) | 0.591" (15.00mm) | |||
495 In Stock | 1 : £1.29000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 330 µH | ±10% | 950 mA | 1.84A | Unshielded | 380mOhm Max | - | - | - | -20°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical Cylinder (Open) | - | 0.472" Dia (12.00mm) | 0.591" (15.00mm) | |||
490 In Stock | 1 : £1.29000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 1 mH | ±10% | 590 mA | 1.01A | Unshielded | 1.16Ohm Max | - | - | - | -20°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical Cylinder (Open) | - | 0.472" Dia (12.00mm) | 0.591" (15.00mm) | |||
212 In Stock | 1 : £1.29000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 220 µH | ±10% | 1.05 A | 2.2A | Unshielded | 310mOhm Max | - | - | - | -20°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical Cylinder (Open) | - | 0.472" Dia (12.00mm) | 0.591" (15.00mm) | |||
395 In Stock | 500 : £0.77178 Tape & Box (TB) 1 : £1.31000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | Drum Core, Wirewound | Ferrite | 120 µH | ±10% | 1.1 A | 1.4A | Unshielded | 350mOhm Max | - | - | - | -20°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.374" Dia (9.50mm) | 0.433" (11.00mm) | |||
102 In Stock | 1 : £1.31000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 10 mH | ±10% | 100 mA | 150mA | Unshielded | 19.1Ohm Max | - | - | - | -20°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.374" Dia (9.50mm) | 0.433" (11.00mm) | |||
1,432 In Stock | 1 : £1.37000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 4.7 mH | ±10% | 270 mA | 480mA | Unshielded | 4.97Ohm Max | - | - | - | -20°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical Cylinder (Open) | - | 0.472" Dia (12.00mm) | 0.591" (15.00mm) |