Fixed Inductors

Results: 226
Stocking Options
Environmental Options
Media
Marketplace Product
226Results
Applied FiltersRemove All

Showing
of 226
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
600m Ohm Axial 10%
B78108S1153K000
FIXED IND 15UH 610MA 600 MOHM TH
EPCOS - TDK Electronics
44,879
In Stock
1 : £0.25000
Cut Tape (CT)
5,000 : £0.07840
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Drum Core, Wirewound
Ferrite
15 µH
±10%
610 mA
-
Unshielded
600mOhm Max
60 @ 2.52MHz
20MHz
-
-
2.52 MHz
-
Through Hole
Axial
-
0.157" Dia x 0.362" L (4.00mm x 9.20mm)
-
B78108S1682K
B78108S1682K000
FIXED IND 6.8UH 670MA 510MOHM TH
EPCOS - TDK Electronics
28,733
In Stock
1 : £0.25000
Cut Tape (CT)
5,000 : £0.08542
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Drum Core, Wirewound
Ferrite
6.8 µH
±10%
670 mA
-
Unshielded
510mOhm Max
65 @ 7.96MHz
75MHz
-
-
7.96 MHz
-
Through Hole
Axial
-
0.157" Dia x 0.362" L (4.00mm x 9.20mm)
-
BC-Series-22UH-10%
B78108S1223K000
FIXED IND 22UH 560MA 740 MOHM TH
EPCOS - TDK Electronics
18,699
In Stock
1 : £0.25000
Cut Tape (CT)
5,000 : £0.08542
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Drum Core, Wirewound
Ferrite
22 µH
±10%
560 mA
-
Unshielded
740mOhm Max
55 @ 2.52MHz
13MHz
-
-
2.52 MHz
-
Through Hole
Axial
-
0.157" Dia x 0.362" L (4.00mm x 9.20mm)
-
B78108S1472K
B78108S1472K000
FIXED IND 4.7UH 820MA 340MOHM TH
EPCOS - TDK Electronics
16,167
In Stock
1 : £0.25000
Cut Tape (CT)
5,000 : £0.08542
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Drum Core, Wirewound
Ferrite
4.7 µH
±10%
820 mA
-
Unshielded
340mOhm Max
60 @ 7.96MHz
95MHz
-
-
7.96 MHz
-
Through Hole
Axial
-
0.157" Dia x 0.362" L (4.00mm x 9.20mm)
-
B82144F2222K
B78108S1222K000
FIXED IND 2.2UH 1A 250 MOHM TH
EPCOS - TDK Electronics
15,177
In Stock
1 : £0.25000
Cut Tape (CT)
5,000 : £0.08542
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Drum Core, Wirewound
Ferrite
2.2 µH
±10%
1 A
-
Unshielded
250mOhm Max
55 @ 7.96MHz
140MHz
-
-
7.96 MHz
-
Through Hole
Axial
-
0.157" Dia x 0.362" L (4.00mm x 9.20mm)
-
B78108S1393K
B78108S1393K000
FIXED IND 39UH 470MA 1.02 OHM TH
EPCOS - TDK Electronics
9,636
In Stock
1 : £0.25000
Cut Tape (CT)
5,000 : £0.08542
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Drum Core, Wirewound
Ferrite
39 µH
±10%
470 mA
-
Unshielded
1.02Ohm Max
50 @ 2.52MHz
8MHz
-
-
2.52 MHz
-
Through Hole
Axial
-
0.157" Dia x 0.362" L (4.00mm x 9.20mm)
-
1.0-OHM-10%
B78108S1102K000
FIXED IND 1UH 1.2A 160 MOHM TH
EPCOS - TDK Electronics
8,575
In Stock
1 : £0.25000
Cut Tape (CT)
5,000 : £0.08542
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Drum Core, Wirewound
Ferrite
1 µH
±10%
1.2 A
-
Unshielded
160mOhm Max
55 @ 7.96MHz
205MHz
-
-
7.96 MHz
-
Through Hole
Axial
-
0.157" Dia x 0.362" L (4.00mm x 9.20mm)
-
B78108S1333K
B78108S1333K000
FIXED IND 33UH 500MA 920 MOHM TH
EPCOS - TDK Electronics
7,728
In Stock
1 : £0.25000
Cut Tape (CT)
5,000 : £0.08542
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Drum Core, Wirewound
Ferrite
33 µH
±10%
500 mA
-
Unshielded
920mOhm Max
55 @ 2.52MHz
9MHz
-
-
2.52 MHz
-
Through Hole
Axial
-
0.157" Dia x 0.362" L (4.00mm x 9.20mm)
-
B78108S1332K
B78108S1332K000
FIXED IND 3.3UH 900MA 290MOHM TH
EPCOS - TDK Electronics
5,410
In Stock
1 : £0.25000
Cut Tape (CT)
5,000 : £0.08542
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Drum Core, Wirewound
Ferrite
3.3 µH
±10%
900 mA
-
Unshielded
290mOhm Max
60 @ 7.96MHz
115MHz
-
-
7.96 MHz
-
Through Hole
Axial
-
0.157" Dia x 0.362" L (4.00mm x 9.20mm)
-
B78108S1103K000
B78108S1103K000
FIXED IND 10UH 680MA 490 MOHM TH
EPCOS - TDK Electronics
2,762
In Stock
1 : £0.25000
Cut Tape (CT)
5,000 : £0.08542
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Drum Core, Wirewound
Ferrite
10 µH
±10%
680 mA
-
Unshielded
490mOhm Max
70 @ 2.52MHz
35MHz
-
-
2.52 MHz
-
Through Hole
Axial
-
0.157" Dia x 0.362" L (4.00mm x 9.20mm)
-
B78108S1475J
B78108S1475J000
FIXED IND 4.7MH 55MA 78 OHM TH
EPCOS - TDK Electronics
53,178
In Stock
1 : £0.26000
Cut Tape (CT)
5,000 : £0.08928
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Drum Core, Wirewound
Ferrite
4.7 mH
±5%
55 mA
-
Unshielded
78Ohm Max
35 @ 252kHz
700kHz
-
-
252 kHz
-
Through Hole
Axial
-
0.157" Dia x 0.362" L (4.00mm x 9.20mm)
-
BC-470-OHM-5%
B78108S1474J000
FIXED IND 470UH 170MA 7.9 OHM TH
EPCOS - TDK Electronics
46,863
In Stock
1 : £0.26000
Cut Tape (CT)
5,000 : £0.08249
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Drum Core, Wirewound
Ferrite
470 µH
±5%
170 mA
-
Unshielded
7.9Ohm Max
70 @ 796kHz
2.2MHz
-
-
796 kHz
-
Through Hole
Axial
-
0.157" Dia x 0.362" L (4.00mm x 9.20mm)
-
BC-Series-220UH-5%
B78108S1224J000
FIXED IND 220UH 250MA 3.3 OHM TH
EPCOS - TDK Electronics
34,719
In Stock
1 : £0.26000
Cut Tape (CT)
5,000 : £0.08249
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Drum Core, Wirewound
Ferrite
220 µH
±5%
250 mA
-
Unshielded
3.3Ohm Max
70 @ 796kHz
3.7MHz
-
-
796 kHz
-
Through Hole
Axial
-
0.157" Dia x 0.362" L (4.00mm x 9.20mm)
-
BC-1000OHM-5%
B78108S1105J000
FIXED IND 1MH 130MA 14 OHM TH
EPCOS - TDK Electronics
34,487
In Stock
1 : £0.26000
Cut Tape (CT)
5,000 : £0.08928
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Drum Core, Wirewound
Ferrite
1 mH
±5%
130 mA
-
Unshielded
14Ohm Max
50 @ 252kHz
1.6MHz
-
-
252 kHz
-
Through Hole
Axial
-
0.157" Dia x 0.362" L (4.00mm x 9.20mm)
-
B78108S1473J
B78108S1473J000
FIXED IND 47UH 450MA 1.1 OHM TH
EPCOS - TDK Electronics
27,462
In Stock
1 : £0.26000
Cut Tape (CT)
5,000 : £0.08928
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Drum Core, Wirewound
Ferrite
47 µH
±5%
450 mA
-
Unshielded
1.1Ohm Max
45 @ 2.52MHz
7.5MHz
-
-
2.52 MHz
-
Through Hole
Axial
-
0.157" Dia x 0.362" L (4.00mm x 9.20mm)
-
B78108S1684J
B78108S1684J000
FIXED IND 680UH 150MA 10 OHM TH
EPCOS - TDK Electronics
26,127
In Stock
1 : £0.26000
Cut Tape (CT)
5,000 : £0.08928
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Drum Core, Wirewound
Ferrite
680 µH
±5%
150 mA
-
Unshielded
10Ohm Max
55 @ 796kHz
1.9MHz
-
-
796 kHz
-
Through Hole
Axial
-
0.157" Dia x 0.362" L (4.00mm x 9.20mm)
-
B78108S1185J
B78108S1185J000
FIXED IND 1.8MH 95MA 26 OHM TH
EPCOS - TDK Electronics
16,305
In Stock
1 : £0.26000
Cut Tape (CT)
5,000 : £0.08928
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Drum Core, Wirewound
Ferrite
1.8 mH
±5%
95 mA
-
Unshielded
26Ohm Max
50 @ 252kHz
1.2MHz
-
-
252 kHz
-
Through Hole
Axial
-
0.157" Dia x 0.362" L (4.00mm x 9.20mm)
-
BC-1000OHM-5%
B78108S1105J009
FIXED IND 1MH 130MA 14 OHM TH
EPCOS - TDK Electronics
15,337
In Stock
2,500 : £0.09643
Tape & Box (TB)
1 : £0.26000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
Drum Core, Wirewound
Ferrite
1 mH
±5%
130 mA
-
Unshielded
14Ohm Max
50 @ 252kHz
1.6MHz
-
-
252 kHz
-
Through Hole
Axial
-
0.157" Dia x 0.362" L (4.00mm x 9.20mm)
-
BC-Series-6.4UH-5%
B78108S1334J000
FIXED IND 330UH 190MA 6.4 OHM TH
EPCOS - TDK Electronics
14,798
In Stock
1 : £0.26000
Cut Tape (CT)
5,000 : £0.08928
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Drum Core, Wirewound
Ferrite
330 µH
±5%
190 mA
-
Unshielded
6.4Ohm Max
70 @ 796kHz
2.7MHz
-
-
796 kHz
-
Through Hole
Axial
-
0.157" Dia x 0.362" L (4.00mm x 9.20mm)
-
BC Series Through Hole Axial Inductor
B78108S1564J000
FIXED IND 560UH 160MA 8.8 OHM TH
EPCOS - TDK Electronics
14,623
In Stock
1 : £0.26000
Cut Tape (CT)
5,000 : £0.08928
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Drum Core, Wirewound
Ferrite
560 µH
±5%
160 mA
-
Unshielded
8.8Ohm Max
60 @ 796kHz
2MHz
-
-55°C ~ 125°C
796 kHz
-
Through Hole
Axial
-
0.157" Dia x 0.362" L (4.00mm x 9.20mm)
-
BC-100-OHM-5%
B78108S1104J000
FIXED IND 100UH 370MA 1.7 OHM TH
EPCOS - TDK Electronics
14,013
In Stock
1 : £0.26000
Cut Tape (CT)
5,000 : £0.08928
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Drum Core, Wirewound
Ferrite
100 µH
±5%
370 mA
-
Unshielded
1.7Ohm Max
70 @ 796kHz
5MHz
-
-
796 kHz
-
Through Hole
Axial
-
0.157" Dia x 0.362" L (4.00mm x 9.20mm)
-
B78108S1335J
B78108S1335J000
FIXED IND 3.3MH 62MA 59.5 OHM TH
EPCOS - TDK Electronics
12,746
In Stock
1 : £0.26000
Cut Tape (CT)
5,000 : £0.08928
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Drum Core, Wirewound
Ferrite
3.3 mH
±5%
62 mA
-
Unshielded
59.5Ohm Max
40 @ 252kHz
900kHz
-
-
252 kHz
-
Through Hole
Axial
-
0.157" Dia x 0.362" L (4.00mm x 9.20mm)
-
BC-Series-2200UH-5%
B78108S1225J000
FIXED IND 2.2MH 80MA 34.7 OHM TH
EPCOS - TDK Electronics
11,330
In Stock
1 : £0.26000
Cut Tape (CT)
5,000 : £0.08928
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Drum Core, Wirewound
Ferrite
2.2 mH
±5%
80 mA
-
Unshielded
34.7Ohm Max
40 @ 252kHz
1.1MHz
-
-
252 kHz
-
Through Hole
Axial
-
0.157" Dia x 0.362" L (4.00mm x 9.20mm)
-
B78108E1683J000
B78108S1683J000
FIXED IND 68UH 410MA 1.35 OHM TH
EPCOS - TDK Electronics
8,525
In Stock
1 : £0.26000
Cut Tape (CT)
5,000 : £0.08928
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Drum Core, Wirewound
Ferrite
68 µH
±5%
410 mA
-
Unshielded
1.35Ohm Max
40 @ 2.52MHz
6.5MHz
-
-55°C ~ 125°C
2.52 MHz
-
Through Hole
Axial
-
0.157" Dia x 0.362" L (4.00mm x 9.20mm)
-
23-OHM-5%
B78108S1155J000
FIXED IND 1.5MH 100MA 23 OHM TH
EPCOS - TDK Electronics
7,203
In Stock
1 : £0.26000
Cut Tape (CT)
5,000 : £0.08928
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Drum Core, Wirewound
Ferrite
1.5 mH
±5%
100 mA
-
Unshielded
23Ohm Max
50 @ 252kHz
1.25MHz
-
-
252 kHz
-
Through Hole
Axial
-
0.157" Dia x 0.362" L (4.00mm x 9.20mm)
-
Showing
of 226

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.