Fixed Inductors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
68,262 In Stock | 1 : £0.16000 Cut Tape (CT) 3,000 : £0.08180 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 4.7 µH | ±20% | 1.1 A | 2A | Shielded | 279mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
179,007 In Stock | 1 : £0.22000 Cut Tape (CT) 3,000 : £0.11105 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 4.7 µH | ±20% | 1.4 A | 2.2A | Shielded | 150mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
101,703 In Stock | 1 : £0.22000 Cut Tape (CT) 3,000 : £0.11105 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 1.5 µH | ±20% | 3.2 A | 3.1A | Shielded | 54mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
295,116 In Stock | 1 : £0.22000 Cut Tape (CT) 3,000 : £0.11105 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 4.7 µH | ±20% | 1.4 A | 1.7A | Shielded | 216mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
47,869 In Stock | 1 : £0.22000 Cut Tape (CT) 3,000 : £0.11105 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 470 nH | ±20% | 5.9 A | 5.5A | Shielded | 20mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
84,080 In Stock | 1 : £0.22000 Cut Tape (CT) 3,000 : £0.11105 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 1 µH | ±20% | 3.3 A | 3.7A | Shielded | 40mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
322 In Stock | 1 : £0.10000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 2.2 µH | ±20% | 2.2 A | 2.6A | Shielded | 93mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
0 In Stock Check Lead Time | 80,000 : £0.06410 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Metal Composite | 470 nH | ±20% | 3 A | 3A | Shielded | 43mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.031" (0.80mm) | |||
0 In Stock Check Lead Time | 120,000 : £0.07303 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Metal Composite | 330 nH | ±20% | 4 A | - | Shielded | 23mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
0 In Stock Check Lead Time | 60,000 : £0.07303 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Metal Composite | 4.7 µH | ±20% | 1.4 A | 1.4A | Shielded | 240mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
0 In Stock Check Lead Time | 120,000 : £0.07303 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Metal Composite | 470 nH | ±20% | 5.3 A | 5A | Shielded | 26mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
0 In Stock Check Lead Time | 200,000 : £0.10256 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Metal Composite | 470 nH | ±20% | 5.9 A | 5.1A | Shielded | 20mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
0 In Stock Check Lead Time | 50,000 : £0.10256 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Metal Composite | 4.7 µH | ±20% | - | - | Shielded | - | - | - | - | - | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
0 In Stock Check Lead Time | 50,000 : £0.12820 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Metal Composite | 1.5 µH | ±20% | 4.2 A | 3.4A | Shielded | 40mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
0 In Stock Check Lead Time | 50,000 : £0.12820 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Metal Composite | 1 µH | ±20% | 4.8 A | 4.5A | Shielded | 27mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
0 In Stock Check Lead Time | 40,000 : £0.19231 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Metal Composite | 470 nH | ±20% | 8.1 A | 6.3A | Shielded | 14.5mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.047" (1.20mm) | |||
0 In Stock Check Lead Time | 40,000 : £0.19231 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Metal Composite | 680 nH | ±20% | 6.9 A | 5.1A | Shielded | 18.5mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.047" (1.20mm) | |||
0 In Stock Check Lead Time | 60,000 : £0.32051 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Metal Composite | 1 µH | ±20% | 9.3 A | 7.9A | Shielded | 15.5mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | 1515 | 0.161" L x 0.150" W (4.10mm x 3.80mm) | 0.047" (1.20mm) | |||
0 In Stock Check Lead Time | 60,000 : £0.32051 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Metal Composite | 470 nH | ±20% | 12.7 A | 12.8A | Shielded | 6.9mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | 1515 | 0.161" L x 0.150" W (4.10mm x 3.80mm) | 0.047" (1.20mm) | |||
0 In Stock Check Lead Time | 60,000 : £0.32051 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Metal Composite | 680 nH | ±20% | 10.8 A | 10.1A | Shielded | 8.4mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | 1515 | 0.161" L x 0.150" W (4.10mm x 3.80mm) | 0.047" (1.20mm) | |||
0 In Stock Check Lead Time | 60,000 : £0.32051 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Metal Composite | 1.2 µH | ±20% | 8.5 A | 7.7A | Shielded | 16.5mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | 1515 | 0.161" L x 0.150" W (4.10mm x 3.80mm) | 0.047" (1.20mm) |