Fixed Inductors

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results
Applied FiltersRemove All

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
LQM2MP 0806
FIXED IND 2.2UH 1.7A 140 MOHM
Murata Electronics
132,401
In Stock
1 : £0.19000
Cut Tape (CT)
3,000 : £0.09344
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Metal
2.2 µH
±20%
1.7 A
2.4A
Shielded
140mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
LQM2MP 0806
FIXED IND 470NH 3.6A 32 MOHM SMD
Murata Electronics
92,163
In Stock
1 : £0.19000
Cut Tape (CT)
3,000 : £0.09344
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
470 nH
±20%
3.6 A
4.8A
Shielded
32mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
LQM2MP 0806
FIXED IND 4.7UH 1.1A 288 MOHM
Murata Electronics
62,374
In Stock
1 : £0.19000
Cut Tape (CT)
3,000 : £0.09344
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
4.7 µH
±20%
1.1 A
1.6A
Shielded
288mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
LQM2MP 0806
FIXED IND 1UH 2.7A 57 MOHM SMD
Murata Electronics
55,989
In Stock
1 : £0.19000
Cut Tape (CT)
3,000 : £0.09344
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Metal
1 µH
±20%
2.7 A
3.6A
Shielded
57mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
LQM2MP 0806
FIXED IND 10UH 650MA 780 MOHM
Murata Electronics
5,031
In Stock
1 : £0.19000
Cut Tape (CT)
3,000 : £0.09344
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
10 µH
±20%
650 mA
1A
Shielded
780mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
LQM2MP 0806
FIXED IND 680NH 3.1A 43 MOHM SMD
Murata Electronics
16,277
In Stock
1 : £0.19000
Cut Tape (CT)
3,000 : £0.09344
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
680 nH
±20%
3.1 A
4.3A
Shielded
43mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
LQM2MP 0806
FIXED IND 1.5UH 2.1A 91 MOHM SMD
Murata Electronics
1,057
In Stock
1 : £0.19000
Cut Tape (CT)
3,000 : £0.09344
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Metal
1.5 µH
±20%
2.1 A
2.9A
Shielded
91mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
LQM2MP 0806
FIXED IND 330NH 4A 26 MOHM SMD
Murata Electronics
2,664
In Stock
1 : £0.19000
Cut Tape (CT)
3,000 : £0.09344
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
330 nH
±20%
4 A
5.5A
Shielded
26mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
LQM2MP 0806
FIXED IND 240NH 4.7A 20 MOHM SMD
Murata Electronics
950
In Stock
1 : £0.19000
Cut Tape (CT)
3,000 : £0.09344
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
240 nH
±20%
4.7 A
6.3A
Shielded
20mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
Showing
of 9

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.