Fixed Inductors

Results: 129
Stocking Options
Environmental Options
Media
Exclude
129Results
Applied FiltersRemove All

Showing
of 129
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
SWF F Series
FIXED IND 330UH 900MA 740 MOHM
Amgis, LLC
200
In Stock
1 : £3.84000
Bulk
Bulk
Active
Toroidal
Iron Powder
330 µH
±20%
900 mA
-
Unshielded
740mOhm Max
-
-
-
-40°C ~ 125°C
10 kHz
-
Through Hole
Radial, Vertical Cylinder
-
0.669" Dia (17.00mm)
0.492" (12.50mm)
SWC C5 Series
FIXED IND 470UH 2A 170 MOHM TH
Amgis, LLC
0
In Stock
4,400 : £1.51903
Bulk
Bulk
Obsolete
Toroidal
Iron Powder
470 µH
±20%
2 A
-
Unshielded
170mOhm Max
-
-
-
-40°C ~ 125°C
10 kHz
-
Through Hole
Radial, Vertical (Open)
-
1.252" L x 0.701" W (31.80mm x 17.81mm)
1.382" (35.10mm)
SWS S2 Series
FIXED IND 55UH 560MA 500 MOHM
Amgis, LLC
0
In Stock
550 : £1.54449
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Toroidal
Iron Powder
55 µH
±20%
560 mA
-
Unshielded
500mOhm
-
-
-
-40°C ~ 125°C
10 kHz
-
Surface Mount
Nonstandard
-
0.394" L x 0.394" W (10.00mm x 10.00mm)
0.266" (6.75mm)
SWS S2 Series
FIXED IND 17UH 1.02A 100 MOHM
Amgis, LLC
0
In Stock
550 : £1.54449
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Toroidal
Iron Powder
17 µH
±20%
1.02 A
-
Unshielded
100mOhm
-
-
-
-40°C ~ 125°C
10 kHz
-
Surface Mount
Nonstandard
-
0.394" L x 0.394" W (10.00mm x 10.00mm)
0.266" (6.75mm)
SWS S2 Series
FIXED IND 118UH 380MA 1.2 OHM
Amgis, LLC
0
In Stock
550 : £1.59025
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Toroidal
Iron Powder
118 µH
±20%
380 mA
-
Unshielded
1.2Ohm
-
-
-
-40°C ~ 125°C
10 kHz
-
Surface Mount
Nonstandard
-
0.394" L x 0.394" W (10.00mm x 10.00mm)
0.266" (6.75mm)
FIXED IND 78UH 460MA 800 MOHM
FIXED IND 78UH 460MA 800 MOHM
Amgis, LLC
0
In Stock
550 : £1.59025
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Toroidal
Iron Powder
78 µH
±20%
460 mA
-
Unshielded
800mOhm
-
-
-
-40°C ~ 125°C
10 kHz
-
Surface Mount
Nonstandard
-
0.394" L x 0.394" W (10.00mm x 10.00mm)
0.266" (6.75mm)
SWS S2 Series
FIXED IND 256UH 250MA 2.2 OHM
Amgis, LLC
0
In Stock
550 : £1.62458
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Toroidal
Iron Powder
256 µH
±20%
250 mA
-
Unshielded
2.2Ohm
-
-
-
-40°C ~ 125°C
10 kHz
-
Surface Mount
Nonstandard
-
0.394" L x 0.394" W (10.00mm x 10.00mm)
0.266" (6.75mm)
FIXED IND 39UH 680MA 300 MOHM
FIXED IND 39UH 680MA 300 MOHM
Amgis, LLC
0
In Stock
550 : £1.62458
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Toroidal
Iron Powder
39 µH
±20%
680 mA
-
Unshielded
300mOhm
-
-
-
-40°C ~ 125°C
10 kHz
-
Surface Mount
Nonstandard
-
0.394" L x 0.394" W (10.00mm x 10.00mm)
0.266" (6.75mm)
SWS S2 Series
FIXED IND 26UH 840MA 200 MOHM
Amgis, LLC
0
In Stock
550 : £1.62458
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Toroidal
Iron Powder
26 µH
±20%
840 mA
-
Unshielded
200mOhm
-
-
-
-40°C ~ 125°C
10 kHz
-
Surface Mount
Nonstandard
-
0.394" L x 0.394" W (10.00mm x 10.00mm)
0.266" (6.75mm)
SWS-0.20-374
FIXED IND 374UH 200MA 2.7 OHM
Amgis, LLC
0
In Stock
550 : £1.65891
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Toroidal
Iron Powder
374 µH
±20%
200 mA
-
Unshielded
2.7Ohm
-
-
-
-40°C ~ 125°C
10 kHz
-
Surface Mount
Nonstandard
-
0.394" L x 0.394" W (10.00mm x 10.00mm)
0.266" (6.75mm)
SWS S2 Series
FIXED IND 176UH 300MA 1.4 OHM
Amgis, LLC
0
In Stock
200 : £1.72940
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Toroidal
Iron Powder
176 µH
±20%
300 mA
-
Unshielded
1.4Ohm
-
-
-
-40°C ~ 125°C
10 kHz
-
Surface Mount
Nonstandard
-
0.394" L x 0.394" W (10.00mm x 10.00mm)
0.266" (6.75mm)
SWS S3 Series
FIXED IND 38UH 1.2A 100 MOHM SMD
Amgis, LLC
0
In Stock
375 : £1.91317
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Toroidal
Iron Powder
38 µH
±20%
1.2 A
-
Unshielded
100mOhm
-
-
-
-40°C ~ 125°C
10 kHz
-
Surface Mount
Nonstandard
-
0.504" L x 0.504" W (12.80mm x 12.80mm)
0.285" (7.25mm)
FIXED IND 26UH 450MA 620 MOHM
FIXED IND 26UH 450MA 620 MOHM
Amgis, LLC
0
In Stock
600 : £1.92203
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Toroidal
Iron Powder
26 µH
±20%
450 mA
-
Unshielded
620mOhm
-
-
-
-40°C ~ 125°C
10 kHz
-
Surface Mount
Nonstandard
-
0.339" L x 0.339" W (8.60mm x 8.60mm)
0.195" (4.95mm)
FIXED IND 39UH 340MA 800 MOHM
FIXED IND 39UH 340MA 800 MOHM
Amgis, LLC
0
In Stock
600 : £1.94492
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Toroidal
Iron Powder
39 µH
±20%
340 mA
-
Unshielded
800mOhm
-
-
-
-40°C ~ 125°C
10 kHz
-
Surface Mount
Nonstandard
-
0.339" L x 0.339" W (8.60mm x 8.60mm)
0.195" (4.95mm)
SWS S3 Series
FIXED IND 54UH 1A 200 MOHM SMD
Amgis, LLC
0
In Stock
375 : £1.96043
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Toroidal
Iron Powder
54 µH
±20%
1 A
-
Unshielded
200mOhm
-
-
-
-40°C ~ 125°C
10 kHz
-
Surface Mount
Nonstandard
-
0.504" L x 0.504" W (12.80mm x 12.80mm)
0.285" (7.25mm)
SWS S1 Series
FIXED IND 55UH 300MA 1 OHM SMD
Amgis, LLC
0
In Stock
600 : £1.96780
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Toroidal
Iron Powder
55 µH
±20%
300 mA
-
Unshielded
1Ohm
-
-
-
-40°C ~ 125°C
10 kHz
-
Surface Mount
Nonstandard
-
0.339" L x 0.339" W (8.60mm x 8.60mm)
0.195" (4.95mm)
FIXED IND 79UH 250MA 1.5 OHM SMD
FIXED IND 79UH 250MA 1.5 OHM SMD
Amgis, LLC
0
In Stock
600 : £1.97923
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Toroidal
Iron Powder
79 µH
±20%
250 mA
-
Unshielded
1.5Ohm
-
-
-
-40°C ~ 125°C
10 kHz
-
Surface Mount
Nonstandard
-
0.339" L x 0.339" W (8.60mm x 8.60mm)
0.195" (4.95mm)
SWS S1 Series
FIXED IND 178UH 160MA 2.8 OHM
Amgis, LLC
0
In Stock
600 : £2.00212
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Toroidal
Iron Powder
178 µH
±20%
160 mA
-
Unshielded
2.8Ohm
-
-
-
-40°C ~ 125°C
10 kHz
-
Surface Mount
Nonstandard
-
0.339" L x 0.339" W (8.60mm x 8.60mm)
0.195" (4.95mm)
SWS S3 Series
FIXED IND 78UH 820MA 300 MOHM
Amgis, LLC
0
In Stock
375 : £2.01947
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Toroidal
Iron Powder
78 µH
±20%
820 mA
-
Unshielded
300mOhm
-
-
-
-40°C ~ 125°C
10 kHz
-
Surface Mount
Nonstandard
-
0.504" L x 0.504" W (12.80mm x 12.80mm)
0.285" (7.25mm)
SWS S1 Series
FIXED IND 118UH 200MA 1.8 OHM
Amgis, LLC
0
In Stock
600 : £2.02500
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Toroidal
Iron Powder
118 µH
±20%
200 mA
-
Unshielded
1.8Ohm
-
-
-
-40°C ~ 125°C
10 kHz
-
Surface Mount
Nonstandard
-
0.339" L x 0.339" W (8.60mm x 8.60mm)
0.195" (4.95mm)
FIXED IND 259UH 130MA 3.4 OHM
FIXED IND 259UH 130MA 3.4 OHM
Amgis, LLC
0
In Stock
600 : £2.03643
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Toroidal
Iron Powder
259 µH
±20%
130 mA
-
Unshielded
3.4Ohm
-
-
-
-40°C ~ 125°C
10 kHz
-
Surface Mount
Nonstandard
-
0.339" L x 0.339" W (8.60mm x 8.60mm)
0.195" (4.95mm)
SWS S3 Series
FIXED IND 115UH 670MA 400 MOHM
Amgis, LLC
0
In Stock
375 : £2.04309
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Toroidal
Iron Powder
115 µH
±20%
670 mA
-
Unshielded
400mOhm
-
-
-
-40°C ~ 125°C
10 kHz
-
Surface Mount
Nonstandard
-
0.504" L x 0.504" W (12.80mm x 12.80mm)
0.285" (7.25mm)
SWS S3 Series
FIXED IND 173UH 540MA 600 MOHM
Amgis, LLC
0
In Stock
375 : £2.07851
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Toroidal
Iron Powder
173 µH
±20%
540 mA
-
Unshielded
600mOhm
-
-
-
-40°C ~ 125°C
10 kHz
-
Surface Mount
Nonstandard
-
0.504" L x 0.504" W (12.80mm x 12.80mm)
0.285" (7.25mm)
SWS S3 Series
FIXED IND 252UH 440MA 900 MOHM
Amgis, LLC
0
In Stock
375 : £2.10213
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Toroidal
Iron Powder
252 µH
±20%
440 mA
-
Unshielded
900mOhm
-
-
-
-40°C ~ 125°C
10 kHz
-
Surface Mount
Nonstandard
-
0.504" L x 0.504" W (12.80mm x 12.80mm)
0.285" (7.25mm)
SWS S4 Series
FIXED IND 112UH 1.26A 300 MOHM
Amgis, LLC
0
In Stock
250 : £2.16120
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Toroidal
Iron Powder
112 µH
±20%
1.26 A
-
Unshielded
300mOhm
-
-
-
-40°C ~ 125°C
10 kHz
-
Surface Mount
Nonstandard
-
0.591" L x 0.591" W (15.00mm x 15.00mm)
0.325" (8.25mm)
Showing
of 129

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.