Compare | Mfr Part # | Price | Stock | Supplier | Mfr | Min Qty | DK Part # | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Obsolete | 0 - Immediate | Vishay Dale | Vishay Dale | - Non-Stock | MS75088-10BH-ND | MS75088 | - | Obsolete | Molded | Iron Powder | 5.6 µH | ±10% | 335 mA | - | Shielded | 720mOhm Max | 44 @ 7.9MHz | 65MHz | - | -55°C ~ 105°C | 7.9 MHz | - | Through Hole | Axial | - | 0.162" Dia x 0.410" L (4.11mm x 10.41mm) | - | ||
Obsolete | 0 - Immediate | Vishay Dale | Vishay Dale | - Non-Stock | MS75088-10RU-ND | MS75088 | - | Obsolete | Molded | Iron Powder | 5.6 µH | ±10% | 335 mA | - | Shielded | 720mOhm Max | 44 @ 7.9MHz | 65MHz | - | -55°C ~ 105°C | 7.9 MHz | - | Through Hole | Axial | - | 0.162" Dia x 0.410" L (4.11mm x 10.41mm) | - | ||
Obsolete | 0 - Immediate | Vishay Dale | Vishay Dale | - Non-Stock | MS75088-10SH-ND | MS75088 | - | Obsolete | Molded | Iron Powder | 5.6 µH | ±10% | 335 mA | - | Shielded | 720mOhm Max | 44 @ 7.9MHz | 65MHz | - | -55°C ~ 105°C | 7.9 MHz | - | Through Hole | Axial | - | 0.162" Dia x 0.410" L (4.11mm x 10.41mm) | - | ||
Obsolete | 0 - Immediate | Vishay Dale | Vishay Dale | - Non-Stock | MS75088-10ST-ND | MS75088 | - | Obsolete | Molded | Iron Powder | 5.6 µH | ±10% | 335 mA | - | Shielded | 720mOhm Max | 44 @ 7.9MHz | 65MHz | - | -55°C ~ 105°C | 7.9 MHz | - | Through Hole | Axial | - | 0.162" Dia x 0.410" L (4.11mm x 10.41mm) | - | ||
Obsolete | 0 - Immediate | Vishay Dale | Vishay Dale | - Non-Stock | MS75088-11BH-ND | MS75088 | - | Obsolete | Molded | Iron Powder | 6.8 µH | ±10% | 280 mA | - | Shielded | 1.02Ohm Max | 50 @ 7.9MHz | 55MHz | - | -55°C ~ 105°C | 7.9 MHz | - | Through Hole | Axial | - | 0.162" Dia x 0.410" L (4.11mm x 10.41mm) | - | ||
Obsolete | 0 - Immediate | Vishay Dale | Vishay Dale | - Non-Stock | MS75088-11RU-ND | MS75088 | - | Obsolete | Molded | Iron Powder | 6.8 µH | ±10% | 280 mA | - | Shielded | 1.02Ohm Max | 50 @ 7.9MHz | 55MHz | - | -55°C ~ 105°C | 7.9 MHz | - | Through Hole | Axial | - | 0.162" Dia x 0.410" L (4.11mm x 10.41mm) | - | ||
Obsolete | 0 - Immediate | Vishay Dale | Vishay Dale | - Non-Stock | MS75088-11SH-ND | MS75088 | - | Obsolete | Molded | Iron Powder | 6.8 µH | ±10% | 280 mA | - | Shielded | 1.02Ohm Max | 50 @ 7.9MHz | 55MHz | - | -55°C ~ 105°C | 7.9 MHz | - | Through Hole | Axial | - | 0.162" Dia x 0.410" L (4.11mm x 10.41mm) | - | ||
Obsolete | 0 - Immediate | Vishay Dale | Vishay Dale | - Non-Stock | MS75088-11ST-ND | MS75088 | - | Obsolete | Molded | Iron Powder | 6.8 µH | ±10% | 280 mA | - | Shielded | 1.02Ohm Max | 50 @ 7.9MHz | 55MHz | - | -55°C ~ 105°C | 7.9 MHz | - | Through Hole | Axial | - | 0.162" Dia x 0.410" L (4.11mm x 10.41mm) | - | ||
Obsolete | 0 - Immediate | Vishay Dale | Vishay Dale | - Non-Stock | MS75088-12BH-ND | MS75088 | - | Obsolete | Molded | Iron Powder | 8.2 µH | ±10% | 250 mA | - | Shielded | 1.32Ohm Max | 50 @ 7.9MHz | 50MHz | - | -55°C ~ 105°C | 7.9 MHz | - | Through Hole | Axial | - | 0.162" Dia x 0.410" L (4.11mm x 10.41mm) | - | ||
Obsolete | 0 - Immediate | Vishay Dale | Vishay Dale | - Non-Stock | MS75088-13BH-ND | MS75088 | - | Obsolete | Molded | Iron Powder | 10 µH | ±10% | 220 mA | - | Shielded | 1.62Ohm Max | 50 @ 7.9MHz | 46MHz | - | -55°C ~ 105°C | 7.9 MHz | - | Through Hole | Axial | - | 0.162" Dia x 0.410" L (4.11mm x 10.41mm) | - | ||
Obsolete | 0 - Immediate | Vishay Dale | Vishay Dale | - Non-Stock | MS75088-13RU-ND | MS75088 | - | Obsolete | Molded | Iron Powder | 10 µH | ±10% | 220 mA | - | Shielded | 1.62Ohm Max | 50 @ 7.9MHz | 46MHz | - | -55°C ~ 105°C | 7.9 MHz | - | Through Hole | Axial | - | 0.162" Dia x 0.410" L (4.11mm x 10.41mm) | - | ||
Obsolete | 0 - Immediate | Vishay Dale | Vishay Dale | - Non-Stock | MS75088-13SH-ND | MS75088 | - | Obsolete | Molded | Iron Powder | 10 µH | ±10% | 220 mA | - | Shielded | 1.62Ohm Max | 50 @ 7.9MHz | 46MHz | - | -55°C ~ 105°C | 7.9 MHz | - | Through Hole | Axial | - | 0.162" Dia x 0.410" L (4.11mm x 10.41mm) | - | ||
Obsolete | 0 - Immediate | Vishay Dale | Vishay Dale | - Non-Stock | MS75088-13ST-ND | MS75088 | - | Obsolete | Molded | Iron Powder | 10 µH | ±10% | 220 mA | - | Shielded | 1.62Ohm Max | 50 @ 7.9MHz | 46MHz | - | -55°C ~ 105°C | 7.9 MHz | - | Through Hole | Axial | - | 0.162" Dia x 0.410" L (4.11mm x 10.41mm) | - | ||
Obsolete | 0 - Immediate | Vishay Dale | Vishay Dale | - Non-Stock | MS75088-14BH-ND | MS75088 | - | Obsolete | Molded | Iron Powder | 12 µH | ±10% | 200 mA | - | Shielded | 2Ohm Max | 55 @ 2.5MHz | 44MHz | - | -55°C ~ 105°C | 2.5 MHz | - | Through Hole | Axial | - | 0.162" Dia x 0.410" L (4.11mm x 10.41mm) | - | ||
Obsolete | 0 - Immediate | Vishay Dale | Vishay Dale | - Non-Stock | MS75088-1BH-ND | MS75088 | - | Obsolete | Molded | Iron Powder | 1 µH | ±10% | 1.07 A | - | Shielded | 70mOhm Max | 44 @ 25MHz | 140MHz | - | -55°C ~ 105°C | 25 MHz | - | Through Hole | Axial | - | 0.162" Dia x 0.410" L (4.11mm x 10.41mm) | - | ||
Obsolete | 0 - Immediate | Vishay Dale | Vishay Dale | - Non-Stock | MS75088-1RU-ND | MS75088 | - | Obsolete | Molded | Iron Powder | 1 µH | ±10% | 1.07 A | - | Shielded | 70mOhm Max | 44 @ 25MHz | 140MHz | - | -55°C ~ 105°C | 25 MHz | - | Through Hole | Axial | - | 0.162" Dia x 0.410" L (4.11mm x 10.41mm) | - | ||
Obsolete | 0 - Immediate | Vishay Dale | Vishay Dale | - Non-Stock | MS75088-1SH-ND | MS75088 | - | Obsolete | Molded | Iron Powder | 1 µH | ±10% | 1.07 A | - | Shielded | 70mOhm Max | 44 @ 25MHz | 140MHz | - | -55°C ~ 105°C | 25 MHz | - | Through Hole | Axial | - | 0.162" Dia x 0.410" L (4.11mm x 10.41mm) | - | ||
Obsolete | 0 - Immediate | Vishay Dale | Vishay Dale | - Non-Stock | MS75088-1ST-ND | MS75088 | - | Obsolete | Molded | Iron Powder | 1 µH | ±10% | 1.07 A | - | Shielded | 70mOhm Max | 44 @ 25MHz | 140MHz | - | -55°C ~ 105°C | 25 MHz | - | Through Hole | Axial | - | 0.162" Dia x 0.410" L (4.11mm x 10.41mm) | - | ||
Obsolete | 0 - Immediate | Vishay Dale | Vishay Dale | - Non-Stock | MS75088-2BH-ND | MS75088 | - | Obsolete | Molded | Iron Powder | 1.2 µH | ±10% | 895 mA | - | Shielded | 100mOhm Max | 44 @ 7.9MHz | 130MHz | - | -55°C ~ 105°C | 7.9 MHz | - | Through Hole | Axial | - | 0.162" Dia x 0.410" L (4.11mm x 10.41mm) | - | ||
Obsolete | 0 - Immediate | Vishay Dale | Vishay Dale | - Non-Stock | MS75088-2RU-ND | MS75088 | - | Obsolete | Molded | Iron Powder | 1.2 µH | ±10% | 895 mA | - | Shielded | 100mOhm Max | 44 @ 7.9MHz | 130MHz | - | -55°C ~ 105°C | 7.9 MHz | - | Through Hole | Axial | - | 0.162" Dia x 0.410" L (4.11mm x 10.41mm) | - | ||
Obsolete | 0 - Immediate | Vishay Dale | Vishay Dale | - Non-Stock | MS75088-2SH-ND | MS75088 | - | Obsolete | Molded | Iron Powder | 1.2 µH | ±10% | 895 mA | - | Shielded | 100mOhm Max | 44 @ 7.9MHz | 130MHz | - | -55°C ~ 105°C | 7.9 MHz | - | Through Hole | Axial | - | 0.162" Dia x 0.410" L (4.11mm x 10.41mm) | - | ||
Obsolete | 0 - Immediate | Vishay Dale | Vishay Dale | - Non-Stock | MS75088-2ST-ND | MS75088 | - | Obsolete | Molded | Iron Powder | 1.2 µH | ±10% | 895 mA | - | Shielded | 100mOhm Max | 44 @ 7.9MHz | 130MHz | - | -55°C ~ 105°C | 7.9 MHz | - | Through Hole | Axial | - | 0.162" Dia x 0.410" L (4.11mm x 10.41mm) | - | ||
Obsolete | 0 - Immediate | Vishay Dale | Vishay Dale | - Non-Stock | MS75088-3BH-ND | MS75088 | - | Obsolete | Molded | Iron Powder | 1.5 µH | ±10% | 815 mA | - | Shielded | 120mOhm Max | 44 @ 7.9MHz | 115MHz | - | -55°C ~ 105°C | 7.9 MHz | - | Through Hole | Axial | - | 0.162" Dia x 0.410" L (4.11mm x 10.41mm) | - | ||
Obsolete | 0 - Immediate | Vishay Dale | Vishay Dale | - Non-Stock | MS75088-4BH-ND | MS75088 | - | Obsolete | Molded | Iron Powder | 1.8 µH | ±10% | 775 mA | - | Shielded | 140mOhm Max | 44 @ 7.9MHz | 105MHz | - | -55°C ~ 105°C | 7.9 MHz | - | Through Hole | Axial | - | 0.162" Dia x 0.410" L (4.11mm x 10.41mm) | - | ||
Obsolete | 0 - Immediate | Vishay Dale | Vishay Dale | - Non-Stock | MS75088-4RU-ND | MS75088 | - | Obsolete | Molded | Iron Powder | 1.8 µH | ±10% | 775 mA | - | Shielded | 140mOhm Max | 44 @ 7.9MHz | 105MHz | - | -55°C ~ 105°C | 7.9 MHz | - | Through Hole | Axial | - | 0.162" Dia x 0.410" L (4.11mm x 10.41mm) | - |