Fixed Inductors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
53,361 In Stock | 1 : £0.34000 Cut Tape (CT) 3,000 : £0.16914 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 10 µH | ±20% | 1.1 A | 1.7A | Shielded | 324mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.047" (1.20mm) | |||
24,689 In Stock | 1 : £0.34000 Cut Tape (CT) 3,000 : £0.16914 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 2.2 µH | ±20% | 2.6 A | 3.4A | Shielded | 66mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.047" (1.20mm) | |||
21,962 In Stock | 1 : £0.34000 Cut Tape (CT) 3,000 : £0.16914 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 1 µH | ±20% | 3.8 A | 4.8A | Shielded | 32mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.047" (1.20mm) | |||
21,869 In Stock | 1 : £0.34000 Cut Tape (CT) 3,000 : £0.16914 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 4.7 µH | ±20% | 1.6 A | 2.3A | Shielded | 157mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.047" (1.20mm) | |||
9,062 In Stock | 1 : £0.34000 Cut Tape (CT) 3,000 : £0.16914 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 6.8 µH | ±20% | 1.2 A | 2A | Shielded | 220mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.047" (1.20mm) | |||
7,536 In Stock | 1 : £0.34000 Cut Tape (CT) 3,000 : £0.16914 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 1.5 µH | ±20% | 3 A | 3.9A | Shielded | 48mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.047" (1.20mm) | |||
4,990 In Stock | 1 : £0.34000 Cut Tape (CT) 3,000 : £0.16914 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 3.3 µH | ±20% | 2 A | 2.6A | Shielded | 108mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.047" (1.20mm) | |||
2,686 In Stock | 1 : £0.34000 Cut Tape (CT) 3,000 : £0.16914 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 330 nH | ±20% | 5.4 A | 8.5A | Shielded | 20mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.047" (1.20mm) | |||
6,000 In Stock | 1 : £0.34000 Cut Tape (CT) 3,000 : £0.16914 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | - | ±20% | 4.8 A | 6.7A | Shielded | 23mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.047" (1.20mm) |