Fixed Inductors

Results: 72
Stocking Options
Environmental Options
Media
Exclude
72Results
Applied FiltersRemove All

Showing
of 72
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
QF Series
FIXED IND 18NH 240MA 700 MOHM
Panasonic Industry
10,000
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Obsolete
Multilayer
Ceramic
18 nH
±5%
240 mA
-
Unshielded
700mOhm Max
10 @ 100MHz
2.2GHz
-
-40°C ~ 85°C
100 MHz
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
QF Series
FIXED IND 6.8NH 320MA 300 MOHM
Panasonic Industry
0
In Stock
10,000
Marketplace
Obsolete
Tape & Reel (TR)
Bulk
Obsolete
Multilayer
Ceramic
6.8 nH
±5%
320 mA
-
Unshielded
300mOhm Max
10 @ 100MHz
4GHz
-
-40°C ~ 85°C
100 MHz
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
QF Series
FIXED IND 1.5NH 400MA 70 MOHM
Panasonic Industry
7,930
In Stock
1 : £0.14000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Multilayer
Ceramic
1.5 nH
±0.3nH
400 mA
-
Unshielded
70mOhm Max
10 @ 100MHz
6GHz
-
-40°C ~ 85°C
100 MHz
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
QF Series
FIXED IND 2.7NH 400MA 100 MOHM
Panasonic Industry
8,714
In Stock
1 : £0.19000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Multilayer
Ceramic
2.7 nH
±0.2nH
400 mA
-
Unshielded
100mOhm Max
10 @ 100MHz
5.5GHz
-
-40°C ~ 85°C
100 MHz
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
QF Series
FIXED IND 2.2NH 400MA 90 MOHM
Panasonic Industry
8,997
In Stock
1 : £0.22000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Multilayer
Ceramic
2.2 nH
±0.2nH
400 mA
-
Unshielded
90mOhm Max
10 @ 100MHz
6GHz
-
-40°C ~ 85°C
100 MHz
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
QF Series
FIXED IND 12NH 320MA 450 MOHM
Panasonic Industry
8,300
In Stock
1 : £0.32000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Multilayer
Ceramic
12 nH
±5%
320 mA
-
Unshielded
450mOhm Max
10 @ 100MHz
2.8GHz
-
-40°C ~ 85°C
100 MHz
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
QF Series
FIXED IND 1.2NH 400MA 60 MOHM
Panasonic Industry
7,870
In Stock
1 : £0.34000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Multilayer
Ceramic
1.2 nH
±0.2nH
400 mA
-
Unshielded
60mOhm Max
10 @ 100MHz
6GHz
-
-40°C ~ 85°C
100 MHz
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
QF Series
FIXED IND 3.9NH 360MA 150 MOHM
Panasonic Industry
4,927
In Stock
1 : £0.34000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Multilayer
Ceramic
3.9 nH
±0.2nH
360 mA
-
Unshielded
150mOhm Max
10 @ 100MHz
5.2GHz
-
-40°C ~ 85°C
100 MHz
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
QF Series
FIXED IND 1NH 400MA 50 MOHM SMD
Panasonic Industry
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Multilayer
Ceramic
1 nH
±0.3nH
400 mA
-
Unshielded
50mOhm Max
10 @ 100MHz
6GHz
-
-40°C ~ 85°C
100 MHz
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
QF Series
FIXED IND 10NH 320MA 410 MOHM
Panasonic Industry
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Multilayer
Ceramic
10 nH
±5%
320 mA
-
Unshielded
410mOhm Max
10 @ 100MHz
2.8GHz
-
-40°C ~ 85°C
100 MHz
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
QF Series
FIXED IND 15NH 240MA 600 MOHM
Panasonic Industry
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Multilayer
Ceramic
15 nH
±5%
240 mA
-
Unshielded
600mOhm Max
10 @ 100MHz
2.5GHz
-
-40°C ~ 85°C
100 MHz
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
QF Series
FIXED IND 1.8NH 400MA 80 MOHM
Panasonic Industry
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Multilayer
Ceramic
1.8 nH
±0.3nH
400 mA
-
Unshielded
80mOhm Max
10 @ 100MHz
6GHz
-
-40°C ~ 85°C
100 MHz
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
QF Series
FIXED IND 22NH 200MA 800 MOHM
Panasonic Industry
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Multilayer
Ceramic
22 nH
±5%
200 mA
-
Unshielded
800mOhm Max
10 @ 100MHz
2GHz
-
-40°C ~ 85°C
100 MHz
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
QF Series
FIXED IND 27NH 200MA 1.2 OHM SMD
Panasonic Industry
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Multilayer
Ceramic
27 nH
±5%
200 mA
-
Unshielded
1.2Ohm Max
10 @ 100MHz
1.8GHz
-
-40°C ~ 85°C
100 MHz
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
QF Series
FIXED IND 2.2NH 400MA 90 MOHM
Panasonic Industry
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Multilayer
Ceramic
2.2 nH
±0.3nH
400 mA
-
Unshielded
90mOhm Max
10 @ 100MHz
6GHz
-
-40°C ~ 85°C
100 MHz
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
QF Series
FIXED IND 2.7NH 400MA 100 MOHM
Panasonic Industry
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Multilayer
Ceramic
2.7 nH
±0.3nH
400 mA
-
Unshielded
100mOhm Max
10 @ 100MHz
5.5GHz
-
-40°C ~ 85°C
100 MHz
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
QF Series
FIXED IND 33NH 170MA 1.4 OHM SMD
Panasonic Industry
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Multilayer
Ceramic
33 nH
±5%
170 mA
-
Unshielded
1.4Ohm Max
10 @ 100MHz
1.8GHz
-
-40°C ~ 85°C
100 MHz
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
QF Series
FIXED IND 39NH 150MA 1.7 OHM SMD
Panasonic Industry
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Multilayer
Ceramic
39 nH
±5%
150 mA
-
Unshielded
1.7Ohm Max
10 @ 100MHz
1.8GHz
-
-40°C ~ 85°C
100 MHz
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
QF Series
FIXED IND 3.3NH 400MA 120 MOHM
Panasonic Industry
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Multilayer
Ceramic
3.3 nH
±0.3nH
400 mA
-
Unshielded
120mOhm Max
10 @ 100MHz
5.5GHz
-
-40°C ~ 85°C
100 MHz
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
QF Series
FIXED IND 3.9NH 360MA 150 MOHM
Panasonic Industry
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Multilayer
Ceramic
3.9 nH
±0.3nH
360 mA
-
Unshielded
150mOhm Max
10 @ 100MHz
5.2GHz
-
-40°C ~ 85°C
100 MHz
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
QF Series
FIXED IND 4.7NH 360MA 170 MOHM
Panasonic Industry
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Multilayer
Ceramic
4.7 nH
±0.3nH
360 mA
-
Unshielded
170mOhm Max
10 @ 100MHz
4.8GHz
-
-40°C ~ 85°C
100 MHz
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
QF Series
FIXED IND 5.6NH 340MA 190 MOHM
Panasonic Industry
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Multilayer
Ceramic
5.6 nH
±0.3nH
340 mA
-
Unshielded
190mOhm Max
10 @ 100MHz
4.6GHz
-
-40°C ~ 85°C
100 MHz
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
QF Series
FIXED IND 8.2NH 320MA 350 MOHM
Panasonic Industry
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Multilayer
Ceramic
8.2 nH
±5%
320 mA
-
Unshielded
350mOhm Max
10 @ 100MHz
3.5GHz
-
-40°C ~ 85°C
100 MHz
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
QF Series
FIXED IND 10NH 320MA 410 MOHM
Panasonic Industry
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Multilayer
Ceramic
10 nH
±2%
320 mA
-
Unshielded
410mOhm Max
10 @ 100MHz
2.8GHz
-
-40°C ~ 85°C
100 MHz
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
QF Series
FIXED IND 12NH 320MA 450 MOHM
Panasonic Industry
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Multilayer
Ceramic
12 nH
±2%
320 mA
-
Unshielded
450mOhm Max
10 @ 100MHz
2.8GHz
-
-40°C ~ 85°C
100 MHz
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
Showing
of 72

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.