Fixed Inductors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,668 In Stock | 1 : £1.29000 Cut Tape (CT) 2,900 : £0.65312 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±20% | 670 mA | 398mA | Shielded | 593.7mOhm | - | - | - | -40°C ~ 85°C | 100 kHz | Surface Mount | Nonstandard | - | 0.205" L x 0.205" W (5.20mm x 5.20mm) | 0.098" (2.50mm) | |||
1,974 In Stock | 1 : £1.31000 Cut Tape (CT) 2,900 : £0.97903 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 2.93 A | 2.8A | Shielded | 31.1mOhm | - | - | - | -40°C ~ 85°C | 100 kHz | Surface Mount | Nonstandard | - | 0.205" L x 0.205" W (5.20mm x 5.20mm) | 0.098" (2.50mm) | |||
796 In Stock | 1 : £1.77000 Cut Tape (CT) 2,900 : £0.97903 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 1.8 A | 1.27A | Shielded | 82.4mOhm | - | - | - | -40°C ~ 85°C | 100 kHz | Surface Mount | Nonstandard | - | 0.205" L x 0.205" W (5.20mm x 5.20mm) | 0.098" (2.50mm) | |||
5,226 In Stock | 1 : £1.31000 Cut Tape (CT) 2,900 : £0.61746 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 150 µH | ±20% | 553 mA | 328mA | Shielded | 872.3mOhm | - | - | - | -40°C ~ 85°C | 100 kHz | Surface Mount | Nonstandard | - | 0.205" L x 0.205" W (5.20mm x 5.20mm) | 0.098" (2.50mm) | |||
5,445 In Stock | 1 : £1.57000 Cut Tape (CT) 3,800 : £0.78209 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 1.1 A | 1.18A | Shielded | 205.8mOhm | - | - | - | -40°C ~ 85°C | 100 kHz | Surface Mount | Nonstandard | - | 0.205" L x 0.205" W (5.20mm x 5.20mm) | 0.057" (1.45mm) | |||
4,077 In Stock | 1 : £1.74000 Cut Tape (CT) 2,900 : £0.88953 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 2.05 A | 1.33A | Shielded | 61.2mOhm | - | - | - | -40°C ~ 85°C | 100 kHz | Surface Mount | Nonstandard | - | 0.205" L x 0.205" W (5.20mm x 5.20mm) | 0.079" (2.00mm) | |||
1,396 In Stock | 1 : £1.81000 Cut Tape (CT) 2,900 : £0.97903 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 8.2 µH | ±20% | 1.92 A | 1.45A | Shielded | 72.4mOhm | - | - | - | -40°C ~ 85°C | 100 kHz | Surface Mount | Nonstandard | - | 0.205" L x 0.205" W (5.20mm x 5.20mm) | 0.098" (2.50mm) | |||
7,877 In Stock | 1 : £1.83000 Cut Tape (CT) 2,900 : £0.93337 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 1.34 A | 857mA | Shielded | 147.8mOhm | - | - | - | -40°C ~ 85°C | 100 kHz | Surface Mount | Nonstandard | - | 0.205" L x 0.205" W (5.20mm x 5.20mm) | 0.098" (2.50mm) | |||
2,720 In Stock | 1 : £1.84000 Cut Tape (CT) 2,900 : £0.97903 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.2 µH | ±20% | 3.33 A | 3.81A | Shielded | 24mOhm | - | - | - | -40°C ~ 85°C | 100 kHz | Surface Mount | Nonstandard | - | 0.205" L x 0.205" W (5.20mm x 5.20mm) | 0.098" (2.50mm) | |||
2,554 In Stock | 1 : £1.93000 Cut Tape (CT) 2,900 : £0.97903 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 2.19 A | 1.56A | Shielded | 55.6mOhm | - | - | - | -40°C ~ 85°C | 100 kHz | Surface Mount | Nonstandard | - | 0.205" L x 0.205" W (5.20mm x 5.20mm) | 0.098" (2.50mm) | |||
17,472 In Stock | 1 : £1.18000 Cut Tape (CT) 2,900 : £0.55488 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±20% | 745 mA | 406mA | Shielded | 465mOhm | - | - | - | -40°C ~ 85°C | 100 kHz | Surface Mount | Nonstandard | - | 0.205" L x 0.205" W (5.20mm x 5.20mm) | 0.079" (2.00mm) | |||
13,145 In Stock | 1 : £1.22000 Cut Tape (CT) 3,800 : £0.57324 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 1.46 A | 1.29A | Shielded | 117.7mOhm | - | - | - | -40°C ~ 85°C | 100 kHz | Surface Mount | Nonstandard | - | 0.205" L x 0.205" W (5.20mm x 5.20mm) | 0.047" (1.20mm) | |||
1,604 In Stock | 1 : £1.37000 Cut Tape (CT) 3,800 : £0.89567 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 1.83 A | 1.8A | Shielded | 74.7mOhm | - | - | - | -40°C ~ 85°C | 100 kHz | Surface Mount | Nonstandard | - | 0.205" L x 0.205" W (5.20mm x 5.20mm) | 0.047" (1.20mm) | |||
12,053 In Stock | 1 : £1.44000 Cut Tape (CT) 2,900 : £0.68829 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±20% | 919 mA | 592mA | Shielded | 315.6mOhm | - | - | - | -40°C ~ 85°C | 100 kHz | Surface Mount | Nonstandard | - | 0.205" L x 0.205" W (5.20mm x 5.20mm) | 0.098" (2.50mm) | |||
560 In Stock | 1 : £1.51000 Cut Tape (CT) 3,800 : £0.84493 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 980 mA | 969mA | Shielded | 260.9mOhm | - | - | - | -40°C ~ 85°C | 100 kHz | Surface Mount | Nonstandard | - | 0.205" L x 0.205" W (5.20mm x 5.20mm) | 0.057" (1.45mm) | |||
2,881 In Stock | 1 : £1.67000 Cut Tape (CT) 2,900 : £0.88953 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 1.53 A | 903mA | Shielded | 110mOhm | - | - | - | -40°C ~ 85°C | 100 kHz | Surface Mount | Nonstandard | - | 0.205" L x 0.205" W (5.20mm x 5.20mm) | 0.079" (2.00mm) | |||
4,025 In Stock | 1 : £1.74000 Cut Tape (CT) 2,900 : £0.95108 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 1.67 A | 1.08A | Shielded | 95.6mOhm | - | - | - | -40°C ~ 85°C | 100 kHz | Surface Mount | Nonstandard | - | 0.205" L x 0.205" W (5.20mm x 5.20mm) | 0.098" (2.50mm) | |||
6,077 In Stock | 1 : £1.93000 Cut Tape (CT) 2,900 : £0.97903 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 2.39 A | 1.83A | Shielded | 46.7mOhm | - | - | - | -40°C ~ 85°C | 100 kHz | Surface Mount | Nonstandard | - | 0.205" L x 0.205" W (5.20mm x 5.20mm) | 0.098" (2.50mm) | |||
3,800 In Stock | 1 : £1.20000 Cut Tape (CT) 3,800 : £0.62619 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.2 µH | ±20% | 2.97 A | 2.95A | Shielded | 29.4mOhm | - | - | - | -40°C ~ 85°C | 100 kHz | Surface Mount | Nonstandard | - | 0.205" L x 0.205" W (5.20mm x 5.20mm) | 0.071" (1.80mm) | |||
3,800 In Stock | 1 : £1.20000 Cut Tape (CT) 3,800 : £0.62619 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 2.55 A | 2.16A | Shielded | 39.8mOhm | - | - | - | -40°C ~ 85°C | 100 kHz | Surface Mount | Nonstandard | - | 0.205" L x 0.205" W (5.20mm x 5.20mm) | 0.071" (1.80mm) | |||
24,802 In Stock | 1 : £1.20000 Cut Tape (CT) 2,900 : £0.56417 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 470 µH | ±20% | 263 mA | 129mA | Shielded | 3.74Ohm | - | - | - | -40°C ~ 85°C | 100 kHz | Surface Mount | Nonstandard | - | 0.205" L x 0.205" W (5.20mm x 5.20mm) | 0.079" (2.00mm) | |||
2,895 In Stock | 1 : £1.34000 Cut Tape (CT) 2,900 : £0.97903 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 820 nH | ±20% | 3.58 A | 4.67A | Shielded | 20.8mOhm | - | - | - | -40°C ~ 85°C | 100 kHz | Surface Mount | Nonstandard | - | 0.205" L x 0.205" W (5.20mm x 5.20mm) | 0.098" (2.50mm) | |||
2,325 In Stock | 1 : £1.39000 Cut Tape (CT) 2,900 : £0.97903 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 220 µH | ±20% | 446 mA | 268mA | Shielded | 1.34Ohm | - | - | - | -40°C ~ 85°C | 100 kHz | Surface Mount | Nonstandard | - | 0.205" L x 0.205" W (5.20mm x 5.20mm) | 0.098" (2.50mm) | |||
2,048 In Stock | 1 : £1.41000 Cut Tape (CT) 3,800 : £0.87542 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 938 mA | 818mA | Shielded | 284.4mOhm | - | - | - | -40°C ~ 85°C | 100 kHz | Surface Mount | Nonstandard | - | 0.205" L x 0.205" W (5.20mm x 5.20mm) | 0.047" (1.20mm) | |||
2,970 In Stock | 1 : £1.59000 Cut Tape (CT) 3,800 : £0.87074 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.2 µH | ±20% | 1.94 A | 2.08A | Shielded | 66.3mOhm | - | - | - | -40°C ~ 85°C | 100 kHz | Surface Mount | Nonstandard | - | 0.205" L x 0.205" W (5.20mm x 5.20mm) | 0.057" (1.45mm) |