Fixed Inductors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 50 : £8.49880 Bulk | Bulk | Active | - | Ferrite | 1 µH | ±10% | 1.48 A | 1.526A | Unshielded | 56mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.155" L x 0.125" W (3.94mm x 3.18mm) | 0.100" (2.54mm) | |||
0 In Stock Check Lead Time | 50 : £8.49880 Bulk | Bulk | Active | - | Ferrite | 10 µH | ±10% | 464 mA | 483mA | Unshielded | 570mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.155" L x 0.125" W (3.94mm x 3.18mm) | 0.100" (2.54mm) | |||
0 In Stock Check Lead Time | 50 : £8.49880 Bulk | Bulk | Active | - | Ferrite | 100 µH | ±10% | 163 mA | 153mA | Unshielded | 4.6Ohm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.155" L x 0.125" W (3.94mm x 3.18mm) | 0.100" (2.54mm) | |||
0 In Stock Check Lead Time | 50 : £8.49880 Bulk | Bulk | Active | - | Ferrite | 1.2 µH | ±10% | 1.254 A | 1.381A | Unshielded | 78mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.155" L x 0.125" W (3.94mm x 3.18mm) | 0.100" (2.54mm) | |||
0 In Stock Check Lead Time | 50 : £8.49880 Bulk | Bulk | Active | - | Ferrite | 12 µH | ±10% | 441 mA | 438mA | Unshielded | 630mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.155" L x 0.125" W (3.94mm x 3.18mm) | 0.100" (2.54mm) | |||
0 In Stock Check Lead Time | 50 : £8.49880 Bulk | Bulk | Active | - | Ferrite | 120 µH | ±10% | 157 mA | 139mA | Unshielded | 5Ohm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.155" L x 0.125" W (3.94mm x 3.18mm) | 0.100" (2.54mm) | |||
0 In Stock Check Lead Time | 50 : £8.49880 Bulk | Bulk | Active | - | Ferrite | 1.5 µH | ±10% | 1.195 A | 1.261A | Unshielded | 86mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.155" L x 0.125" W (3.94mm x 3.18mm) | 0.100" (2.54mm) | |||
0 In Stock Check Lead Time | 50 : £8.49880 Bulk | Bulk | Active | - | Ferrite | 15 µH | ±10% | 419 mA | 397mA | Unshielded | 700mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.155" L x 0.125" W (3.94mm x 3.18mm) | 0.100" (2.54mm) | |||
0 In Stock Check Lead Time | 50 : £8.49880 Bulk | Bulk | Active | - | Ferrite | 150 µH | ±10% | 134 mA | 124mA | Unshielded | 6.8Ohm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.155" L x 0.125" W (3.94mm x 3.18mm) | 0.100" (2.54mm) | |||
0 In Stock Check Lead Time | 50 : £8.49880 Bulk | Bulk | Active | - | Ferrite | 1.8 µH | ±10% | 1.149 A | 1.16A | Unshielded | 93mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.155" L x 0.125" W (3.94mm x 3.18mm) | 0.100" (2.54mm) | |||
0 In Stock Check Lead Time | 50 : £8.49880 Bulk | Bulk | Active | - | Ferrite | 18 µH | ±10% | 350 mA | 358mA | Unshielded | 1Ohm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.155" L x 0.125" W (3.94mm x 3.18mm) | 0.100" (2.54mm) | |||
0 In Stock Check Lead Time | 50 : £8.49880 Bulk | Bulk | Active | - | Ferrite | 180 µH | ±10% | 128 mA | 114mA | Unshielded | 7.5Ohm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.155" L x 0.125" W (3.94mm x 3.18mm) | 0.100" (2.54mm) | |||
0 In Stock Check Lead Time | 50 : £8.49880 Bulk | Bulk | Active | - | Ferrite | 2.2 µH | ±10% | 1.056 A | 1.036A | Unshielded | 110mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.155" L x 0.125" W (3.94mm x 3.18mm) | 0.100" (2.54mm) | |||
0 In Stock Check Lead Time | 50 : £8.49880 Bulk | Bulk | Active | - | Ferrite | 22 µH | ±10% | 334 mA | 326mA | Unshielded | 1.1Ohm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.155" L x 0.125" W (3.94mm x 3.18mm) | 0.100" (2.54mm) | |||
0 In Stock Check Lead Time | 50 : £8.49880 Bulk | Bulk | Active | - | Ferrite | 220 µH | ±10% | 112 mA | 103mA | Unshielded | 9.8Ohm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.155" L x 0.125" W (3.94mm x 3.18mm) | 0.100" (2.54mm) | |||
0 In Stock Check Lead Time | 50 : £8.49880 Bulk | Bulk | Active | - | Ferrite | 2.7 µH | ±10% | 1.011 A | 935mA | Unshielded | 120mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.155" L x 0.125" W (3.94mm x 3.18mm) | 0.100" (2.54mm) | |||
0 In Stock Check Lead Time | 50 : £8.49880 Bulk | Bulk | Active | - | Ferrite | 27 µH | ±10% | 320 mA | 293mA | Unshielded | 1.2Ohm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.155" L x 0.125" W (3.94mm x 3.18mm) | 0.100" (2.54mm) | |||
0 In Stock Check Lead Time | 50 : £8.49880 Bulk | Bulk | Active | - | Ferrite | 270 µH | ±10% | 107 mA | 93mA | Unshielded | 10.8Ohm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.155" L x 0.125" W (3.94mm x 3.18mm) | 0.100" (2.54mm) | |||
0 In Stock Check Lead Time | 50 : £8.49880 Bulk | Bulk | Active | - | Ferrite | 330 nH | ±10% | 1.929 A | 2.636A | Unshielded | 33mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.155" L x 0.125" W (3.94mm x 3.18mm) | 0.100" (2.54mm) | |||
0 In Stock Check Lead Time | 50 : £8.49880 Bulk | Bulk | Active | - | Ferrite | 3.3 µH | ±10% | 876 mA | 829mA | Unshielded | 160mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.155" L x 0.125" W (3.94mm x 3.18mm) | 0.100" (2.54mm) | |||
0 In Stock Check Lead Time | 50 : £8.49880 Bulk | Bulk | Active | - | Ferrite | 33 µH | ±10% | 277 mA | 266mA | Unshielded | 1.6Ohm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.155" L x 0.125" W (3.94mm x 3.18mm) | 0.100" (2.54mm) | |||
0 In Stock Check Lead Time | 50 : £8.49880 Bulk | Bulk | Active | - | Ferrite | 330 µH | ±10% | 101 mA | 84mA | Unshielded | 12Ohm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.155" L x 0.125" W (3.94mm x 3.18mm) | 0.100" (2.54mm) | |||
0 In Stock Check Lead Time | 50 : £8.49880 Bulk | Bulk | Active | - | Ferrite | 390 nH | ±10% | 1.873 A | 2.417A | Unshielded | 35mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.155" L x 0.125" W (3.94mm x 3.18mm) | 0.100" (2.54mm) | |||
0 In Stock Check Lead Time | 50 : £8.49880 Bulk | Bulk | Active | - | Ferrite | 3.9 µH | ±10% | 850 mA | 784mA | Unshielded | 170mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.155" L x 0.125" W (3.94mm x 3.18mm) | 0.100" (2.54mm) | |||
0 In Stock Check Lead Time | 50 : £8.49880 Bulk | Bulk | Active | - | Ferrite | 39 µH | ±10% | 261 mA | 244mA | Unshielded | 1.8Ohm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.155" L x 0.125" W (3.94mm x 3.18mm) | 0.100" (2.54mm) |