Fixed Inductors

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results
Applied FiltersRemove All

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
TPL Series
FIXED IND 7.08MH 45 OHM SMD
TDK Corporation
0
In Stock
2,500 : £0.41380
Tape & Reel (TR)
Tape & Reel (TR)
Not For New Designs
-
-
7.08 mH
±5%
-
Unshielded
45Ohm
72 @ 125kHz
800kHz
-
-40°C ~ 125°C
125 kHz
Surface Mount
Nonstandard
-
0.492" L x 0.154" W (12.50mm x 3.90mm)
0.146" (3.70mm)
TPL1183427
FIXED IND 7.2MH 50 OHM SMD
TDK Corporation
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
-
-
7.2 mH
±5%
-
Unshielded
50Ohm
66 @ 125kHz
690kHz
AEC-Q200
-40°C ~ 125°C
125 kHz
Surface Mount
Nonstandard
-
0.465" L x 0.134" W (11.80mm x 3.40mm)
0.120" (3.05mm)
TPL1183427
FIXED IND 7.2MH 50 OHM SMD
TDK Corporation
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
-
-
7.2 mH
±4%
-
Unshielded
50Ohm
66 @ 125kHz
-
-
-40°C ~ 125°C
125 kHz
Surface Mount
Nonstandard
-
0.465" L x 0.134" W (11.80mm x 3.40mm)
0.120" (3.05mm)
TPL Series
FIXED IND 2.36MH 24 OHM SMD
TDK Corporation
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
-
-
2.36 mH
±3%
-
Unshielded
24Ohm
53 @ 125kHz
-
AEC-Q200
-40°C ~ 125°C
125 kHz
Surface Mount
Nonstandard
-
0.465" L x 0.138" W (11.80mm x 3.50mm)
0.106" (2.70mm)
TPL Series
FIXED IND 18.52MH 240 OHM SMD
TDK Corporation
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
-
-
18.52 mH
±3%
-
Unshielded
240Ohm Max
40 @ 125kHz
-
AEC-Q200
-40°C ~ 125°C
125 kHz
Surface Mount
Nonstandard
-
0.309" L x 0.106" W (7.85mm x 2.70mm)
0.114" (2.90mm)
TPL Series
FIXED IND 7.2MH 105 OHM SMD
TDK Corporation
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
-
-
7.2 mH
±3%
-
Unshielded
105Ohm Max
35 @ 125kHz
-
AEC-Q200
-40°C ~ 125°C
125 kHz
Surface Mount
Nonstandard
-
0.309" L x 0.106" W (7.85mm x 2.70mm)
0.114" (2.90mm)
TPL Series
FIXED IND 4.91MH 85 OHM SMD
TDK Corporation
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
-
-
4.91 mH
±3%
-
Unshielded
85Ohm Max
30 @ 125kHz
-
AEC-Q200
-40°C ~ 125°C
125 kHz
Surface Mount
Nonstandard
-
0.309" L x 0.106" W (7.85mm x 2.70mm)
0.114" (2.90mm)
TPL Series
FIXED IND 4.5MH 80 OHM SMD
TDK Corporation
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
-
-
4.5 mH
±3%
-
Unshielded
80Ohm Max
30 @ 125kHz
-
AEC-Q200
-40°C ~ 125°C
125 kHz
Surface Mount
Nonstandard
-
0.309" L x 0.106" W (7.85mm x 2.70mm)
0.114" (2.90mm)
TPL Series
FIXED IND 2.61MH 26 OHM SMD
TDK Corporation
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
-
-
2.61 mH
±5%
-
Unshielded
26Ohm
50 @ 125kHz
650kHz
AEC-Q200
-40°C ~ 125°C
125 kHz
Surface Mount
Nonstandard
-
0.465" L x 0.138" W (11.80mm x 3.50mm)
0.106" (2.70mm)
Showing
of 9

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.