Fixed Inductors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 150 : £0.57400 Bulk | Bulk | Obsolete | Drum Core, Wirewound | Ferrite | 500 µH | ±20% | 2 A | - | Unshielded | 260mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Axial | - | 0.560" Dia x 1.250" L (14.22mm x 31.75mm) | - | |||
0 In Stock | 150 : £0.57400 Bulk | Bulk | Obsolete | Drum Core, Wirewound | Ferrite | 1 mH | ±20% | 1 A | - | Unshielded | 550mOhm Max | - | 650kHz | - | -55°C ~ 105°C | 1 kHz | Through Hole | Axial | - | 0.500" Dia x 1.250" L (12.70mm x 31.75mm) | - |