Fixed Inductors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26 In Stock 282 Factory | 1 : £9.68000 Bulk | Bulk | Active | Wirewound | - | 500 mH | ±15% | 300 mA | - | Unshielded | 30Ohm | - | - | - | - | - | Chassis Mount | Nonstandard | - | 2.380" L x 1.380" W (60.45mm x 35.05mm) | 1.382" (35.10mm) | |||
61 In Stock 399 Factory | 1 : £20.27000 Bulk | Bulk | Active | - | - | 6 mH | ±15% | 2 A | - | Unshielded | 300mOhm | - | - | - | - | - | Chassis Mount | Nonstandard | - | 2.380" L x 1.380" W (60.45mm x 35.05mm) | 1.380" (35.05mm) | |||
21 In Stock 66 Factory | 1 : £16.96000 Bulk | Bulk | Active | - | - | 5 H | ±15% | 50 mA | - | Unshielded | 270Ohm | - | - | - | - | - | Chassis Mount | Nonstandard | - | 2.380" L x 1.380" W (60.45mm x 35.05mm) | 1.380" (35.05mm) | |||
9 In Stock 61 Factory | 1 : £21.65000 Bulk | Bulk | Active | - | - | 15 H | ±15% | 30 mA | - | Unshielded | 1.026kOhm | - | - | - | - | - | Chassis Mount | Nonstandard | - | 2.380" L x 1.380" W (60.45mm x 35.05mm) | 1.380" (35.05mm) | |||
1 In Stock 35 Factory | 1 : £20.58000 Bulk | Bulk | Active | - | - | 60 H | ±15% | 8 mA | - | Unshielded | 2.75kOhm | - | - | - | - | - | Chassis Mount | Nonstandard | - | 2.380" L x 1.380" W (60.45mm x 35.05mm) | 1.380" (35.05mm) | |||
2 In Stock 28 Factory | 1 : £20.94000 Bulk | Bulk | Active | - | - | 7 H | ±15% | 40 mA | - | Unshielded | 340Ohm | - | - | - | - | - | Chassis Mount | Nonstandard | - | 2.380" L x 1.380" W (60.45mm x 35.05mm) | 1.380" (35.05mm) |