Fixed Inductors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31,256 In Stock | 1 : £0.12000 Cut Tape (CT) 4,000 : £0.05813 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 2.2 nH | ±0.3nH | 1.1 A | - | Unshielded | 100mOhm Max | 12 @ 100MHz | 6GHz | - | -40°C ~ 85°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
28,910 In Stock | 1 : £0.12000 Cut Tape (CT) 4,000 : £0.05813 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 1.2 nH | ±0.3nH | 1.1 A | - | Unshielded | 100mOhm Max | 12 @ 100MHz | 6GHz | - | -40°C ~ 85°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
85,806 In Stock | 1 : £0.12000 Cut Tape (CT) 4,000 : £0.05813 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 27 nH | ±5% | 500 mA | - | Unshielded | 550mOhm Max | 12 @ 100MHz | 2GHz | - | -40°C ~ 85°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
80,315 In Stock | 1 : £0.12000 Cut Tape (CT) 4,000 : £0.05813 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 2.7 nH | ±0.3nH | 1 A | - | Unshielded | 150mOhm Max | 12 @ 100MHz | 6GHz | - | -40°C ~ 85°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
66,712 In Stock | 1 : £0.12000 Cut Tape (CT) 4,000 : £0.05813 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 22 nH | ±5% | 500 mA | - | Unshielded | 500mOhm Max | 12 @ 100MHz | 2.3GHz | - | -40°C ~ 85°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
57,556 In Stock | 1 : £0.12000 Cut Tape (CT) 4,000 : £0.05813 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 6.8 nH | ±5% | 800 mA | - | Unshielded | 200mOhm Max | 12 @ 100MHz | 5GHz | - | -40°C ~ 85°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
37,904 In Stock | 1 : £0.12000 Cut Tape (CT) 4,000 : £0.05813 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 33 nH | ±5% | 500 mA | - | Unshielded | 540mOhm Max | 12 @ 100MHz | 1.7GHz | - | -40°C ~ 85°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
26,530 In Stock | 1 : £0.12000 Cut Tape (CT) 4,000 : £0.05813 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 1.5 nH | ±0.3nH | 1.1 A | - | Unshielded | 100mOhm Max | 12 @ 100MHz | 6GHz | - | -40°C ~ 85°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
22,412 In Stock | 1 : £0.12000 Cut Tape (CT) 4,000 : £0.05813 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 12 nH | ±5% | 600 mA | - | Unshielded | 350mOhm Max | 12 @ 100MHz | 3GHz | - | -40°C ~ 85°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
20,855 In Stock | 1 : £0.12000 Cut Tape (CT) 4,000 : £0.05813 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 3.3 nH | ±0.3nH | 1 A | - | Unshielded | 120mOhm Max | 12 @ 100MHz | 6GHz | - | -40°C ~ 85°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
13,969 In Stock | 1 : £0.12000 Cut Tape (CT) 4,000 : £0.05813 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 4.7 nH | ±0.3nH | 900 mA | - | Unshielded | 200mOhm Max | 12 @ 100MHz | 6GHz | - | -40°C ~ 85°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
11,480 In Stock | 1 : £0.12000 Cut Tape (CT) 4,000 : £0.05813 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 15 nH | ±5% | 600 mA | - | Unshielded | 400mOhm Max | 12 @ 100MHz | 2.8GHz | - | -40°C ~ 85°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
10,271 In Stock | 1 : £0.12000 Cut Tape (CT) 4,000 : £0.05813 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 8.2 nH | ±5% | 800 mA | - | Unshielded | 250mOhm Max | 12 @ 100MHz | 4GHz | - | -40°C ~ 85°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
7,020 In Stock | 1 : £0.12000 Cut Tape (CT) 4,000 : £0.05813 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 5.6 nH | ±0.3nH | 800 mA | - | Unshielded | 200mOhm Max | 12 @ 100MHz | 5GHz | - | -40°C ~ 85°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
5,557 In Stock | 1 : £0.12000 Cut Tape (CT) 4,000 : £0.05813 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 1.8 nH | ±0.3nH | 1.1 A | - | Unshielded | 100mOhm Max | 12 @ 100MHz | 6GHz | - | -40°C ~ 85°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
2,663 In Stock | 1 : £0.12000 Cut Tape (CT) 4,000 : £0.05813 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 10 nH | ±5% | 650 mA | - | Unshielded | 300mOhm Max | 12 @ 100MHz | 3.5GHz | - | -40°C ~ 85°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
1,911 In Stock | 1 : £0.12000 Cut Tape (CT) 4,000 : £0.05813 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 18 nH | ±5% | 600 mA | - | Unshielded | 450mOhm Max | 12 @ 100MHz | 2.6GHz | - | -40°C ~ 85°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
12,689 In Stock | 1 : £0.13000 Cut Tape (CT) 4,000 : £0.06636 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 68 nH | ±5% | 400 mA | - | Unshielded | 800mOhm Max | 12 @ 100MHz | 1GHz | - | -40°C ~ 85°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
12,497 In Stock | 1 : £0.13000 Cut Tape (CT) 4,000 : £0.06636 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 47 nH | ±5% | 400 mA | - | Unshielded | 600mOhm Max | 12 @ 100MHz | 1.2GHz | - | -40°C ~ 85°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
6,850 In Stock | 1 : £0.13000 Cut Tape (CT) 4,000 : £0.06636 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 56 nH | ±5% | 400 mA | - | Unshielded | 750mOhm Max | 12 @ 100MHz | 1.1GHz | - | -40°C ~ 85°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
6,282 In Stock | 1 : £0.13000 Cut Tape (CT) 4,000 : £0.06636 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 39 nH | ±5% | 450 mA | - | Unshielded | 650mOhm Max | 12 @ 100MHz | 1.5GHz | - | -40°C ~ 85°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
7,990 In Stock | 1 : £0.14000 Cut Tape (CT) 4,000 : £0.07006 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 33 nH | ±5% | 500 mA | - | Unshielded | 540mOhm Max | 12 @ 100MHz | 1.2GHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
4,525 In Stock | 1 : £0.14000 Cut Tape (CT) 4,000 : £0.07006 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 47 nH | ±5% | 400 mA | - | Unshielded | 700mOhm Max | 12 @ 100MHz | 900MHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
4,141 In Stock | 1 : £0.14000 Cut Tape (CT) 4,000 : £0.07006 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 10 nH | ±5% | 700 mA | - | Unshielded | 250mOhm Max | 12 @ 100MHz | 2.4GHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
3,408 In Stock | 1 : £0.14000 Cut Tape (CT) 4,000 : £0.07006 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 27 nH | ±5% | 500 mA | - | Unshielded | 540mOhm Max | 12 @ 100MHz | 1.4GHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) |