Fixed Inductors

Results: 819
Stocking Options
Environmental Options
Media
Exclude
819Results
Applied FiltersRemove All

Showing
of 819
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
LQW18AS4N3G0CD
FIXED IND 18NH 550MA 160 MOHM
Murata Electronics
2,640
In Stock
1 : £0.09000
Cut Tape (CT)
4,000 : £0.04319
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
18 nH
±2%
550 mA
-
Unshielded
160mOhm Max
40 @ 250MHz
5.5GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0603 (1608 Metric)
-
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.039" (1.00mm)
LQW18AS4N3G0CD
FIXED IND 12NH 600MA 130 MOHM
Murata Electronics
1,301
In Stock
1 : £0.09000
Cut Tape (CT)
4,000 : £0.04319
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
12 nH
±2%
600 mA
-
Unshielded
130mOhm Max
35 @ 250MHz
6GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0603 (1608 Metric)
-
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.039" (1.00mm)
LQW18AS4N3G0CD
FIXED IND 160NH 1A 100 MOHM SMD
Murata Electronics
33,789
In Stock
1 : £0.28000
Cut Tape (CT)
4,000 : £0.13196
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
160 nH
±5%
1 A
-
Unshielded
100mOhm Max
-
900MHz
-
-40°C ~ 85°C
10 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.037" (0.95mm)
LQW18AS4N3G0CD
FIXED IND 470NH 75MA 7 OHM SMD
Murata Electronics
93,894
In Stock
1 : £0.08000
Cut Tape (CT)
4,000 : £0.04089
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
470 nH
±5%
75 mA
-
Unshielded
7Ohm Max
30 @ 100MHz
700MHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0603 (1608 Metric)
-
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.039" (1.00mm)
LQW18AS4N3G0CD
FIXED IND 18NH 550MA 160 MOHM
Murata Electronics
58,947
In Stock
1 : £0.08000
Cut Tape (CT)
4,000 : £0.04089
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
18 nH
±5%
550 mA
-
Unshielded
160mOhm Max
40 @ 250MHz
5.5GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0603 (1608 Metric)
-
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.039" (1.00mm)
LQW18AS4N3G0CD
FIXED IND 330NH 85MA 5.5 OHM SMD
Murata Electronics
55,129
In Stock
1 : £0.08000
Cut Tape (CT)
4,000 : £0.04089
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
330 nH
±5%
85 mA
-
Unshielded
5.5Ohm Max
30 @ 100MHz
800MHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0603 (1608 Metric)
-
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.039" (1.00mm)
LQW18AS4N3G0CD
FIXED IND 47NH 380MA 290 MOHM
Murata Electronics
38,442
In Stock
1 : £0.08000
Cut Tape (CT)
4,000 : £0.04089
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
47 nH
±5%
380 mA
-
Unshielded
290mOhm Max
38 @ 200MHz
2.6GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0603 (1608 Metric)
-
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.039" (1.00mm)
LQW18AS4N3G0CD
FIXED IND 39NH 400MA 260 MOHM
Murata Electronics
36,333
In Stock
1 : £0.08000
Cut Tape (CT)
4,000 : £0.04089
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
39 nH
±5%
400 mA
-
Unshielded
260mOhm Max
40 @ 250MHz
2.8GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0603 (1608 Metric)
-
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.039" (1.00mm)
LQW18AS4N3G0CD
FIXED IND 27NH 440MA 210 MOHM
Murata Electronics
28,496
In Stock
1 : £0.08000
Cut Tape (CT)
4,000 : £0.04089
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
27 nH
±5%
440 mA
-
Unshielded
210mOhm Max
40 @ 250MHz
3.7GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0603 (1608 Metric)
-
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.039" (1.00mm)
LQW18AS4N3G0CD
FIXED IND 150NH 160MA 1.5 OHM
Murata Electronics
28,209
In Stock
1 : £0.08000
Cut Tape (CT)
4,000 : £0.04089
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
150 nH
±5%
160 mA
-
Unshielded
1.5Ohm Max
32 @ 150MHz
1.4GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0603 (1608 Metric)
-
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.039" (1.00mm)
LQW18AS4N3G0CD
FIXED IND 20NH 550MA 160 MOHM
Murata Electronics
25,949
In Stock
1 : £0.08000
Cut Tape (CT)
4,000 : £0.04089
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
20 nH
±5%
550 mA
-
Unshielded
160mOhm Max
40 @ 250MHz
4.9GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0603 (1608 Metric)
-
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.039" (1.00mm)
LQW18AS4N3G0CD
FIXED IND 120NH 180MA 1.3 OHM
Murata Electronics
25,796
In Stock
1 : £0.08000
Cut Tape (CT)
4,000 : £0.04089
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
120 nH
±5%
180 mA
-
Unshielded
1.3Ohm Max
32 @ 150MHz
1.6GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0603 (1608 Metric)
-
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.039" (1.00mm)
LQW18AS4N3G0CD
FIXED IND 7.5NH 750MA 82 MOHM
Murata Electronics
25,755
In Stock
1 : £0.08000
Cut Tape (CT)
4,000 : £0.04089
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
7.5 nH
±0.5nH
750 mA
-
Unshielded
82mOhm Max
35 @ 250MHz
6GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0603 (1608 Metric)
-
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.039" (1.00mm)
LQW18AS4N3G0CD
FIXED IND 1.8NH 700MA 45 MOHM
Murata Electronics
21,859
In Stock
1 : £0.08000
Cut Tape (CT)
4,000 : £0.03974
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Non-Magnetic
1.8 nH
±5%
700 mA
-
-
45mOhm Max
16 @ 250MHz
12.5GHz
-
-40°C ~ 125°C
250 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.039" (1.00mm)
LQW18AS4N3G0CD
FIXED IND 30NH 420MA 230 MOHM
Murata Electronics
15,140
In Stock
1 : £0.08000
Cut Tape (CT)
4,000 : £0.04089
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
30 nH
±5%
420 mA
-
Unshielded
230mOhm Max
40 @ 250MHz
3.3GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0603 (1608 Metric)
-
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.039" (1.00mm)
LQW18AS4N3G0CD
FIXED IND 220NH 120MA 2.5 OHM
Murata Electronics
13,861
In Stock
1 : £0.08000
Cut Tape (CT)
4,000 : £0.04089
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
220 nH
±5%
120 mA
-
Unshielded
2.5Ohm Max
25 @ 100MHz
1.2GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0603 (1608 Metric)
-
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.039" (1.00mm)
LQW18AS4N3G0CD
FIXED IND 200NH 120MA 2.4 OHM
Murata Electronics
13,754
In Stock
1 : £0.08000
Cut Tape (CT)
4,000 : £0.04089
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
200 nH
±5%
120 mA
-
Unshielded
2.4Ohm Max
25 @ 100MHz
1.25GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0603 (1608 Metric)
-
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.039" (1.00mm)
LQW18AS4N3G0CD
FIXED IND 8.2NH 650MA 110 MOHM
Murata Electronics
12,050
In Stock
1 : £0.08000
Cut Tape (CT)
4,000 : £0.04089
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
8.2 nH
±0.5nH
650 mA
-
Unshielded
110mOhm Max
35 @ 250MHz
6GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0603 (1608 Metric)
-
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.039" (1.00mm)
LQW18AS4N3G0CD
FIXED IND 13NH 600MA 130 MOHM
Murata Electronics
9,149
In Stock
1 : £0.08000
Cut Tape (CT)
4,000 : £0.04089
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
13 nH
±5%
600 mA
-
Unshielded
130mOhm Max
35 @ 250MHz
6GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0603 (1608 Metric)
-
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.039" (1.00mm)
LQW18AS4N3G0CD
FIXED IND 68NH 340MA 380 MOHM
Murata Electronics
8,943
In Stock
1 : £0.08000
Cut Tape (CT)
4,000 : £0.04089
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
68 nH
±5%
340 mA
-
Unshielded
380mOhm Max
38 @ 200MHz
2.2GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0603 (1608 Metric)
-
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.039" (1.00mm)
LQW18AS4N3G0CD
FIXED IND 3.3NH 700MA 45 MOHM
Murata Electronics
7,960
In Stock
1 : £0.08000
Cut Tape (CT)
4,000 : £0.03974
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Air
3.3 nH
±5%
700 mA
-
Unshielded
45mOhm Max
35 @ 250MHz
5.9GHz
AEC-Q200
-55°C ~ 125°C
100 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.039" (1.00mm)
LQW18AS4N3G0CD
FIXED IND 180NH 140MA 2.2 OHM
Murata Electronics
7,310
In Stock
1 : £0.08000
Cut Tape (CT)
4,000 : £0.04089
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
180 nH
±5%
140 mA
-
Unshielded
2.2Ohm Max
25 @ 100MHz
1.3GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0603 (1608 Metric)
-
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.039" (1.00mm)
LQW18AS4N3G0CD
FIXED IND 56NH 360MA 350 MOHM
Murata Electronics
6,690
In Stock
1 : £0.08000
Cut Tape (CT)
4,000 : £0.04089
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
56 nH
±5%
360 mA
-
Unshielded
350mOhm Max
38 @ 200MHz
2.4GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0603 (1608 Metric)
-
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.039" (1.00mm)
LQW18AS4N3G0CD
FIXED IND 43NH 380MA 290 MOHM
Murata Electronics
5,362
In Stock
1 : £0.08000
Cut Tape (CT)
4,000 : £0.04089
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
43 nH
±5%
380 mA
-
Unshielded
290mOhm Max
40 @ 200MHz
2.7GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0603 (1608 Metric)
-
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.039" (1.00mm)
MFG_LQW18AS7N5G00D
FIXED IND 47NH 600MA 280 MOHM
Murata Electronics
4,415
In Stock
1 : £0.08000
Cut Tape (CT)
4,000 : £0.03974
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Non-Magnetic
47 nH
±5%
600 mA
-
Unshielded
280mOhm Max
38 @ 200MHz
2GHz
-
-40°C ~ 125°C
200 MHz
-
Surface Mount
0603 (1608 Metric)
0603
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.039" (1.00mm)
Showing
of 819

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.