Fixed Inductors

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
MPL-SE4030-3R3
FIXED IND 10UH 2.2A 97 MOHM SMD
Monolithic Power Systems Inc.
1,659
In Stock
1 : £0.32000
Cut Tape (CT)
2,000 : £0.16797
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
10 µH
-
2.2 A
2.4A
Semi-Shielded
97mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard, 2 Lead
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.118" (3.00mm)
MPL-AL5050-6R8
FIXED IND 10UH 4.8A 37 MOHM SMD
Monolithic Power Systems Inc.
2,459
In Stock
1 : £1.14000
Cut Tape (CT)
1,500 : £0.60920
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
10 µH
-
4.8 A
5.5A
Unshielded
37mOhm
-
-
-
-40°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD
-
0.217" L x 0.209" W (5.50mm x 5.30mm)
0.197" (5.00mm)
MPL-SE2512-R68
FIXED IND 10UH 6.9A 24 MOHM SMD
Monolithic Power Systems Inc.
903
In Stock
1 : £1.33000
Cut Tape (CT)
750 : £0.75721
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
10 µH
-
6.9 A
6.6A
Unshielded
24mOhm
-
-
-
-40°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD
-
0.260" L x 0.252" W (6.60mm x 6.40mm)
0.236" (6.00mm)
MPL-AY3020-R68
FIXED IND 10UH 1.3A 370 MOHM SMD
Monolithic Power Systems Inc.
2,036
In Stock
3,000
Factory
1 : £0.67000
Cut Tape (CT)
3,000 : £0.34162
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Molded
-
10 µH
-
1.3 A
1.75A
Unshielded
370mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.138" L x 0.126" W (3.50mm x 3.20mm)
0.079" (2.00mm)
MPL-AY4020-5R6
FIXED IND 10UH 1.9A 163 MOHM SMD
Monolithic Power Systems Inc.
1,356
In Stock
1 : £0.82000
Cut Tape (CT)
3,000 : £0.41765
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Molded
-
10 µH
-
1.9 A
2A
Unshielded
163mOhm
-
-
-
-40°C ~ 155°C
100 kHz
-
Surface Mount
Nonstandard
-
0.175" L x 0.161" W (4.45mm x 4.10mm)
0.079" (2.00mm)
MPL-SE6040-100
FIXED IND 10UH 3.8A 41 MOHM SMD
Monolithic Power Systems Inc.
34
In Stock
1 : £0.38000
Cut Tape (CT)
1,000 : £0.21216
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
10 µH
-
3.8 A
3.4A
Semi-Shielded
41mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard, 2 Lead
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.157" (4.00mm)
MPL-SE5040-220
FIXED IND 10UH 3.2A 56 MOHM SMD
Monolithic Power Systems Inc.
0
In Stock
Check Lead Time
1 : £0.34000
Cut Tape (CT)
1,200 : £0.18664
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
10 µH
-
3.2 A
3.6A
Semi-Shielded
56mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard, 2 Lead
-
0.193" L x 0.193" W (4.90mm x 4.90mm)
0.157" (4.00mm)
MPL-SE2512-220
FIXED IND 10UH 1.1A 410 MOHM SMD
Monolithic Power Systems Inc.
67
In Stock
1 : £0.30000
Cut Tape (CT)
2,000 : £0.15713
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
-
-
10 µH
-
1.1 A
1.3A
Semi-Shielded
410mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard, 2 Lead
-
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
MPL-AT2512-100
FIXED IND 10UH 1.2A 355 MOHM SMD
Monolithic Power Systems Inc.
0
In Stock
1 : £0.48000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Molded
-
10 µH
-
1.2 A
1.7A
Unshielded
355mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
Showing
of 9

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.