Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,599 In Stock 2,000 Factory | 1 : £1.06000 Cut Tape (CT) 2,000 : £0.55686 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 1 µH | - | 11.2 A | 16A | Unshielded | 6.5mOhm | - | - | - | -40°C ~ 155°C | 100 kHz | - | Surface Mount | 2-SMD | - | 0.217" L x 0.209" W (5.50mm x 5.30mm) | 0.122" (3.10mm) | |||
493 In Stock | 1 : £1.69000 Cut Tape (CT) 500 : £0.99850 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Molded | - | 1 µH | - | 25.5 A | 43A | Unshielded | 1.5mOhm | - | - | - | -40°C ~ 155°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.531" L x 0.496" W (13.50mm x 12.60mm) | 0.256" (6.50mm) | |||
50 In Stock | 1 : £1.22000 Cut Tape (CT) 800 : £0.69300 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Molded | - | 1 µH | - | 16.2 A | 21A | Unshielded | 4.3mOhm | - | - | - | -40°C ~ 155°C | 100 kHz | - | Surface Mount | 2-SMD | - | 0.260" L x 0.252" W (6.60mm x 6.40mm) | 0.197" (5.00mm) |