Fixed Inductors

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
MPL-SE5040-220
FIXED IND 1.5UH 6.2A 14 MOHM SMD
Monolithic Power Systems Inc.
1,198
In Stock
1 : £0.34000
Cut Tape (CT)
1,200 : £0.18550
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
1.5 µH
-
6.2 A
9.3A
Semi-Shielded
14mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard, 2 Lead
-
0.193" L x 0.193" W (4.90mm x 4.90mm)
0.157" (4.00mm)
MPL-AY3020-R68
FIXED IND 1.5UH 3.4A 35 MOHM SMD
Monolithic Power Systems Inc.
5,421
In Stock
1 : £0.67000
Cut Tape (CT)
3,000 : £0.33952
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
1.5 µH
-
3.4 A
5.9A
Unshielded
35mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.138" L x 0.126" W (3.50mm x 3.20mm)
0.079" (2.00mm)
MPL-SE2512-220
FIXED IND 1.5UH 2.9A 50 MOHM SMD
Monolithic Power Systems Inc.
1,260
In Stock
1 : £0.30000
Cut Tape (CT)
2,000 : £0.15617
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
1.5 µH
-
2.9 A
3.2A
Semi-Shielded
50mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard, 2 Lead
-
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
MPL-AT2512-100
FIXED IND 1.5UH 3.2A 56 MOHM SMD
Monolithic Power Systems Inc.
2,873
In Stock
1 : £0.48000
Cut Tape (CT)
2,000 : £0.25076
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
1.5 µH
-
3.2 A
4.2A
Unshielded
56mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
MPL-AL4020-2R2
FIXED IND 1.5UH 6.4A 14.5 MOHM
Monolithic Power Systems Inc.
487
In Stock
1 : £1.02000
Cut Tape (CT)
3,000 : £0.51660
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Molded
-
1.5 µH
-
6.4 A
7.1A
Unshielded
14.5mOhm
-
-
-
-40°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD
-
0.161" L x 0.161" W (4.10mm x 4.10mm)
0.083" (2.10mm)
MPL-AL5030-R47
FIXED IND 1.8UH 8.8A 10.5 MOHM
Monolithic Power Systems Inc.
1,506
In Stock
1 : £1.06000
Cut Tape (CT)
2,000 : £0.55344
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Molded
-
1.8 µH
-
8.8 A
12A
Unshielded
10.5mOhm
-
-
-
-40°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD
-
0.217" L x 0.209" W (5.50mm x 5.30mm)
0.122" (3.10mm)
MPL-AL5030-R47
FIXED IND 1.5UH 9A 9.7 MOHM SMD
Monolithic Power Systems Inc.
0
In Stock
Check Lead Time
1 : £1.06000
Cut Tape (CT)
2,000 : £0.55344
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
1.5 µH
-
9 A
12.5A
Unshielded
9.7mOhm
-
-
-
-40°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD
-
0.217" L x 0.209" W (5.50mm x 5.30mm)
0.122" (3.10mm)
MPL-AT2010-1R5
FIXED IND 1.5UH 2.4A 97 MOHM SMD
Monolithic Power Systems Inc.
0
In Stock
Check Lead Time
2,000 : £0.20932
Tape & Reel (TR)
Tape & Reel (TR)
Active
Molded
-
1.5 µH
-
2.4 A
3.2A
Unshielded
97mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
MPL-SE6040-100
FIXED IND 1.5UH 6.8A 11.5 MOHM
Monolithic Power Systems Inc.
0
In Stock
Check Lead Time
1,000 : £0.21085
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
-
1.5 µH
-
6.8 A
8.9A
Semi-Shielded
11.5mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard, 2 Lead
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.157" (4.00mm)
MPL-AL6050-1R0
FIXED IND 1.5UH 13.3A 6 MOHM SMD
Monolithic Power Systems Inc.
0
In Stock
Check Lead Time
800 : £0.68874
Tape & Reel (TR)
Tape & Reel (TR)
Active
Molded
-
1.5 µH
-
13.3 A
18A
Unshielded
6mOhm
-
-
-
-40°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD
-
0.260" L x 0.252" W (6.60mm x 6.40mm)
0.197" (5.00mm)
Showing
of 10

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.