Fixed Inductors

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
MPL-SE5040-220
FIXED IND 22UH 2.1A 124 MOHM SMD
Monolithic Power Systems Inc.
26,358
In Stock
1 : £0.32000
Cut Tape (CT)
1,200 : £0.17536
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
22 µH
-
2.1 A
2.4A
Shielded
124mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard, 2 Lead
-
0.193" L x 0.193" W (4.90mm x 4.90mm)
0.157" (4.00mm)
MPL-SE6040-100
FIXED IND 22UH 2.35A 97 MOHM SMD
Monolithic Power Systems Inc.
900
In Stock
1 : £0.36000
Cut Tape (CT)
1,000 : £0.19933
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
22 µH
-
2.35 A
2.25A
Semi-Shielded
97mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard, 2 Lead
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.157" (4.00mm)
MPL-SE2512-220
FIXED IND 22UH 700MA 1.05 OHM
Monolithic Power Systems Inc.
117
In Stock
4,000
Factory
1 : £0.29000
Cut Tape (CT)
2,000 : £0.14764
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
-
-
22 µH
-
700 mA
800mA
Shielded
1.05Ohm Max
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard, 2 Lead
-
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
MPL-SE4030-3R3
FIXED IND 22UH 1.3A 220 MOHM SMD
Monolithic Power Systems Inc.
0
In Stock
Check Lead Time
1 : £0.30000
Cut Tape (CT)
2,000 : £0.15782
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
22 µH
-
1.3 A
1.51A
Semi-Shielded
220mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard, 2 Lead
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.118" (3.00mm)
Showing
of 4

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.