Fixed Inductors

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
MPL-AL4020-2R2
FIXED IND 3.3UH 4.4A 34.5 MOHM
Monolithic Power Systems Inc.
2,264
In Stock
1 : £0.99000
Cut Tape (CT)
3,000 : £0.51979
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
3.3 µH
-
4.4 A
5.2A
Unshielded
34.5mOhm
-
-
-
-40°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD
-
0.161" L x 0.161" W (4.10mm x 4.10mm)
0.083" (2.10mm)
MPL-AL6050-1R0
FIXED IND 3.3UH 10.1A 11.5 MOHM
Monolithic Power Systems Inc.
2,732
In Stock
1,600
Factory
1 : £1.17000
Cut Tape (CT)
800 : £0.69300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
3.3 µH
-
10.1 A
12A
Unshielded
11.5mOhm
-
-
-
-40°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD
-
0.260" L x 0.252" W (6.60mm x 6.40mm)
0.197" (5.00mm)
MPL-SE4030-3R3
FIXED IND 3.3UH 3.45A 39.8 MOHM
Monolithic Power Systems Inc.
2,633
In Stock
1 : £0.31000
Cut Tape (CT)
2,000 : £0.16797
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
3.3 µH
-
3.45 A
4.1A
Shielded
39.8mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard, 2 Lead
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.118" (3.00mm)
MPL-SE2512-220
FIXED IND 3.3UH 2.1A 90 MOHM SMD
Monolithic Power Systems Inc.
5,985
In Stock
4,000
Factory
1 : £0.29000
Cut Tape (CT)
2,000 : £0.15109
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
3.3 µH
-
2.1 A
2.4A
Shielded
90mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard, 2 Lead
-
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
MPL-AT2512-100
FIXED IND 3.3UH 2A 121 MOHM SMD
Monolithic Power Systems Inc.
1,340
In Stock
1 : £0.46000
Cut Tape (CT)
2,000 : £0.24261
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Molded
-
3.3 µH
-
2 A
2.7A
Unshielded
121mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
MPL-SE5040-220
FIXED IND 3.3UH 5.2A 22 MOHM SMD
Monolithic Power Systems Inc.
316
In Stock
1 : £0.33000
Cut Tape (CT)
1,200 : £0.18664
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
3.3 µH
-
5.2 A
6.4A
Shielded
22mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard, 2 Lead
-
0.193" L x 0.193" W (4.90mm x 4.90mm)
0.157" (4.00mm)
MPL-SE6040-100
FIXED IND 22UH 2.35A 97 MOHM SMD
Monolithic Power Systems Inc.
900
In Stock
1 : £0.37000
Cut Tape (CT)
1,000 : £0.21216
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
22 µH
-
2.35 A
2.25A
Semi-Shielded
97mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard, 2 Lead
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.157" (4.00mm)
MPL-SE6040-100
FIXED IND 3.3UH 5.6A 19.5 MOHM
Monolithic Power Systems Inc.
658
In Stock
1 : £0.38000
Cut Tape (CT)
1,000 : £0.20400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
3.3 µH
-
5.6 A
5.6A
Shielded
19.5mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard, 2 Lead
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.157" (4.00mm)
MPL-AY3020-R68
FIXED IND 3.3UH 2.5A 121 MOHM
Monolithic Power Systems Inc.
0
In Stock
Check Lead Time
3,000 : £0.32849
Tape & Reel (TR)
Tape & Reel (TR)
Active
Molded
-
3.3 µH
-
2.5 A
3.7A
Unshielded
121mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.138" L x 0.126" W (3.50mm x 3.20mm)
0.079" (2.00mm)
MPL-AL5030-R47
FIXED IND 3.3UH 6A 21 MOHM SMD
Monolithic Power Systems Inc.
0
In Stock
Check Lead Time
2,000 : £0.53544
Tape & Reel (TR)
Tape & Reel (TR)
Active
Molded
-
3.3 µH
-
6 A
10A
Unshielded
21mOhm
-
-
-
-40°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD
-
0.217" L x 0.209" W (5.50mm x 5.30mm)
0.122" (3.10mm)
Showing
of 10

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.