Fixed Inductors

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
MPL-AL5050-6R8
MPL-AL5050-5R6
FIXED IND 5.6UH 6.8A 20 MOHM SMD
Monolithic Power Systems Inc.
1,637
In Stock
1 : £1.13000
Cut Tape (CT)
1,500 : £0.59997
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
5.6 µH
-
6.8 A
8A
Unshielded
20mOhm
-
-
-
-40°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD
-
0.217" L x 0.209" W (5.50mm x 5.30mm)
0.197" (5.00mm)
MPL-AY3020-R68
MPL-AY3020-5R6
FIXED IND 5.6UH 1.8A 209MOHM SMD
Monolithic Power Systems Inc.
2,837
In Stock
1 : £0.67000
Cut Tape (CT)
3,000 : £0.33854
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
5.6 µH
-
1.8 A
2.8A
Unshielded
209mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.138" L x 0.126" W (3.50mm x 3.20mm)
0.079" (2.00mm)
MPL-AY4020-5R6
MPL-AY4020-5R6
FIXED IND 5.6UH 2.45A 97MOHM SMD
Monolithic Power Systems Inc.
608
In Stock
1 : £0.82000
Cut Tape (CT)
3,000 : £0.41388
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
5.6 µH
-
2.45 A
2.6A
Unshielded
97mOhm
-
-
-
-40°C ~ 155°C
100 kHz
-
Surface Mount
Nonstandard
-
0.175" L x 0.161" W (4.45mm x 4.10mm)
0.079" (2.00mm)
MPL-SE2512-R68
MPL-AL6060-5R6
FIXED IND 5.6UH 9.4A 13 MOHM SMD
Monolithic Power Systems Inc.
621
In Stock
1 : £1.32000
Cut Tape (CT)
750 : £0.75039
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
5.6 µH
-
9.4 A
8.6A
Unshielded
13mOhm
-
-
-
-40°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD
-
0.260" L x 0.252" W (6.60mm x 6.40mm)
0.236" (6.00mm)
MPL-SE2512-220
MPL-SE2512-3R3
FIXED IND 3.3UH 1.8A 158MOHM SMD
Monolithic Power Systems Inc.
0
In Stock
Check Lead Time
1 : £0.30000
Cut Tape (CT)
2,000 : £0.12526
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
3.3 µH
-
2.1 A
2.4A
Shielded
90mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard, 2 Lead
-
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
MPL-AL6050-1R0
MPL-AL6050-5R6
FIXED IND 5.6UH 7A 19 MOHM SMD
Monolithic Power Systems Inc.
0
In Stock
Check Lead Time
1 : £1.43000
Cut Tape (CT)
800 : £0.68675
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
5.6 µH
-
7 A
10A
Unshielded
19mOhm
-
-
-
-40°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD
-
0.260" L x 0.252" W (6.60mm x 6.40mm)
0.197" (5.00mm)
Showing
of 6

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.