Fixed Inductors

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
MPL-AY1050-2R2
MPL-AY1050-5R6
FIXED IND 5.6UH 9.8A 13 MOHM SMD
Monolithic Power Systems Inc.
119
In Stock
500
Factory
1 : £1.14000
Cut Tape (CT)
500 : £0.67490
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
5.6 µH
-
9.8 A
14A
Unshielded
13mOhm
-
-
-
-40°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.433" L x 0.394" W (11.00mm x 10.00mm)
0.197" (5.00mm)
MPL-AL5050-6R8
MPL-AL5050-5R6
FIXED IND 5.6UH 6.8A 20 MOHM SMD
Monolithic Power Systems Inc.
1,614
In Stock
1 : £1.08000
Cut Tape (CT)
1,500 : £0.57499
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
5.6 µH
-
6.8 A
8A
Unshielded
20mOhm
-
-
-
-40°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD
-
0.217" L x 0.209" W (5.50mm x 5.30mm)
0.197" (5.00mm)
MPL-SE2512-R68
MPL-AL6060-5R6
FIXED IND 5.6UH 9.4A 13 MOHM SMD
Monolithic Power Systems Inc.
621
In Stock
1 : £1.26000
Cut Tape (CT)
750 : £0.71913
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
5.6 µH
-
9.4 A
8.6A
Unshielded
13mOhm
-
-
-
-40°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD
-
0.260" L x 0.252" W (6.60mm x 6.40mm)
0.236" (6.00mm)
MPL-SE2512-R68
MPL-AL6060-8R2
FIXED IND 8.2UH 8A 19 MOHM SMD
Monolithic Power Systems Inc.
387
In Stock
1 : £1.26000
Cut Tape (CT)
750 : £0.71913
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
8.2 µH
-
8 A
7A
Unshielded
19mOhm
-
-
-
-40°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD
-
0.260" L x 0.252" W (6.60mm x 6.40mm)
0.236" (6.00mm)
MPL-AL6050-1R0
MPL-AL6050-5R6
FIXED IND 5.6UH 7A 19 MOHM SMD
Monolithic Power Systems Inc.
0
In Stock
Check Lead Time
1 : £1.37000
Cut Tape (CT)
800 : £0.65815
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
5.6 µH
-
7 A
10A
Unshielded
19mOhm
-
-
-
-40°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD
-
0.260" L x 0.252" W (6.60mm x 6.40mm)
0.197" (5.00mm)
Showing
of 5

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.