Fixed Inductors

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
MPL-AL4020-2R2
FIXED IND 2.2UH 5.5A 21.5 MOHM
Monolithic Power Systems Inc.
5,260
In Stock
1 : £1.02000
Cut Tape (CT)
3,000 : £0.51979
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
2.2 µH
-
5.5 A
6.2A
Unshielded
21.5mOhm
-
-
-
-40°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD
-
0.161" L x 0.161" W (4.10mm x 4.10mm)
0.083" (2.10mm)
MPL-AL5030-R47
FIXED IND 2.2UH 8.2A 12.3 MOHM
Monolithic Power Systems Inc.
2,325
In Stock
1 : £1.06000
Cut Tape (CT)
2,000 : £0.55686
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
2.2 µH
-
8.2 A
11A
Unshielded
12.3mOhm
-
-
-
-40°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD
-
0.217" L x 0.209" W (5.50mm x 5.30mm)
0.122" (3.10mm)
MPL-SE4030-3R3
FIXED IND 2.2UH 3.9A 30 MOHM SMD
Monolithic Power Systems Inc.
8,141
In Stock
1 : £0.32000
Cut Tape (CT)
2,000 : £0.16797
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
2.2 µH
-
3.9 A
5.5A
Shielded
30mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard, 2 Lead
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.118" (3.00mm)
MPL-SE2512-220
FIXED IND 2.2UH 2.5A 72 MOHM SMD
Monolithic Power Systems Inc.
2,154
In Stock
1 : £0.30000
Cut Tape (CT)
2,000 : £0.15713
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
2.2 µH
-
2.5 A
2.7A
Shielded
72mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard, 2 Lead
-
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
MPL-AT2512-100
FIXED IND 2.2UH 2.6A 70 MOHM SMD
Monolithic Power Systems Inc.
1,240
In Stock
1 : £0.48000
Cut Tape (CT)
2,000 : £0.25231
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Molded
-
2.2 µH
-
2.6 A
3.4A
Unshielded
70mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.055" (1.40mm)
MPL-SE5040-220
FIXED IND 2.2UH 5.4A 16 MOHM SMD
Monolithic Power Systems Inc.
1,125
In Stock
1 : £0.34000
Cut Tape (CT)
1,200 : £0.18664
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
2.2 µH
-
5.4 A
7.9A
Shielded
16mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard, 2 Lead
-
0.193" L x 0.193" W (4.90mm x 4.90mm)
0.157" (4.00mm)
MPL-AT2010-1R5
FIXED IND 2.2UH 2.2A 137 MOHM
Monolithic Power Systems Inc.
1,990
In Stock
1 : £0.40000
Cut Tape (CT)
2,000 : £0.21061
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Molded
-
2.2 µH
-
2.2 A
2.7A
Unshielded
137mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
MPL-SE6040-100
FIXED IND 2.2UH 6.3A 14.5 MOHM
Monolithic Power Systems Inc.
687
In Stock
1 : £0.38000
Cut Tape (CT)
1,000 : £0.21216
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
2.2 µH
-
6.3 A
7.2A
Shielded
14.5mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard, 2 Lead
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.157" (4.00mm)
MPL-AY3020-R68
FIXED IND 2.2UH 3A 64 MOHM SMD
Monolithic Power Systems Inc.
140
In Stock
1 : £0.67000
Cut Tape (CT)
3,000 : £0.34162
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
2.2 µH
-
3 A
5.3A
Unshielded
64mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.138" L x 0.126" W (3.50mm x 3.20mm)
0.079" (2.00mm)
MPL-AY3020-R68
FIXED IND 3.3UH 2.5A 121 MOHM
Monolithic Power Systems Inc.
0
In Stock
Check Lead Time
3,000 : £0.32849
Tape & Reel (TR)
Tape & Reel (TR)
Active
Molded
-
3.3 µH
-
2.5 A
3.7A
Unshielded
121mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.138" L x 0.126" W (3.50mm x 3.20mm)
0.079" (2.00mm)
Showing
of 10

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.