Fixed Inductors

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
MPL-AL6050-1R0
MPL-AL6050-3R3
FIXED IND 3.3UH 10.1A 11.5 MOHM
Monolithic Power Systems Inc.
428
In Stock
1 : £1.16000
Cut Tape (CT)
800 : £0.65815
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
3.3 µH
-
10.1 A
12A
Unshielded
11.5mOhm
-
-
-
-40°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD
-
0.260" L x 0.252" W (6.60mm x 6.40mm)
0.197" (5.00mm)
MPL-SE4030-3R3
MPL-SE4030-3R3
FIXED IND 3.3UH 3.45A 39.8 MOHM
Monolithic Power Systems Inc.
3,123
In Stock
1 : £0.30000
Cut Tape (CT)
2,000 : £0.15952
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
3.3 µH
-
3.45 A
4.1A
Shielded
39.8mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard, 2 Lead
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.118" (3.00mm)
MPL-SE5040-220
MPL-SE5040-3R3
FIXED IND 3.3UH 5.2A 22 MOHM SMD
Monolithic Power Systems Inc.
1,051
In Stock
1 : £0.33000
Cut Tape (CT)
1,200 : £0.17726
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
3.3 µH
-
5.2 A
6.4A
Shielded
22mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard, 2 Lead
-
0.193" L x 0.193" W (4.90mm x 4.90mm)
0.157" (4.00mm)
MPL-AL4020-2R2
MPL-AL4020-3R3
FIXED IND 3.3UH 4.4A 34.5MOHM SM
Monolithic Power Systems Inc.
5,318
In Stock
1 : £0.98000
Cut Tape (CT)
3,000 : £0.47092
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
3.3 µH
-
4.4 A
5.2A
Unshielded
34.5mOhm
-
-
-
-40°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD
-
0.161" L x 0.161" W (4.10mm x 4.10mm)
0.083" (2.10mm)
MPL-AL5050-6R8
MPL-AL5050-5R6
FIXED IND 5.6UH 6.8A 20 MOHM SMD
Monolithic Power Systems Inc.
1,614
In Stock
1 : £1.08000
Cut Tape (CT)
1,500 : £0.57499
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
5.6 µH
-
6.8 A
8A
Unshielded
20mOhm
-
-
-
-40°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD
-
0.217" L x 0.209" W (5.50mm x 5.30mm)
0.197" (5.00mm)
MPL-SE6040-100
MPL-SE6040-3R3
FIXED IND 3.3UH 5.6A 19.5MOHM SM
Monolithic Power Systems Inc.
956
In Stock
1 : £0.36000
Cut Tape (CT)
1,000 : £0.20149
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
3.3 µH
-
5.6 A
5.6A
Shielded
19.5mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard, 2 Lead
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.157" (4.00mm)
MPL-SE2512-220
MPL-SE2512-3R3
FIXED IND 3.3UH 1.8A 158MOHM SMD
Monolithic Power Systems Inc.
0
In Stock
Check Lead Time
1 : £0.29000
Cut Tape (CT)
2,000 : £0.14923
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
3.3 µH
-
2.1 A
2.4A
Shielded
90mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard, 2 Lead
-
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
MPL-AL5030-R47
MPL-AL5030-3R3
FIXED IND 3.3UH 6A 21 MOHM SMD
Monolithic Power Systems Inc.
0
In Stock
Check Lead Time
1 : £1.20000
Cut Tape (CT)
2,000 : £0.52886
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
3.3 µH
-
6 A
10A
Unshielded
21mOhm
-
-
-
-40°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD
-
0.217" L x 0.209" W (5.50mm x 5.30mm)
0.122" (3.10mm)
Showing
of 8

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.