Fixed Inductors

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
MPL-AL4020-2R2
FIXED IND 1.2UH 7.4A 12.2 MOHM
Monolithic Power Systems Inc.
1,465
In Stock
1 : £0.99000
Cut Tape (CT)
3,000 : £0.50026
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Molded
-
1.2 µH
-
7.4 A
7.5A
Unshielded
12.2mOhm
-
-
-
-40°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD
-
0.161" L x 0.161" W (4.10mm x 4.10mm)
0.083" (2.10mm)
MPL-AL5030-R47
FIXED IND 1.8UH 8.8A 10.5 MOHM
Monolithic Power Systems Inc.
1,531
In Stock
1 : £1.02000
Cut Tape (CT)
2,000 : £0.53594
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Molded
-
1.8 µH
-
8.8 A
12A
Unshielded
10.5mOhm
-
-
-
-40°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD
-
0.217" L x 0.209" W (5.50mm x 5.30mm)
0.122" (3.10mm)
MPL-AL6050-1R0
FIXED IND 1.2UH 14.6A 5.3 MOHM
Monolithic Power Systems Inc.
656
In Stock
1 : £1.18000
Cut Tape (CT)
800 : £0.66696
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Molded
-
1.2 µH
-
14.6 A
20A
Unshielded
5.3mOhm
-
-
-
-40°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD
-
0.260" L x 0.252" W (6.60mm x 6.40mm)
0.197" (5.00mm)
MPL-AL5030-R47
FIXED IND 1.2UH 10A 8 MOHM SMD
Monolithic Power Systems Inc.
0
In Stock
Check Lead Time
2,000 : £0.53594
Tape & Reel (TR)
Tape & Reel (TR)
Active
Molded
-
1.2 µH
-
10 A
14A
Unshielded
8mOhm
-
-
-
-40°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD
-
0.217" L x 0.209" W (5.50mm x 5.30mm)
0.122" (3.10mm)
Showing
of 4

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.