Fixed Inductors

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
WE-PD SERIES
744771133
FIXED IND 33UH 2.68A 57 MOHM SMD
Würth Elektronik
1,985
In Stock
1 : £1.53000
Cut Tape (CT)
500 : £0.94104
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Manganese Zinc Ferrite (MnZn)
33 µH
±20%
2.68 A
3A
Shielded
57mOhm Max
-
11MHz
AEC-Q200
-40°C ~ 125°C
1 kHz
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.236" (6.00mm)
744065001
744065100
FIXED IND 10UH 3A 53 MOHM SMD
Würth Elektronik
2,812
In Stock
1 : £1.27000
Cut Tape (CT)
1,000 : £0.83173
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±30%
3 A
2.5A
Shielded
53mOhm Max
-
25MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.394" L x 0.394" W (10.00mm x 10.00mm)
0.122" (3.10mm)
744066180
744066150
FIXED IND 15UH 3.2A 50 MOHM SMD
Würth Elektronik
5,366
In Stock
1 : £1.40000
Cut Tape (CT)
800 : £1.02070
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
15 µH
±30%
3.2 A
3.25A
Shielded
50mOhm Max
-
16MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.394" L x 0.394" W (10.00mm x 10.00mm)
0.161" (4.10mm)
744066180
744066100
FIXED IND 10UH 3.6A 35 MOHM SMD
Würth Elektronik
2,205
In Stock
1 : £1.56000
Cut Tape (CT)
800 : £0.91864
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±30%
3.6 A
4A
Shielded
35mOhm Max
-
20MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.394" L x 0.394" W (10.00mm x 10.00mm)
0.161" (4.10mm)
WE-PD SERIES
7447789004
FIXED IND 4.7UH 2.9A 35 MOHM SMD
Würth Elektronik
5,998
In Stock
1 : £1.70000
Cut Tape (CT)
1,000 : £1.12301
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
4.7 µH
±20%
2.9 A
3.9A
Shielded
35mOhm Max
-
61MHz
AEC-Q200
-40°C ~ 125°C
1 kHz
Surface Mount
Nonstandard
-
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.138" (3.50mm)
Showing
of 5

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.