Fixed Inductors

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
TFM252012ALMA
FIXED IND 2.2UH 2.6A 84 MOHM SMD
TDK Corporation
39,786
In Stock
1 : £0.39000
Cut Tape (CT)
3,000 : £0.20359
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal
2.2 µH
±20%
2.6 A
2.8A
Shielded
84mOhm Max
-
-
AEC-Q200
-55°C ~ 150°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
CLF-NI-D Series
FIXED IND 100UH 400MA 1.056 OHM
TDK Corporation
11,967
In Stock
1 : £0.57000
Cut Tape (CT)
2,000 : £0.30528
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
100 µH
±20%
400 mA
560mA
Shielded
1.056Ohm Max
-
-
AEC-Q200
-55°C ~ 150°C
100 kHz
-
Surface Mount
Nonstandard
-
0.209" L x 0.197" W (5.30mm x 5.00mm)
0.118" (3.00mm)
ADL3225VT-4R7M-TL000
FIXED IND 10UH 450MA 150MOHM SMD
TDK Corporation
733
In Stock
1 : £0.92000
Cut Tape (CT)
6,000 : £0.44954
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±20%
450 mA
450mA
Shielded
150mOhm Max
-
-
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
1210 (3225 Metric)
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.098" (2.50mm)
MLD2016
FIXED IND 1UH 1.1A 156 MOHM SMD
TDK Corporation
4,953
In Stock
1 : £0.18000
Cut Tape (CT)
3,000 : £0.09645
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
1 µH
±20%
1.1 A
-
Shielded
156mOhm Max
-
-
AEC-Q200
-40°C ~ 125°C
2 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
ADL3225VT-4R7M-TL000
FIXED IND 4.7UH 720MA 100MOHM SM
TDK Corporation
1,777
In Stock
1 : £0.92000
Cut Tape (CT)
6,000 : £0.44120
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
4.7 µH
±20%
720 mA
720mA
Shielded
100mOhm
-
-
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
1210 (3225 Metric)
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.098" (2.50mm)
Showing
of 5

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.