Fixed Inductors

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
WE-PD-SERIES-0.394-X-0.394-X-0.197
FIXED IND 15UH 3.5A 43 MOHM SMD
Würth Elektronik
326
In Stock
1 : £1.69000
Cut Tape (CT)
500 : £0.99512
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
15 µH
±20%
3.5 A
4.1A
Shielded
43mOhm Max
-
16.8MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.394" L x 0.394" W (10.00mm x 10.00mm)
0.197" (5.00mm)
WE-PD2 Series
FIXED IND 10UH 1.45A 182 MOHM
Würth Elektronik
9,466
In Stock
1 : £1.35000
Cut Tape (CT)
1,500 : £0.82281
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±20%
1.45 A
1.74A
Unshielded
182mOhm Max
-
37MHz
-
-40°C ~ 125°C
1 kHz
Surface Mount
Nonstandard
-
0.177" L x 0.157" W (4.50mm x 4.00mm)
0.138" (3.50mm)
WE-PD2 Series
FIXED IND 6.8UH 1.54A 131 MOHM
Würth Elektronik
1,965
In Stock
1 : £1.35000
Cut Tape (CT)
1,500 : £0.82281
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
6.8 µH
±20%
1.54 A
2.1A
Unshielded
131mOhm Max
-
41MHz
-
-40°C ~ 125°C
10 kHz
Surface Mount
Nonstandard
-
0.177" L x 0.157" W (4.50mm x 4.00mm)
0.138" (3.50mm)
WE-PD Series
FIXED IND 15UH 4.2A 28 MOHM SMD
Würth Elektronik
2,538
In Stock
1 : £1.69000
Cut Tape (CT)
500 : £0.99512
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Manganese Zinc Ferrite (MnZn)
15 µH
±20%
4.2 A
4.5A
Shielded
28mOhm Max
-
16.6MHz
AEC-Q200
-40°C ~ 125°C
1 kHz
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.236" (6.00mm)
WE-PD-SERIES-0.394-X-0.394-X-0.197
FIXED IND 6.8UH 5.2A 22 MOHM SMD
Würth Elektronik
1,367
In Stock
1 : £1.69000
Cut Tape (CT)
500 : £0.99512
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
6.8 µH
±30%
5.2 A
5.8A
Shielded
22mOhm Max
-
23.5MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.394" L x 0.394" W (10.00mm x 10.00mm)
0.197" (5.00mm)
WE-PD Series
FIXED IND 10UH 2A 49 MOHM SMD
Würth Elektronik
0
In Stock
Check Lead Time
1 : £1.88000
Cut Tape (CT)
1,000 : £1.37853
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Manganese Zinc Ferrite (MnZn)
10 µH
±20%
2 A
2.6A
Shielded
49mOhm Max
-
26MHz
AEC-Q200
-40°C ~ 125°C
1 kHz
Surface Mount
Nonstandard
7345
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.177" (4.50mm)
WE-PD Series
FIXED IND 22UH 1.41A 110 MOHM
Würth Elektronik
0
In Stock
Check Lead Time
1 : £1.88000
Cut Tape (CT)
1,000 : £1.37853
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Manganese Zinc Ferrite (MnZn)
22 µH
±20%
1.41 A
1.7A
Shielded
110mOhm Max
-
17MHz
AEC-Q200
-40°C ~ 125°C
1 kHz
Surface Mount
Nonstandard
7345
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.177" (4.50mm)
Showing
of 7

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.