Fixed Inductors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,824 In Stock | 1 : £1.59000 Cut Tape (CT) 3,000 : £1.10195 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Iron Powder | 1 µH | ±20% | 5 A | 12.5A | Shielded | 27mOhm Max | - | 89MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 2-SMD | - | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.079" (2.00mm) | |||
5,926 In Stock | 1 : £1.94000 Cut Tape (CT) 250 : £1.18684 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 47 µH | ±20% | 3.8 A | 4.5A | Shielded | 60mOhm Max | - | 6.5MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.394" (10.00mm) | |||
5,275 In Stock | 1 : £2.90000 Cut Tape (CT) 700 : £2.07761 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 10 µH | ±20% | 7.2 A | 8.5A | Shielded | 16.3mOhm | - | 21MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | 1050 | 0.413" L x 0.402" W (10.50mm x 10.20mm) | 0.197" (5.00mm) | |||
1,545 In Stock | 1 : £1.61000 Cut Tape (CT) 1,000 : £1.12300 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 4.2 A | 6A | Shielded | 20mOhm Max | - | 43MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | 7345 | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.177" (4.50mm) | |||
13,666 In Stock | 1 : £1.63000 Cut Tape (CT) 500 : £1.00622 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 33 µH | ±20% | 3.6 A | 3.9A | Shielded | 53mOhm Max | - | 8.5MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
5,998 In Stock | 1 : £1.70000 Cut Tape (CT) 1,000 : £1.12301 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 2.9 A | 3.9A | Shielded | 35mOhm Max | - | 61MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.138" (3.50mm) | |||
1,118 In Stock | 1 : £1.70000 Cut Tape (CT) 1,000 : £1.12301 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±20% | 3.42 A | 4.2A | Shielded | 30mOhm Max | - | 67MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.138" (3.50mm) | |||
1,029 In Stock | 1 : £1.70000 Cut Tape (CT) 1,000 : £1.12301 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 4.02 A | 4.8A | Shielded | 23mOhm Max | - | 115MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.138" (3.50mm) | |||
3,164 In Stock | 1 : £1.81000 Cut Tape (CT) 500 : £1.00622 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 22 µH | ±20% | 4.6 A | 5A | Shielded | 43mOhm Max | - | 12MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
2,006 In Stock | 1 : £2.42000 Cut Tape (CT) 500 : £1.79622 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Nickel Zinc Ferrite (NiZn) | 22 µH | ±20% | 4.7 A | 3.5A | Shielded | 37.3mOhm Max | - | 17MHz | - | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.402" L x 0.402" W (10.20mm x 10.20mm) | 0.252" (6.40mm) |