3.36 A Fixed Inductors

Results: 3
Manufacturer
Gowanda ElectronicsWalsin Technology CorporationWürth Elektronik
Series
PHSMP5057WE-LQFS
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Drum Core, WirewoundMolded
Material - Core
-Ferrite
Inductance
680 nH2.2 µH68 µH
Tolerance
±10%±20%±30%
Current - Saturation (Isat)
2.73A4.63A6.4A
Shielding
ShieldedUnshielded
DC Resistance (DCR)
35mOhm Max40mOhm Max59mOhm Max
Frequency - Self Resonant
132MHz-
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C
Inductance Frequency - Test
1 kHz100 kHz1 MHz
Package / Case
1008 (2520 Metric)Nonstandard
Supplier Device Package
10084818-
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)0.189" L x 0.189" W (4.80mm x 4.80mm)0.750" L x 0.620" W (19.04mm x 15.74mm)
Height - Seated (Max)
0.047" (1.20mm)0.079" (2.00mm)0.650" (16.51mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
WE-LQFS-Series_SMD
74406042022
FIXED IND 2.2UH 3.36A 40MOHM SMD
Würth Elektronik
535
In Stock
1 : £0.77000
Cut Tape (CT)
1,000 : £0.40954
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
2.2 µH
±30%
3.36 A
2.73A
Shielded
40mOhm Max
-
132MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
4818
0.189" L x 0.189" W (4.80mm x 4.80mm)
0.079" (2.00mm)
0
In Stock
Check Lead Time
3,000 : £0.02655
Tape & Reel (TR)
Tape & Reel (TR)
Active
Molded
-
680 nH
±20%
3.36 A
4.63A
Shielded
35mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
MOLDED UNSHIELDED INDUCTOR
SMP5057-682K
MOLDED UNSHIELDED INDUCTOR
Gowanda Electronics
0
In Stock
200 : £5.41690
Tape & Reel (TR)
Tape & Reel (TR)
Active
Molded
Ferrite
68 µH
±10%
3.36 A
6.4A
Unshielded
59mOhm Max
-
-
-
-55°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
-
0.750" L x 0.620" W (19.04mm x 15.74mm)
0.650" (16.51mm)
Showing
of 3

3.36 A Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.