3.06 A Fixed Inductors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26 Marketplace | 1 : £2.79000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core | Ferrite | 2.5 µH | ±20% | 3.06 A | 6A | Shielded | 33mOhm Max | - | 55MHz | AEC-Q200 | -40°C ~ 85°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.295" L x 0.295" W (7.50mm x 7.50mm) | 0.181" (4.60mm) | |||
0 In Stock Check Lead Time | 3,000 : £0.02590 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 680 nH | ±20% | 3.06 A | 3.33A | Shielded | 49mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
0 In Stock Check Lead Time | 3,000 : £0.02919 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 680 nH | ±20% | 3.06 A | 3.87A | Shielded | 44mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
0 In Stock Check Lead Time | 9,000 : £0.12945 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 4.7 µH | ±20% | 3.06 A | 3.6A | Shielded | 36mOhm | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | 2424 (6060 Metric) | 2424 | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 9,000 : £0.12945 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 4.7 µH | ±30% | 3.06 A | 3.6A | Shielded | 36mOhm | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | 2424 (6060 Metric) | 2424 | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.118" (3.00mm) |