Showing
of 1,447
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage Rating - AC
Voltage Rating - DC
Dielectric Material
Operating Temperature
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Termination
Lead Spacing
Applications
Ratings
Features
222
In Stock
1 : £4.99000
Bulk
Bulk
Active0.1 µF±5%550V1600V (1.6kV)Polypropylene (PP), Metallized-55°C ~ 105°CThrough HoleRadial1.220" L x 0.591" W (31.00mm x 15.00mm)0.984" (25.00mm)PC Pins1.083" (27.50mm)High Pulse, DV/DT--
4,384
In Stock
1 : £1.26000
Bulk
Bulk
Active4700 pF±5%550V1600V (1.6kV)Polypropylene (PP), Metallized-55°C ~ 105°CThrough HoleRadial0.689" L x 0.236" W (17.50mm x 6.00mm)0.472" (12.00mm)PC Pins0.591" (15.00mm)High Pulse, DV/DT--
1,303
In Stock
1 : £1.45000
Bulk
Bulk
Active0.015 µF±5%350V1000V (1kV)Polypropylene (PP), Metallized-55°C ~ 105°CThrough HoleRadial0.689" L x 0.197" W (17.50mm x 5.00mm)0.433" (11.00mm)PC Pins0.591" (15.00mm)High Pulse, DV/DT--
3,294
In Stock
1 : £1.54000
Bulk
Bulk
Active10000 pF±5%550V1600V (1.6kV)Polypropylene (PP), Metallized-55°C ~ 105°CThrough HoleRadial0.689" L x 0.335" W (17.50mm x 8.50mm)0.591" (15.00mm)PC Pins0.591" (15.00mm)High Pulse, DV/DT--
8,008
In Stock
1 : £1.87000
Bulk
Bulk
Active5100 pF±5%550V1600V (1.6kV)Polypropylene (PP), Metallized-55°C ~ 105°CThrough HoleRadial0.689" L x 0.236" W (17.50mm x 6.00mm)0.472" (12.00mm)PC Pins0.591" (15.00mm)High Pulse, DV/DT--
3,461
In Stock
1 : £2.68000
Bulk
Bulk
Active0.018 µF±5%550V1600V (1.6kV)Polypropylene (PP), Metallized-55°C ~ 105°CThrough HoleRadial1.024" L x 0.276" W (26.00mm x 7.00mm)0.650" (16.50mm)PC Pins0.886" (22.50mm)High Pulse, DV/DT--
1,008
In Stock
1 : £2.69000
Bulk
Bulk
Active5600 pF±5%550V1600V (1.6kV)Polypropylene (PP), Metallized-55°C ~ 105°CThrough HoleRadial0.689" L x 0.236" W (17.50mm x 6.00mm)0.472" (12.00mm)PC Pins0.591" (15.00mm)High Pulse, DV/DT--
5,995
In Stock
1 : £2.80000
Bulk
Bulk
Active0.047 µF±5%220V630VPolypropylene (PP), Metallized-55°C ~ 105°CThrough HoleRadial0.689" L x 0.236" W (17.50mm x 6.00mm)0.472" (12.00mm)PC Pins0.591" (15.00mm)High Pulse, DV/DT--
1,888
In Stock
1 : £3.04000
Bulk
Bulk
Active0.047 µF±5%550V1600V (1.6kV)Polypropylene (PP), Metallized-55°C ~ 105°CThrough HoleRadial1.220" L x 0.433" W (31.00mm x 11.00mm)0.827" (21.00mm)PC Pins1.083" (27.50mm)High Pulse, DV/DT--
2,855
In Stock
1 : £3.07000
Bulk
Bulk
Active0.22 µF±5%220V630VPolypropylene (PP), Metallized-55°C ~ 105°CThrough HoleRadial1.024" L x 0.335" W (26.00mm x 8.50mm)0.709" (18.00mm)PC Pins0.886" (22.50mm)High Pulse, DV/DT--
359
In Stock
1 : £3.31000
Bulk
Bulk
Active9100 pF±5%550V1600V (1.6kV)Polypropylene (PP), Metallized-55°C ~ 105°CThrough HoleRadial0.689" L x 0.335" W (17.50mm x 8.50mm)0.591" (15.00mm)PC Pins0.591" (15.00mm)High Pulse, DV/DT--
7,260
In Stock
1 : £3.44000
Bulk
Bulk
Active0.047 µF±5%350V1000V (1kV)Polypropylene (PP), Metallized-55°C ~ 105°CThrough HoleRadial0.689" L x 0.335" W (17.50mm x 8.50mm)0.591" (15.00mm)PC Pins0.591" (15.00mm)High Pulse, DV/DT--
5,425
In Stock
1 : £3.77000
Bulk
Bulk
Active0.11 µF±5%220V630VPolypropylene (PP), Metallized-55°C ~ 105°CThrough HoleRadial0.689" L x 0.335" W (17.50mm x 8.50mm)0.591" (15.00mm)PC Pins0.591" (15.00mm)High Pulse, DV/DT--
2,975
In Stock
1 : £4.29000
Bulk
Bulk
Active0.033 µF±5%550V1600V (1.6kV)Polypropylene (PP), Metallized-55°C ~ 105°CThrough HoleRadial1.024" L x 0.394" W (26.00mm x 10.00mm)0.768" (19.50mm)PC Pins0.886" (22.50mm)High Pulse, DV/DT--
140
In Stock
1 : £4.31000
Bulk
Bulk
Active0.24 µF±5%220V630VPolypropylene (PP), Metallized-55°C ~ 105°CThrough HoleRadial1.024" L x 0.394" W (26.00mm x 10.00mm)0.768" (19.50mm)PC Pins0.886" (22.50mm)High Pulse, DV/DT--
231
In Stock
1 : £4.39000
Bulk
Bulk
Active0.47 µF±5%220V630VPolypropylene (PP), Metallized-55°C ~ 105°CThrough HoleRadial1.220" L x 0.512" W (31.00mm x 13.00mm)0.906" (23.00mm)PC Pins1.083" (27.50mm)High Pulse, DV/DT--
98
In Stock
1 : £10.00000
Bulk
Bulk
Active1 µF±5%220V630VPolypropylene (PP), Metallized-55°C ~ 105°CThrough HoleRadial1.220" L x 0.709" W (31.00mm x 18.00mm)1.102" (28.00mm)PC Pins1.083" (27.50mm)High Pulse, DV/DT--
1,235
In Stock
1 : £2.82000
Bulk
Bulk
Active3600 pF±5%550V1600V (1.6kV)Polypropylene (PP), Metallized-55°C ~ 105°CThrough HoleRadial0.689" L x 0.197" W (17.50mm x 5.00mm)0.433" (11.00mm)PC Pins0.591" (15.00mm)High Pulse, DV/DT--
750
In Stock
1 : £3.01000
Bulk
Bulk
Active8200 pF±5%550V1600V (1.6kV)Polypropylene (PP), Metallized-55°C ~ 105°CThrough HoleRadial0.689" L x 0.335" W (17.50mm x 8.50mm)0.591" (15.00mm)PC Pins0.591" (15.00mm)High Pulse, DV/DT--
200
In Stock
1 : £3.96000
Bulk
Bulk
Active0.2 µF±5%220V630VPolypropylene (PP), Metallized-55°C ~ 105°CThrough HoleRadial1.024" L x 0.335" W (26.00mm x 8.50mm)0.709" (18.00mm)PC Pins0.886" (22.50mm)High Pulse, DV/DT--
243
In Stock
1 : £4.04000
Bulk
Bulk
Active0.068 µF±5%350V1000V (1kV)Polypropylene (PP), Metallized-55°C ~ 105°CThrough HoleRadial1.043" L x 0.276" W (26.50mm x 7.00mm)0.650" (16.50mm)PC Pins0.886" (22.50mm)High Pulse, DV/DT--
219
In Stock
1 : £5.42000
Bulk
Bulk
Active0.12 µF±5%350V1000V (1kV)Polypropylene (PP), Metallized-55°C ~ 105°CThrough HoleRadial1.024" L x 0.394" W (26.00mm x 10.00mm)0.768" (19.50mm)PC Pins0.886" (22.50mm)High Pulse, DV/DT--
1,250
In Stock
1 : £1.09000
Bulk
Bulk
Active1000 pF±5%700V2000V (2kV)Polypropylene (PP), Metallized-55°C ~ 105°CThrough HoleRadial0.689" L x 0.197" W (17.50mm x 5.00mm)0.433" (11.00mm)PC Pins0.591" (15.00mm)High Pulse, DV/DT--
230
In Stock
1 : £3.12000
Bulk
Bulk
Active4700 pF±5%900V2500V (2.5kV)Polypropylene (PP), Metallized-55°C ~ 105°CThrough HoleRadial1.024" L x 0.236" W (26.00mm x 6.00mm)0.610" (15.50mm)PC Pins0.886" (22.50mm)High Pulse, DV/DT--
35
In Stock
1 : £3.20000
Bulk
Bulk
Active5600 pF±5%900V2500V (2.5kV)Polypropylene (PP), Metallized-55°C ~ 105°CThrough HoleRadial1.024" L x 0.276" W (26.00mm x 7.00mm)0.650" (16.50mm)PC Pins0.886" (22.50mm)High Pulse, DV/DT--
Showing
of 1,447

Film Capacitors


Film capacitors are based on the use of plastic film materials as a dielectric. An electrostatic (non-polarized) capacitor type having generally favorable parameter stability and loss characteristics relative to other types, a wide variety of construction and material variations exist that allow film capacitors to be adapted for a wide range of purposes, ranging from small-signal applications in which ceramics are competitive to power applications where electrolytics are the likely alternative.