Film Capacitors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | ESR (Equivalent Series Resistance) | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Termination | Lead Spacing | Applications | Ratings | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
475 In Stock | 1 : £3.87000 Bulk | Bulk | Active | 10 µF | ±10% | - | 900V | Polypropylene (PP), Metallized | 4.5 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.866" W (31.50mm x 22.00mm) | 1.437" (36.50mm) | PC Pins | 1.083" (27.50mm) | Automotive | AEC-Q200 | Long Life | |||
2,790 In Stock | 1 : £1.78000 Bulk | Bulk | Active | 2 µF | ±10% | - | 1100V (1.1kV) | Polypropylene (PP), Metallized | 14.1 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.531" W (31.50mm x 13.50mm) | 0.906" (23.00mm) | PC Pins | 1.083" (27.50mm) | Automotive | AEC-Q200 | Long Life | |||
3,646 In Stock | 1 : £2.02000 Bulk | Bulk | Active | 5 µF | ±10% | - | 500V | Polypropylene (PP), Metallized | 10.8 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.433" W (31.50mm x 11.00mm) | 0.827" (21.00mm) | PC Pins | 1.083" (27.50mm) | Automotive | AEC-Q200 | Long Life | |||
1,574 In Stock | 1 : £2.99000 Bulk | Bulk | Active | 10 µF | ±10% | - | 500V | Polypropylene (PP), Metallized | 6.1 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.591" W (31.50mm x 15.00mm) | 0.965" (24.50mm) | PC Pins | 1.083" (27.50mm) | Automotive | AEC-Q200 | Long Life | |||
4,313 In Stock | 1 : £3.14000 Bulk | Bulk | Active | 5 µF | ±10% | - | 1200V (1.2kV) | Polypropylene (PP), Metallized | 5.5 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.866" W (31.50mm x 22.00mm) | 1.437" (36.50mm) | PC Pins | 1.083" (27.50mm) | Automotive | AEC-Q200 | Long Life | |||
1,028 In Stock | 1 : £3.62000 Bulk | Bulk | Active | 5 µF | ±10% | - | 1100V (1.1kV) | Polypropylene (PP), Metallized | 6.1 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.827" W (31.50mm x 21.00mm) | 1.220" (31.00mm) | PC Pins | 1.083" (27.50mm) | Automotive | AEC-Q200 | Long Life | |||
2,123 In Stock | 1 : £2.09000 Bulk | Bulk | Active | 1.5 µF | ±10% | - | 1200V (1.2kV) | Polypropylene (PP), Metallized | 17.7 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.492" W (31.50mm x 12.50mm) | 0.846" (21.50mm) | PC Pins | 1.083" (27.50mm) | Automotive | AEC-Q200 | Long Life | |||
0 In Stock Check Lead Time | 1,932 : £1.01665 Bulk | Bulk | Active | 3 µF | ±10% | - | 900V | Polypropylene (PP), Metallized | 12.6 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.531" W (31.50mm x 13.50mm) | 0.906" (23.00mm) | PC Pins | 1.083" (27.50mm) | Automotive | AEC-Q200 | Long Life | |||
0 In Stock Check Lead Time | 1,680 : £1.17306 Bulk | Bulk | Active | 2 µF | ±5% | - | 1200V (1.2kV) | Polypropylene (PP), Metallized | 12.9 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.591" W (31.50mm x 15.00mm) | 0.965" (24.50mm) | PC Pins | 1.083" (27.50mm) | Automotive | AEC-Q200 | Long Life | |||
0 In Stock Check Lead Time | 1,064 : £1.22094 Bulk | Bulk | Active | 3 µF | ±10% | - | 1100V (1.1kV) | Polypropylene (PP), Metallized | 9.7 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.630" W (31.50mm x 16.00mm) | 1.181" (30.00mm) | PC Pins | 1.083" (27.50mm) | Automotive | AEC-Q200 | Long Life | |||
0 In Stock Check Lead Time | 1,064 : £1.25905 Bulk | Bulk | Active | 5 µF | ±10% | - | 900V | Polypropylene (PP), Metallized | 7.8 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.630" W (31.50mm x 16.00mm) | 1.181" (30.00mm) | PC Pins | 1.083" (27.50mm) | Automotive | AEC-Q200 | Long Life | |||
0 In Stock Check Lead Time | 1,064 : £1.28478 Bulk | Bulk | Active | 5 µF | ±5% | - | 900V | Polypropylene (PP), Metallized | 7.8 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.630" W (31.50mm x 16.00mm) | 1.181" (30.00mm) | PC Pins | 1.083" (27.50mm) | Automotive | AEC-Q200 | Long Life | |||
0 In Stock Check Lead Time | 2,000 : £1.44837 Bulk | Bulk | Active | 4 µF | ±10% | - | 1100V (1.1kV) | Polypropylene (PP), Metallized | 7.5 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.709" W (31.50mm x 18.00mm) | 1.299" (33.00mm) | PC Pins | 1.083" (27.50mm) | Automotive | AEC-Q200 | Long Life | |||
0 In Stock Check Lead Time | 784 : £1.47750 Bulk | Bulk | Active | 7 µF | ±10% | - | 900V | Polypropylene (PP), Metallized | 5.9 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.827" W (31.50mm x 21.00mm) | 1.220" (31.00mm) | PC Pins | 1.083" (27.50mm) | Automotive | AEC-Q200 | Long Life | |||
0 In Stock Check Lead Time | 1,064 : £1.58363 Bulk | Bulk | Active | 7 µF | ±10% | - | 800V | Polypropylene (PP), Metallized | 6.4 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.630" W (31.50mm x 16.00mm) | 1.181" (30.00mm) | PC Pins | 1.083" (27.50mm) | Automotive | AEC-Q200 | Long Life | |||
0 In Stock Check Lead Time | 2,400 : £1.60318 Bulk | Bulk | Active | 7 µF | ±5% | - | 800V | Polypropylene (PP), Metallized | 6.4 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.630" W (31.50mm x 16.00mm) | 1.181" (30.00mm) | PC Pins | 1.083" (27.50mm) | Automotive | AEC-Q200 | Long Life | |||
0 In Stock Check Lead Time | 952 : £1.62772 Bulk | Bulk | Active | 8 µF | ±10% | - | 800V | Polypropylene (PP), Metallized | 6.1 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.709" W (31.50mm x 18.00mm) | 1.299" (33.00mm) | PC Pins | 1.083" (27.50mm) | Automotive | AEC-Q200 | Long Life | |||
0 In Stock Check Lead Time | 784 : £1.75759 Bulk | Bulk | Active | 10 µF | ±5% | - | 900V | Polypropylene (PP), Metallized | 4.5 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.866" W (31.50mm x 22.00mm) | 1.437" (36.50mm) | PC Pins | 1.083" (27.50mm) | Automotive | AEC-Q200 | Long Life | |||
0 In Stock Check Lead Time | 2,000 : £1.75959 Bulk | Bulk | Active | 5 µF | ±10% | - | 1000V (1kV) | Polypropylene (PP), Metallized | 6.7 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.709" W (31.50mm x 18.00mm) | 1.299" (33.00mm) | PC Pins | 1.083" (27.50mm) | Automotive | AEC-Q200 | Long Life | |||
0 In Stock Check Lead Time | 1,932 : £1.95979 Bulk | Bulk | Active | 6 µF | ±10% | - | 1100V (1.1kV) | Polypropylene (PP), Metallized | 5.3 mOhms | -55°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.240" L x 0.866" W (31.50mm x 22.00mm) | 1.437" (36.50mm) | PC Pins | 1.083" (27.50mm) | Automotive | AEC-Q200 | Long Life | |||
0 In Stock Check Lead Time | 1,932 : £2.22881 Bulk | Bulk | Active | 7 µF | ±5% | - | 1000V (1kV) | Polypropylene (PP), Metallized | 5.2 mOhms | -55°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.240" L x 0.866" W (31.50mm x 22.00mm) | 1.437" (36.50mm) | PC Pins | 1.083" (27.50mm) | Automotive | AEC-Q200 | Long Life | |||
0 In Stock Check Lead Time | 1,932 : £2.34612 Bulk | Bulk | Active | 8 µF | ±10% | - | 1000V (1kV) | Polypropylene (PP), Metallized | 4.8 mOhms | -55°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.240" L x 0.866" W (31.50mm x 22.00mm) | 1.437" (36.50mm) | PC Pins | 1.083" (27.50mm) | Automotive | AEC-Q200 | Long Life |