Film Capacitors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | ESR (Equivalent Series Resistance) | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Termination | Lead Spacing | Applications | Ratings | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
194 In Stock | 1 : £10.54000 Bulk | Bulk | Active | 35 µF | ±5% | 330V | - | Polypropylene (PP), Metallized | 6.2 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.772" W (57.50mm x 45.00mm) | 2.461" (62.50mm) | PC Pins | 2.067" (52.50mm) | General Purpose | - | Long Life, Low ESR | |||
268 In Stock | 1 : £3.88000 Bulk | Bulk | Active | 4 µF | ±5% | 330V | - | Polypropylene (PP), Metallized | 17.5 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.614" L x 0.669" W (41.00mm x 17.00mm) | 1.713" (43.50mm) | PC Pins | 1.476" (37.50mm) | General Purpose | - | Long Life, Low ESR | |||
422 In Stock | 1 : £3.91000 Bulk | Bulk | Active | 2 µF | ±5% | 380V | - | Polypropylene (PP), Metallized | 36.6 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.614" L x 0.591" W (41.00mm x 15.00mm) | 1.161" (29.50mm) | PC Pins | 1.476" (37.50mm) | General Purpose | - | Long Life, Low ESR | |||
316 In Stock | 1 : £4.11000 Bulk | Bulk | Active | 12 µF | ±10% | 250V | - | Polypropylene (PP), Metallized | - | -40°C ~ 85°C | Through Hole | Radial | 1.909" L x 0.866" W (48.50mm x 22.00mm) | 1.437" (36.50mm) | PC Pins | 1.795" (45.60mm) | General Purpose | - | Low ESR | |||
284 In Stock | 1 : £4.12000 Bulk | Bulk | Active | 3.5 µF | ±5% | 330V | - | Polypropylene (PP), Metallized | 20 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.614" L x 0.669" W (41.00mm x 17.00mm) | 1.713" (43.50mm) | PC Pins | 1.476" (37.50mm) | General Purpose | - | Long Life, Low ESR | |||
163 In Stock | 1 : £4.40000 Bulk | Bulk | Active | 3.3 µF | ±5% | 380V | - | Polypropylene (PP), Metallized | 22.1 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.614" L x 0.669" W (41.00mm x 17.00mm) | 1.713" (43.50mm) | PC Pins | 1.476" (37.50mm) | General Purpose | - | Long Life, Low ESR | |||
215 In Stock | 1 : £4.48000 Bulk | Bulk | Active | 3 µF | ±5% | 330V | - | Polypropylene (PP), Metallized | 23 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.614" L x 0.669" W (41.00mm x 17.00mm) | 1.713" (43.50mm) | PC Pins | 1.476" (37.50mm) | General Purpose | - | Long Life, Low ESR | |||
255 In Stock | 1 : £4.51000 Bulk | Bulk | Active | 4.5 µF | ±5% | 330V | - | Polypropylene (PP), Metallized | 15.9 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.614" L x 0.669" W (41.00mm x 17.00mm) | 1.713" (43.50mm) | PC Pins | 1.476" (37.50mm) | General Purpose | - | Long Life, Low ESR | |||
212 In Stock | 1 : £5.86000 Bulk | Bulk | Active | 8 µF | ±5% | 380V | - | Polypropylene (PP), Metallized | 11.9 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.634" L x 1.083" W (41.50mm x 27.50mm) | 1.693" (43.00mm) | PC Pins | 1.476" (37.50mm) | General Purpose | - | Long Life, Low ESR | |||
387 In Stock | 1 : £6.42000 Bulk | Bulk | Active | 22 µF | ±10% | 250V | - | Polypropylene (PP), Metallized | - | -40°C ~ 85°C | Through Hole | Radial | 2.264" L x 1.181" W (57.50mm x 30.00mm) | 1.791" (45.50mm) | PC Pins | 2.067" (52.50mm) | General Purpose | - | Low ESR | |||
400 In Stock | 1 : £15.42000 Bulk | Bulk | Active | 30 µF | ±5% | 380V | - | Polypropylene (PP), Metallized | 6.6 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.772" W (57.50mm x 45.00mm) | 2.461" (62.50mm) | PC Pins | 2.067" (52.50mm) | General Purpose | - | Long Life, Low ESR | |||
287 In Stock | 1 : £2.21000 Bulk | Bulk | Active | 3 µF | ±5% | 380V | - | Polypropylene (PP), Metallized | 24.4 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.614" L x 0.669" W (41.00mm x 17.00mm) | 1.713" (43.50mm) | PC Pins | 1.476" (37.50mm) | General Purpose | - | Long Life, Low ESR | |||
130 In Stock | 1 : £3.07000 Bulk | Bulk | Active | 6 µF | ±5% | 330V | - | Polypropylene (PP), Metallized | 13.5 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.614" L x 0.866" W (41.00mm x 22.00mm) | 1.437" (36.50mm) | PC Pins | 1.476" (37.50mm) | General Purpose | - | Long Life, Low ESR | |||
249 In Stock | 1 : £3.17000 Bulk | Bulk | Active | 1 µF | ±5% | 380V | - | Polypropylene (PP), Metallized | 71.6 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.614" L x 0.591" W (41.00mm x 15.00mm) | 1.161" (29.50mm) | PC Pins | 1.476" (37.50mm) | General Purpose | - | Long Life, Low ESR | |||
218 In Stock | 1 : £3.29000 Bulk | Bulk | Active | 7 µF | ±5% | 330V | - | Polypropylene (PP), Metallized | 12.2 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.614" L x 1.024" W (41.00mm x 26.00mm) | 1.614" (41.00mm) | PC Pins | 1.476" (37.50mm) | General Purpose | - | Long Life, Low ESR | |||
120 In Stock | 1 : £3.45000 Bulk | Bulk | Active | 8 µF | ±5% | 330V | - | Polypropylene (PP), Metallized | 11.3 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.614" L x 1.024" W (41.00mm x 26.00mm) | 1.614" (41.00mm) | PC Pins | 1.476" (37.50mm) | General Purpose | - | Long Life, Low ESR | |||
262 In Stock | 1 : £3.61000 Bulk | Bulk | Active | 2.5 µF | ±5% | 380V | - | Polypropylene (PP), Metallized | 29.2 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.614" L x 0.591" W (41.00mm x 15.00mm) | 1.161" (29.50mm) | PC Pins | 1.476" (37.50mm) | General Purpose | - | Long Life, Low ESR | |||
294 In Stock | 1 : £3.74000 Bulk | Bulk | Active | 1.5 µF | ±5% | 380V | - | Polypropylene (PP), Metallized | 48.8 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.614" L x 0.591" W (41.00mm x 15.00mm) | 1.161" (29.50mm) | PC Pins | 1.476" (37.50mm) | General Purpose | - | Long Life, Low ESR | |||
188 In Stock | 1 : £3.94000 Bulk | Bulk | Active | 2.2 µF | ±5% | 380V | - | Polypropylene (PP), Metallized | 33.2 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.614" L x 0.591" W (41.00mm x 15.00mm) | 1.161" (29.50mm) | PC Pins | 1.476" (37.50mm) | General Purpose | - | Long Life, Low ESR | |||
154 In Stock | 1 : £4.06000 Bulk | Bulk | Active | 3.3 µF | ±5% | 330V | - | Polypropylene (PP), Metallized | 21.2 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.614" L x 0.669" W (41.00mm x 17.00mm) | 1.713" (43.50mm) | PC Pins | 1.476" (37.50mm) | General Purpose | - | Long Life, Low ESR | |||
132 In Stock | 1 : £4.59000 Bulk | Bulk | Active | 4.7 µF | ±5% | 380V | - | Polypropylene (PP), Metallized | 16 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.614" L x 0.866" W (41.00mm x 22.00mm) | 1.437" (36.50mm) | PC Pins | 1.476" (37.50mm) | General Purpose | - | Long Life, Low ESR | |||
150 In Stock | 1 : £4.75000 Bulk | Bulk | Active | 4 µF | ±5% | 380V | - | Polypropylene (PP), Metallized | 18.3 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.614" L x 0.866" W (41.00mm x 22.00mm) | 1.437" (36.50mm) | PC Pins | 1.476" (37.50mm) | General Purpose | - | Long Life, Low ESR | |||
297 In Stock | 1 : £4.93000 Bulk | Bulk | Active | 3.5 µF | ±5% | 380V | - | Polypropylene (PP), Metallized | 20.9 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.614" L x 0.669" W (41.00mm x 17.00mm) | 1.713" (43.50mm) | PC Pins | 1.476" (37.50mm) | General Purpose | - | Long Life, Low ESR | |||
194 In Stock | 1 : £5.08000 Bulk | Bulk | Active | 12 µF | ±5% | 380V | - | Polypropylene (PP), Metallized | 11.4 mOhms | -40°C ~ 105°C | Through Hole | Radial | 2.264" L x 1.181" W (57.50mm x 30.00mm) | 2.028" (51.50mm) | PC Pins | 2.067" (52.50mm) | General Purpose | - | Long Life, Low ESR | |||
118 In Stock | 1 : £5.18000 Bulk | Bulk | Active | 5 µF | ±5% | 330V | - | Polypropylene (PP), Metallized | 15.2 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.614" L x 0.866" W (41.00mm x 22.00mm) | 1.437" (36.50mm) | PC Pins | 1.476" (37.50mm) | General Purpose | - | Long Life, Low ESR |