Showing
1 - 25
of 1,858
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage Rating - AC
Voltage Rating - DC
Dielectric Material
Operating Temperature
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Termination
Lead Spacing
Applications
Ratings
Features
1,897
In Stock
1 : £0.82000
Bulk
Bulk
Active470 pF±5%400V1000V (1kV)Polypropylene (PP), Metallized-55°C ~ 105°CThrough HoleRadial0.571" L x 0.217" W (14.50mm x 5.50mm)0.532" (13.50mm)PC Pins0.394" (10.00mm)High Pulse, DV/DT--
1,928
In Stock
1 : £0.86000
Bulk
Bulk
Active120 pF±5%600V2000V (2kV)Polypropylene (PP), Metallized-55°C ~ 105°CThrough HoleRadial0.728" L x 0.217" W (18.50mm x 5.50mm)0.571" (14.50mm)PC Pins0.394" (10.00mm)High Pulse, DV/DT--
1,498
In Stock
1 : £1.12000
Bulk
Bulk
Active330 pF±5%600V2000V (2kV)Polypropylene (PP), Metallized-55°C ~ 105°CThrough HoleRadial0.728" L x 0.217" W (18.50mm x 5.50mm)0.571" (14.50mm)PC Pins0.394" (10.00mm)High Pulse, DV/DT--
1,920
In Stock
1 : £1.16000
Bulk
Bulk
Active100 pF±5%400V1000V (1kV)Polypropylene (PP), Metallized-55°C ~ 105°CThrough HoleRadial0.571" L x 0.197" W (14.50mm x 5.00mm)0.532" (13.50mm)PC Pins0.394" (10.00mm)High Pulse, DV/DT--
1,900
In Stock
1 : £1.16000
Bulk
Bulk
Active120 pF±5%400V1000V (1kV)Polypropylene (PP), Metallized-55°C ~ 105°CThrough HoleRadial0.571" L x 0.197" W (14.50mm x 5.00mm)0.532" (13.50mm)PC Pins0.394" (10.00mm)High Pulse, DV/DT--
1,962
In Stock
1 : £1.18000
Bulk
Bulk
Active240 pF±5%400V1000V (1kV)Polypropylene (PP), Metallized-55°C ~ 105°CThrough HoleRadial0.571" L x 0.217" W (14.50mm x 5.50mm)0.532" (13.50mm)PC Pins0.394" (10.00mm)High Pulse, DV/DT--
1,861
In Stock
1 : £1.18000
Bulk
Bulk
Active910 pF±5%300V630VPolypropylene (PP), Metallized-55°C ~ 105°CThrough HoleRadial0.571" L x 0.217" W (14.50mm x 5.50mm)0.532" (13.50mm)PC Pins0.394" (10.00mm)High Pulse, DV/DT--
1,975
In Stock
1 : £1.23000
Bulk
Bulk
Active510 pF±5%400V1000V (1kV)Polypropylene (PP), Metallized-55°C ~ 105°CThrough HoleRadial0.571" L x 0.217" W (14.50mm x 5.50mm)0.532" (13.50mm)PC Pins0.394" (10.00mm)High Pulse, DV/DT--
2,042
In Stock
1 : £1.24000
Bulk
Bulk
Active200 pF±3.5%400V1000V (1kV)Polypropylene (PP), Metallized-55°C ~ 105°CThrough HoleRadial0.571" L x 0.217" W (14.50mm x 5.50mm)0.532" (13.50mm)PC Pins0.394" (10.00mm)High Pulse, DV/DT--
1,998
In Stock
1 : £1.28000
Bulk
Bulk
Active510 pF±3.5%400V1000V (1kV)Polypropylene (PP), Metallized-55°C ~ 105°CThrough HoleRadial0.571" L x 0.217" W (14.50mm x 5.50mm)0.532" (13.50mm)PC Pins0.394" (10.00mm)High Pulse, DV/DT--
2,000
In Stock
1 : £1.74000
Bulk
Bulk
Active470 pF±3.5%600V2000V (2kV)Polypropylene (PP), Metallized-55°C ~ 105°CThrough HoleRadial0.728" L x 0.217" W (18.50mm x 5.50mm)0.571" (14.50mm)PC Pins0.394" (10.00mm)High Pulse, DV/DT--
1,749
In Stock
1 : £2.37000
Bulk
Bulk
Active2200 pF±5%300V630VPolypropylene (PP), Metallized-55°C ~ 105°CThrough HoleRadial0.571" L x 0.236" W (14.50mm x 6.00mm)0.551" (14.00mm)PC Pins0.394" (10.00mm)High Pulse, DV/DT--
2,656
In Stock
1 : £2.71000
Bulk
Bulk
Active0.1 µF±5%400V1000V (1kV)Polypropylene (PP), Metallized-55°C ~ 105°CThrough HoleRadial1.181" L x 0.413" W (30.00mm x 10.50mm)0.925" (23.50mm)PC Pins0.394" (10.00mm)High Pulse, DV/DT--
754
In Stock
1 : £3.26000
Bulk
Bulk
Active0.022 µF±5%400V1000V (1kV)Polypropylene (PP), Metallized-55°C ~ 105°CThrough HoleRadial1.024" L x 0.256" W (26.00mm x 6.50mm)0.768" (19.50mm)PC Pins0.394" (10.00mm)High Pulse, DV/DT--
547
In Stock
1 : £3.70000
Bulk
Bulk
Active10000 pF±5%500V1600V (1.6kV)Polypropylene (PP), Metallized-55°C ~ 105°CThrough HoleRadial1.024" L x 0.315" W (26.00mm x 8.00mm)0.827" (21.00mm)PC Pins0.394" (10.00mm)High Pulse, DV/DT--
2,292
In Stock
1 : £3.81000
Bulk
Bulk
Active0.022 µF±5%500V1600V (1.6kV)Polypropylene (PP), Metallized-55°C ~ 105°CThrough HoleRadial1.181" L x 0.374" W (30.00mm x 9.50mm)0.886" (22.50mm)PC Pins0.394" (10.00mm)High Pulse, DV/DT--
550
In Stock
1 : £3.88000
Bulk
Bulk
Active0.033 µF±5%400V1000V (1kV)Polypropylene (PP), Metallized-55°C ~ 105°CThrough HoleRadial1.024" L x 0.315" W (26.00mm x 8.00mm)0.827" (21.00mm)PC Pins0.394" (10.00mm)High Pulse, DV/DT--
392
In Stock
1 : £4.29000
Bulk
Bulk
Active10000 pF±5%600V2000V (2kV)Polypropylene (PP), Metallized-55°C ~ 105°CThrough HoleRadial1.024" L x 0.374" W (26.00mm x 9.50mm)0.886" (22.50mm)PC Pins0.394" (10.00mm)High Pulse, DV/DT--
900
In Stock
1 : £2.29000
Cut Tape (CT)
900 : £1.01130
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active560 pF±5%600V2000V (2kV)Polypropylene (PP), Metallized-55°C ~ 105°CThrough HoleRadial0.728" L x 0.217" W (18.50mm x 5.50mm)0.630" (16.00mm)PC Pins0.394" (10.00mm)High Pulse, DV/DT--
250
In Stock
1 : £1.48000
Bulk
Bulk
Active8200 pF±5%500V1600V (1.6kV)Polypropylene (PP), Metallized-55°C ~ 105°CThrough HoleRadial1.024" L x 0.276" W (26.00mm x 7.00mm)0.787" (20.00mm)PC Pins0.394" (10.00mm)High Pulse, DV/DT--
1,000
In Stock
1 : £2.04000
Bulk
Bulk
Active0.047 µF±5%400V1000V (1kV)Polypropylene (PP), Metallized-55°C ~ 105°CThrough HoleRadial1.181" L x 0.276" W (30.00mm x 7.00mm)0.787" (20.00mm)PC Pins0.394" (10.00mm)High Pulse, DV/DT--
400
In Stock
1 : £2.59000
Bulk
Bulk
Active0.015 µF±5%500V1600V (1.6kV)Polypropylene (PP), Metallized-55°C ~ 105°CThrough HoleRadial1.024" L x 0.374" W (26.00mm x 9.50mm)0.886" (22.50mm)PC Pins0.394" (10.00mm)High Pulse, DV/DT--
486
In Stock
1 : £2.16000
Cut Tape (CT)
900 : £0.95199
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active270 pF±5%600V2000V (2kV)Polypropylene (PP), Metallized-55°C ~ 105°CThrough HoleRadial0.728" L x 0.217" W (18.50mm x 5.50mm)0.630" (16.00mm)PC Pins0.394" (10.00mm)High Pulse, DV/DT--
797
In Stock
1 : £2.47000
Cut Tape (CT)
800 : £1.09245
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active750 pF±5%600V2000V (2kV)Polypropylene (PP), Metallized-55°C ~ 105°CThrough HoleRadial0.728" L x 0.236" W (18.50mm x 6.00mm)0.630" (16.00mm)PC Pins0.394" (10.00mm)High Pulse, DV/DT--
877
In Stock
1 : £2.87000
Cut Tape (CT)
900 : £1.27322
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active180 pF±3.5%600V2000V (2kV)Polypropylene (PP), Metallized-55°C ~ 105°CThrough HoleRadial0.728" L x 0.217" W (18.50mm x 5.50mm)0.630" (16.00mm)PC Pins0.394" (10.00mm)High Pulse, DV/DT--
Showing
1 - 25
of 1,858

Film Capacitors


Film capacitors are based on the use of plastic film materials as a dielectric. An electrostatic (non-polarized) capacitor type having generally favorable parameter stability and loss characteristics relative to other types, a wide variety of construction and material variations exist that allow film capacitors to be adapted for a wide range of purposes, ranging from small-signal applications in which ceramics are competitive to power applications where electrolytics are the likely alternative.