Film Capacitors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | ESR (Equivalent Series Resistance) | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Termination | Lead Spacing | Applications | Ratings | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
632 In Stock | 1 : £21.27000 Tray | Tray | Active | 50 µF | ±5% | - | 900V | Polypropylene (PP), Metallized | 4.5 mOhms | 105°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.378" W (57.50mm x 35.00mm) | 1.969" (50.00mm) | PC Pins | 2.067" (52.50mm) | DC Link, DC Filtering | - | Low ESR; Low ESL; Long Life | |||
188 In Stock | 1 : £4.30000 Bulk | Bulk | Active | 5 µF | ±5% | - | 1200V (1.2kV) | Polypropylene (PP), Metallized | 18 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.693" L x 0.728" W (43.00mm x 18.50mm) | 1.398" (35.50mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering | - | Low ESR; Low ESL; Long Life | |||
140 In Stock | 1 : £6.54000 Bulk | Bulk | Active | 5 µF | ±5% | - | 1200V (1.2kV) | Polypropylene (PP), Metallized | 10 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.260" L x 0.787" W (32.00mm x 20.00mm) | 1.378" (35.00mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering | - | Low ESR; Low ESL; Long Life | |||
4,732 In Stock | 1 : £6.89000 Bulk | Bulk | Active | 10 µF | ±5% | - | 800V | Polypropylene (PP), Metallized | 7 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.260" L x 0.827" W (32.00mm x 21.00mm) | 1.220" (31.00mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering | - | Low ESR; Low ESL; Long Life | |||
111 In Stock | 1 : £7.37000 Bulk | Bulk | Active | 10 µF | ±10% | - | 900V | Polypropylene (PP), Metallized | 7 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.260" L x 0.787" W (32.00mm x 20.00mm) | 1.382" (35.10mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering | - | Low ESR; Low ESL; Long Life | |||
231 In Stock | 1 : £13.48000 Tray | Tray | Active | 20 µF | ±5% | - | 900V | Polypropylene (PP), Metallized | 5 mOhms | 105°C | Through Hole | Radial - 4 Leads | 1.654" L x 0.945" W (42.00mm x 24.00mm) | 1.732" (44.00mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering | - | Low ESR; Low ESL; Long Life | |||
4,216 In Stock | 1 : £25.59000 Bulk | Bulk | Active | 50 µF | ±5% | - | 1000V (1kV) | Polypropylene (PP), Metallized | 4 mOhms | -55°C ~ 105°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.772" W (57.50mm x 45.00mm) | 1.772" (45.00mm) | PC Pins | 2.067" (52.50mm) | DC Link, DC Filtering | - | Low ESR; Low ESL; Long Life | |||
230 In Stock | 1 : £33.63000 Tray | Tray | Active | 100 µF | ±5% | - | 500V | Polypropylene (PP), Metallized | 3 mOhms | 105°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.378" W (57.50mm x 35.00mm) | 1.969" (50.00mm) | PC Pins | 2.067" (52.50mm) | DC Link, DC Filtering | - | Low ESR; Low ESL; Long Life | |||
218 In Stock | 1 : £1.01000 Bulk | Bulk | Active | 1 µF | ±5% | - | 800V | Polypropylene (PP), Metallized | 55 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.260" L x 0.354" W (32.00mm x 9.00mm) | 0.748" (19.00mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering | - | Low ESR; Low ESL; Long Life | |||
155 In Stock | 1 : £2.73000 Bulk | Bulk | Active | 1 µF | ±5% | - | 1200V (1.2kV) | Polypropylene (PP), Metallized | 45 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.260" L x 0.433" W (32.00mm x 11.00mm) | 0.827" (21.00mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering | - | Low ESR; Low ESL; Long Life | |||
426 In Stock | 1 : £2.92000 Bulk | Bulk | Active | 5 µF | ±5% | - | 500V | Polypropylene (PP), Metallized | 18 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.260" L x 0.433" W (32.00mm x 11.00mm) | 0.827" (21.00mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering | - | Low ESR; Low ESL; Long Life | |||
230 In Stock | 1 : £3.08000 Bulk | Bulk | Active | 2 µF | ±5% | - | 800V | Polypropylene (PP), Metallized | 35 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.260" L x 0.354" W (32.00mm x 9.00mm) | 0.748" (19.00mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering | - | Low ESR; Low ESL; Long Life | |||
182 In Stock | 1 : £3.88000 Bulk | Bulk | Active | 2 µF | ±5% | - | 1200V (1.2kV) | Polypropylene (PP), Metallized | 23 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.260" L x 0.591" W (32.00mm x 15.00mm) | 0.984" (25.00mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering | - | Low ESR; Low ESL; Long Life | |||
318 In Stock | 1 : £4.44000 Bulk | Bulk | Active | 5 µF | ±5% | - | 800V | Polypropylene (PP), Metallized | 14 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.260" L x 0.591" W (32.00mm x 15.00mm) | 0.984" (25.00mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering | - | Low ESR; Low ESL; Long Life | |||
166 In Stock | 1 : £5.00000 Bulk | Bulk | Active | 3 µF | ±5% | - | 1200V (1.2kV) | Polypropylene (PP), Metallized | 15 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.260" L x 0.709" W (32.00mm x 18.00mm) | 1.102" (28.00mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering | - | Low ESR; Low ESL; Long Life | |||
113 In Stock | 1 : £5.14000 Bulk | Bulk | Active | 10 µF | ±5% | - | 600V | Polypropylene (PP), Metallized | 8 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.260" L x 0.709" W (32.00mm x 18.00mm) | 1.102" (28.00mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering | - | Low ESR; Low ESL; Long Life | |||
850 In Stock | 1 : £5.95000 Bulk | Bulk | Active | 25 µF | ±5% | - | 800V | Polypropylene (PP), Metallized | 5 mOhms | -55°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.654" L x 0.945" W (42.00mm x 24.00mm) | 1.732" (44.00mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering | - | Low ESR; Low ESL; Long Life | |||
186 In Stock | 1 : £7.39000 Bulk | Bulk | Active | 10 µF | ±5% | - | 1200V (1.2kV) | Polypropylene (PP), Metallized | 18 mOhms | -55°C ~ 105°C | Through Hole | Radial | 2.264" L x 0.984" W (57.50mm x 25.00mm) | 1.772" (45.00mm) | PC Pins | 2.067" (52.50mm) | DC Link, DC Filtering | - | Low ESR; Low ESL; Long Life | |||
270 In Stock | 1 : £10.07000 Tray | Tray | Active | 30 µF | ±5% | - | 900V | Polypropylene (PP), Metallized | 4 mOhms | 105°C | Through Hole | Radial - 4 Leads | 1.654" L x 1.181" W (42.00mm x 30.00mm) | 2.244" (57.00mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering | - | Low ESR; Low ESL; Long Life | |||
147 In Stock | 1 : £15.03000 Bulk | Bulk | Active | 30 µF | ±5% | - | 500V | Polypropylene (PP), Metallized | 5 mOhms | -55°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.654" L x 0.945" W (42.00mm x 24.00mm) | 1.732" (44.00mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering | - | Low ESR; Low ESL; Long Life | |||
77 In Stock | 1 : £98.11000 Bulk | Bulk | Active | 320 µF | ±5% | - | 800V | Polypropylene (PP), Metallized | 1.5 mOhms | -55°C ~ 105°C | Through Hole | Radial - 4 Leads | 2.264" L x 5.118" W (57.50mm x 130.00mm) | 2.559" (65.00mm) | PC Pins | 2.067" (52.50mm) | DC Link, DC Filtering | - | Low ESR; Low ESL; Long Life | |||
188 In Stock | 1 : £3.54000 Bulk | Bulk | Active | 3 µF | ±5% | - | 800V | Polypropylene (PP), Metallized | 23 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.260" L x 0.433" W (32.00mm x 11.00mm) | 0.827" (21.00mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering | - | Low ESR; Low ESL; Long Life | |||
160 In Stock | 1 : £3.78000 Bulk | Bulk | Active | 3 µF | ±5% | - | 500V | Polypropylene (PP), Metallized | 30 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.260" L x 0.354" W (32.00mm x 9.00mm) | 0.748" (19.00mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering | - | Low ESR; Low ESL; Long Life | |||
105 In Stock | 1 : £5.59000 Bulk | Bulk | Active | 12 µF | ±5% | - | 800V | Polypropylene (PP), Metallized | 12 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.693" L x 0.728" W (43.00mm x 18.50mm) | 1.398" (35.50mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering | - | Low ESR; Low ESL; Long Life | |||
289 In Stock | 1 : £9.21000 Tray | Tray | Active | 10 µF | ±5% | - | 900V | Polypropylene (PP), Metallized | 11 mOhms | 105°C | Through Hole | Radial - 4 Leads | 1.693" L x 0.728" W (43.00mm x 18.50mm) | 1.398" (35.50mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering | - | Low ESR; Low ESL; Long Life |