Film Capacitors

Results: 151
Stocking Options
Environmental Options
Media
Marketplace Product
151Results
Applied FiltersRemove All

Showing
of 151
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage Rating - AC
Voltage Rating - DC
Dielectric Material
ESR (Equivalent Series Resistance)
Operating Temperature
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Termination
Lead Spacing
Applications
Ratings
Features
B32774
B32774D0205K000
CAP FILM 2UF 10% 1.1KVDC RADIAL
EPCOS - TDK Electronics
2,231
In Stock
1 : £3.94000
Bulk
Bulk
Active
2 µF
±10%
-
1100V (1.1kV)
Polypropylene (PP), Metallized
26.3 mOhms
-40°C ~ 105°C
Through Hole
Radial
1.240" L x 0.492" W (31.50mm x 12.50mm)
0.846" (21.50mm)
PC Pins
1.083" (27.50mm)
DC Link, DC Filtering
-
Long Life
B32774
B32774D1305K000
CAP FILM 3UF 10% 1.3KVDC RADIAL
EPCOS - TDK Electronics
6,003
In Stock
1 : £4.21000
Bulk
Bulk
Active
3 µF
±10%
-
1300V (1.3kV)
Polypropylene (PP), Metallized
16 mOhms
-40°C ~ 105°C
Through Hole
Radial
1.240" L x 0.709" W (31.50mm x 18.00mm)
1.083" (27.50mm)
PC Pins
1.083" (27.50mm)
DC Link, DC Filtering
-
Long Life
B32774
B32774D4106K000
CAP FILM 10UF 10% 450VDC RADIAL
EPCOS - TDK Electronics
12,837
In Stock
1 : £5.00000
Bulk
Bulk
Active
10 µF
±10%
-
450V
Polypropylene (PP), Metallized
10.9 mOhms
-40°C ~ 105°C
Through Hole
Radial
1.240" L x 0.591" W (31.50mm x 15.00mm)
0.965" (24.50mm)
PC Pins
1.083" (27.50mm)
DC Link, DC Filtering
-
Long Life
B32774D1505K
B32774D1505K000
CAP FILM 5UF 10% 1.3KVDC RADIAL
EPCOS - TDK Electronics
1,270
In Stock
1 : £5.56000
Bulk
Bulk
Active
5 µF
±10%
-
1300V (1.3kV)
Polypropylene (PP), Metallized
9.8 mOhms
-40°C ~ 105°C
Through Hole
Radial
1.240" L x 0.866" W (31.50mm x 22.00mm)
1.437" (36.50mm)
PC Pins
1.083" (27.50mm)
DC Link, DC Filtering
-
Long Life
B32774D1505K
B32774D8126K000
CAP FILM 12UF 10% 800VDC RADIAL
EPCOS - TDK Electronics
5,753
In Stock
1 : £6.07000
Bulk
Bulk
Active
12 µF
±10%
-
800V
Polypropylene (PP), Metallized
6.8 mOhms
-40°C ~ 105°C
Through Hole
Radial
1.240" L x 0.866" W (31.50mm x 22.00mm)
1.437" (36.50mm)
PC Pins
1.083" (27.50mm)
DC Link, DC Filtering
-
Long Life
B32776 Series 41mm
B32776G1805K000
CAP FILM 8UF 1.3KVDC RAD 4 LEAD
EPCOS - TDK Electronics
4,482
In Stock
1 : £7.25000
Bulk
Bulk
Active
8 µF
±10%
-
1300V (1.3kV)
Polypropylene (PP), Metallized
12.1 mOhms
-40°C ~ 105°C
Through Hole
Radial - 4 Leads
1.654" L x 0.787" W (42.00mm x 20.00mm)
1.555" (39.50mm)
PC Pins
1.476" (37.50mm)
DC Link, DC Filtering
-
Long Life
B32776 Series 30mm
B32776G4306K000
CAP FILM 30UF 450VDC RAD 4 LEAD
EPCOS - TDK Electronics
1,912
In Stock
1 : £10.74000
Bulk
Bulk
Active
30 µF
±10%
-
450V
Polypropylene (PP), Metallized
7 mOhms
-40°C ~ 105°C
Through Hole
Radial - 4 Leads
1.654" L x 0.787" W (42.00mm x 20.00mm)
1.555" (39.50mm)
PC Pins
1.476" (37.50mm)
DC Link, DC Filtering
-
Long Life
B32778 Series 57.50mm
B32778G1206K000
CAP FILM 20UF 1.3KVDC RAD 4 LEAD
EPCOS - TDK Electronics
538
In Stock
1 : £15.90000
Bulk
Bulk
Active
20 µF
±10%
-
1300V (1.3kV)
Polypropylene (PP), Metallized
9.7 mOhms
-40°C ~ 105°C
Through Hole
Radial - 4 Leads
2.264" L x 1.181" W (57.50mm x 30.00mm)
1.772" (45.00mm)
PC Pins
2.067" (52.50mm)
DC Link, DC Filtering
-
Long Life
B32778 Series 35mm
B32778G0406K000
CAP FILM 40UF 1.1KVDC RAD 4 LEAD
EPCOS - TDK Electronics
358
In Stock
1 : £20.05000
Bulk
Bulk
Active
40 µF
±10%
-
1100V (1.1kV)
Polypropylene (PP), Metallized
6.2 mOhms
-40°C ~ 105°C
Through Hole
Radial - 4 Leads
2.264" L x 1.378" W (57.50mm x 35.00mm)
1.969" (50.00mm)
PC Pins
2.067" (52.50mm)
DC Link, DC Filtering
-
Long Life
B32774
B32774D1155K000
CAP FILM 1.5UF 10% 1.3KVDC RAD
EPCOS - TDK Electronics
10,180
In Stock
1 : £2.75000
Bulk
Bulk
Active
1.5 µF
±10%
-
1300V (1.3kV)
Polypropylene (PP), Metallized
31.3 mOhms
-40°C ~ 105°C
Through Hole
Radial
1.240" L x 0.492" W (31.50mm x 12.50mm)
0.846" (21.50mm)
PC Pins
1.083" (27.50mm)
DC Link, DC Filtering
-
Long Life
B32774
B32774D4505K000
CAP FILM 5UF 10% 450VDC RADIAL
EPCOS - TDK Electronics
12,241
In Stock
1 : £3.01000
Bulk
Bulk
Active
5 µF
±10%
-
450V
Polypropylene (PP), Metallized
21.1 mOhms
-40°C ~ 105°C
Through Hole
Radial
1.240" L x 0.433" W (31.50mm x 11.00mm)
0.827" (21.00mm)
PC Pins
1.083" (27.50mm)
DC Link, DC Filtering
-
Long Life
B32774
B32774D8505K000
CAP FILM 5UF 10% 800VDC RADIAL
EPCOS - TDK Electronics
2,159
In Stock
1 : £3.36000
Bulk
Bulk
Active
5 µF
±10%
-
800V
Polypropylene (PP), Metallized
15.3 mOhms
-40°C ~ 105°C
Through Hole
Radial
1.240" L x 0.551" W (31.50mm x 14.00mm)
0.965" (24.50mm)
PC Pins
1.083" (27.50mm)
DC Link, DC Filtering
-
Long Life
B32774 Series 31.50mm
B32774D0505K000
CAP FILM 5UF 10% 1.1KVDC RADIAL
EPCOS - TDK Electronics
3,543
In Stock
1 : £3.77000
Bulk
Bulk
Active
5 µF
±10%
-
1100V (1.1kV)
Polypropylene (PP), Metallized
10.9 mOhms
-40°C ~ 105°C
Through Hole
Radial
1.240" L x 0.748" W (31.50mm x 19.00mm)
1.181" (30.00mm)
PC Pins
1.083" (27.50mm)
DC Link, DC Filtering
-
Long Life
B32774 Series 31.50mm
B32774D0705K000
CAP FILM 7UF 10% 1.1KVDC RADIAL
EPCOS - TDK Electronics
1,001
In Stock
1 : £5.30000
Bulk
Bulk
Active
7 µF
±10%
-
1100V (1.1kV)
Polypropylene (PP), Metallized
8.1 mOhms
-40°C ~ 105°C
Through Hole
Radial
1.240" L x 0.866" W (31.50mm x 22.00mm)
1.437" (36.50mm)
PC Pins
1.083" (27.50mm)
DC Link, DC Filtering
-
Long Life
B32776 Series
B32776T1275K000
CAP FILM 2.7UF 10% 1.3KVDC RAD
EPCOS - TDK Electronics
421
In Stock
1 : £6.02000
Bulk
Bulk
Active
2.7 µF
±10%
-
1300V (1.3kV)
Polypropylene (PP), Metallized
34.7 mOhms
-40°C ~ 105°C
Through Hole
Radial
1.634" L x 0.945" W (41.50mm x 24.00mm)
0.591" (15.00mm)
PC Pins
1.476" (37.50mm)
DC Link, DC Filtering
-
Long Life
B32776 Series
B32776T8685K000
CAP FILM 6.8UF 10% 800VDC RADIAL
EPCOS - TDK Electronics
263
In Stock
1 : £6.34000
Bulk
Bulk
Active
6.8 µF
±10%
-
800V
Polypropylene (PP), Metallized
22.1 mOhms
-40°C ~ 105°C
Through Hole
Radial
1.634" L x 0.945" W (41.50mm x 24.00mm)
0.591" (15.00mm)
PC Pins
1.476" (37.50mm)
DC Link, DC Filtering
-
Long Life
B32776 Series 30mm
B32776G0126J000
CAP FILM 12UF 1.1KVDC RAD 4 LEAD
EPCOS - TDK Electronics
909
In Stock
1 : £8.08000
Bulk
Bulk
Active
12 µF
±5%
-
1100V (1.1kV)
Polypropylene (PP), Metallized
10.2 mOhms
-40°C ~ 105°C
Through Hole
Radial - 4 Leads
1.654" L x 0.787" W (42.00mm x 20.00mm)
1.555" (39.50mm)
PC Pins
1.476" (37.50mm)
DC Link, DC Filtering
-
Long Life
B32776 Series
B32776T4166K000
CAP FILM 16UF 10% 450VDC RADIAL
EPCOS - TDK Electronics
557
In Stock
1 : £8.17000
Bulk
Bulk
Active
16 µF
±10%
-
450V
Polypropylene (PP), Metallized
13 mOhms
-40°C ~ 105°C
Through Hole
Radial
1.634" L x 0.945" W (41.50mm x 24.00mm)
0.748" (19.00mm)
PC Pins
1.476" (37.50mm)
DC Link, DC Filtering
-
Long Life
B32774D1505K
B32774D4226K000
CAP FILM 22UF 10% 450VDC RADIAL
EPCOS - TDK Electronics
5,164
In Stock
1 : £8.27000
Bulk
Bulk
Active
22 µF
±10%
-
450V
Polypropylene (PP), Metallized
5.4 mOhms
-40°C ~ 105°C
Through Hole
Radial
1.240" L x 0.866" W (31.50mm x 22.00mm)
1.437" (36.50mm)
PC Pins
1.083" (27.50mm)
DC Link, DC Filtering
-
Long Life
B32776 Series 41mm
B32776G8156K000
CAP FILM 15UF 800VDC RAD 4 LEAD
EPCOS - TDK Electronics
1,071
In Stock
1 : £8.51000
Bulk
Bulk
Active
15 µF
±10%
-
800V
Polypropylene (PP), Metallized
9.6 mOhms
-40°C ~ 105°C
Through Hole
Radial - 4 Leads
1.654" L x 0.787" W (42.00mm x 20.00mm)
1.555" (39.50mm)
PC Pins
1.476" (37.50mm)
DC Link, DC Filtering
-
Long Life
B32776 Series 30mm
B32776G0146K000
CAP FILM 14UF 1.1KVDC RAD 4 LEAD
EPCOS - TDK Electronics
1,802
In Stock
1 : £9.32000
Bulk
Bulk
Active
14 µF
±10%
-
1100V (1.1kV)
Polypropylene (PP), Metallized
8.7 mOhms
-40°C ~ 105°C
Through Hole
Radial - 4 Leads
1.654" L x 1.102" W (42.00mm x 28.00mm)
1.457" (37.00mm)
PC Pins
1.476" (37.50mm)
DC Link, DC Filtering
-
Long Life
B32776 Series 30mm
B32776G1106K000
CAP FILM 10UF 1.3KVDC RAD 4 LEAD
EPCOS - TDK Electronics
431
In Stock
1 : £9.71000
Bulk
Bulk
Active
10 µF
±10%
-
1300V (1.3kV)
Polypropylene (PP), Metallized
9.6 mOhms
-40°C ~ 105°C
Through Hole
Radial - 4 Leads
1.654" L x 1.102" W (42.00mm x 28.00mm)
1.457" (37.00mm)
PC Pins
1.476" (37.50mm)
DC Link, DC Filtering
-
Long Life
B32776 Series 30mm
B32776G1126K000
CAP FILM 12UF 1.3KVDC RAD 4 LEAD
EPCOS - TDK Electronics
515
In Stock
1 : £10.64000
Bulk
Bulk
Active
12 µF
±10%
-
1300V (1.3kV)
Polypropylene (PP), Metallized
8.1 mOhms
-40°C ~ 105°C
Through Hole
Radial - 4 Leads
1.654" L x 1.102" W (42.00mm x 28.00mm)
1.673" (42.50mm)
PC Pins
1.476" (37.50mm)
DC Link, DC Filtering
-
Long Life
B32776 Series 42mm
B32776G4506K000
CAP FILM 50UF 450VDC RAD 4 LEAD
EPCOS - TDK Electronics
5,281
In Stock
1 : £11.73000
Bulk
Bulk
Active
50 µF
±10%
-
450V
Polypropylene (PP), Metallized
4.3 mOhms
-40°C ~ 105°C
Through Hole
Radial - 4 Leads
1.654" L x 1.102" W (42.00mm x 28.00mm)
1.673" (42.50mm)
PC Pins
1.476" (37.50mm)
DC Link, DC Filtering
-
Long Life
B32776 Series 30mm
B32776G0206K000
CAP FILM 20UF 1.1KVDC RAD 4 LEAD
EPCOS - TDK Electronics
5,742
In Stock
1 : £12.13000
Bulk
Bulk
Active
20 µF
±10%
-
1100V (1.1kV)
Polypropylene (PP), Metallized
6 mOhms
-40°C ~ 105°C
Through Hole
Radial - 4 Leads
1.654" L x 1.181" W (42.00mm x 30.00mm)
1.772" (45.00mm)
PC Pins
1.476" (37.50mm)
DC Link, DC Filtering
-
Long Life
Showing
of 151

Film Capacitors


Film capacitors are based on the use of plastic film materials as a dielectric. An electrostatic (non-polarized) capacitor type having generally favorable parameter stability and loss characteristics relative to other types, a wide variety of construction and material variations exist that allow film capacitors to be adapted for a wide range of purposes, ranging from small-signal applications in which ceramics are competitive to power applications where electrolytics are the likely alternative.