Film Capacitors

Results: 12
Stocking Options
Environmental Options
Media
Exclude
12Results
Applied FiltersRemove All

Showing
of 12
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage Rating - AC
Voltage Rating - DC
Dielectric Material
Operating Temperature
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Termination
Lead Spacing
Applications
Ratings
Features
FFLI6Q0607K--
CAP FILM 3000UF 10% 800VDC RAD
KYOCERA AVX
31
In Stock
1 : £390.01000
Bulk
Bulk
Active
3000 µF
±10%
-
800V
Polypropylene (PP), Metallized
-40°C ~ 95°C
Chassis, Stud Mount
Radial, Can
4.567" Dia (116.00mm)
13.465" (342.00mm)
Threaded, Male
1.969" (50.00mm)
DC Link, DC Filtering
-
-
FFLI6Q0607K--
CAP FILM 600UF 10% 1.4KVDC RAD
KYOCERA AVX
7
In Stock
1 : £226.19000
Bulk
Bulk
Active
600 µF
±10%
-
1400V (1.4kV)
Polypropylene (PP), Metallized
-40°C ~ 95°C
Chassis, Stud Mount
Radial, Can
4.567" Dia (116.00mm)
7.165" (182.00mm)
Threaded, Male
1.969" (50.00mm)
DC Link, DC Filtering
-
-
FFLI6Q0257K--
CAP FILM 680UF 10% 800VDC RADIAL
KYOCERA AVX
8
In Stock
1 : £134.91000
Bulk
Bulk
Active
680 µF
±10%
-
800V
Polypropylene (PP), Metallized
-40°C ~ 95°C
Chassis, Stud Mount
Radial, Can
3.346" Dia (85.00mm)
6.181" (157.00mm)
Threaded, Male
1.260" (32.00mm)
DC Link, DC Filtering
-
-
FFLI6U0157K--
CAP FILM 150UF 10% 1.15KVDC RAD
KYOCERA AVX
0
In Stock
Check Lead Time
1 : £139.96000
Bulk
Bulk
Active
150 µF
±10%
-
1150V (1.15kV)
Polypropylene (PP), Metallized
-40°C ~ 95°C
Chassis, Stud Mount
Radial, Can
2.953" Dia (75.00mm)
4.213" (107.00mm)
Threaded, Male
1.260" (32.00mm)
DC Link, DC Filtering
-
-
FFLI6Q0257K--
CAP FILM 250UF 10% 1.4KVDC RAD
KYOCERA AVX
0
In Stock
16
Factory
Check Lead Time
1 : £101.33000
Bulk
Bulk
Active
250 µF
±10%
-
1400V (1.4kV)
Polypropylene (PP), Metallized
-40°C ~ 95°C
Chassis, Stud Mount
Radial, Can
3.346" Dia (85.00mm)
6.181" (157.00mm)
Threaded, Male
1.260" (32.00mm)
DC Link, DC Filtering
-
-
FFLI6L0657K--
CAP FILM 650UF 10% 1KVDC RADIAL
KYOCERA AVX
0
In Stock
Check Lead Time
1 : £144.97000
Bulk
Bulk
Active
650 µF
±10%
-
1000V (1kV)
Polypropylene (PP), Metallized
-40°C ~ 95°C
Chassis, Stud Mount
Radial, Can
3.937" Dia (100.00mm)
6.181" (157.00mm)
Threaded, Male
1.969" (50.00mm)
DC Link, DC Filtering
-
-
FFLI6Q0607K--
CAP FILM 860UF 10% 1.15KVDC RAD
KYOCERA AVX
0
In Stock
Check Lead Time
1 : £176.49000
Bulk
Bulk
Active
860 µF
±10%
-
1150V (1.15kV)
Polypropylene (PP), Metallized
-40°C ~ 95°C
Chassis, Stud Mount
Radial, Can
4.567" Dia (116.00mm)
7.165" (182.00mm)
Threaded, Male
1.969" (50.00mm)
DC Link, DC Filtering
-
-
FFLI6Q0607K--
CAP FILM 1600UF 10% 800VDC RAD
KYOCERA AVX
0
In Stock
Check Lead Time
1 : £234.29000
Bulk
Bulk
Active
1600 µF
±10%
-
800V
Polypropylene (PP), Metallized
-40°C ~ 95°C
Chassis, Stud Mount
Radial, Can
4.567" Dia (116.00mm)
7.165" (182.00mm)
Threaded, Male
1.969" (50.00mm)
DC Link, DC Filtering
-
-
FFLI6Q0257K--
CAP FILM 260UF 10% 1KVDC RADIAL
KYOCERA AVX
0
In Stock
Check Lead Time
16 : £81.73000
Bulk
Bulk
Active
260 µF
±10%
-
1000V (1kV)
Polypropylene (PP), Metallized
-40°C ~ 95°C
Chassis, Stud Mount
Radial, Can
3.346" Dia (85.00mm)
4.213" (107.00mm)
Threaded, Male
1.260" (32.00mm)
DC Link, DC Filtering
-
-
FFLI6U0437K--
CAP FILM 430UF 10% 1.15KVDC RAD
KYOCERA AVX
0
In Stock
Check Lead Time
16 : £98.84000
Bulk
Bulk
Active
430 µF
±10%
-
1150V (1.15kV)
Polypropylene (PP), Metallized
-40°C ~ 95°C
Chassis, Stud Mount
Radial, Can
3.346" Dia (85.00mm)
7.165" (182.00mm)
Threaded, Male
1.260" (32.00mm)
DC Link, DC Filtering
-
-
FFLI6L0237K
CAP FILM 230UF 10% 1KVDC RADIAL
KYOCERA AVX
0
In Stock
Check Lead Time
16 : £103.62563
Bulk
Bulk
Active
230 µF
±10%
-
1000V (1kV)
Polypropylene (PP), Metallized
-40°C ~ 95°C
Chassis, Stud Mount
Radial, Can
3.622" Dia (92.00mm)
3.898" (99.00mm)
Threaded, Male
1.772" (45.00mm)
DC Link, DC Filtering
-
-
FFLI6L0237K
CAP FILM 270UF 10% 1.2KVDC RAD
KYOCERA AVX
0
In Stock
Check Lead Time
8 : £134.15375
Bulk
Bulk
Active
270 µF
±10%
-
1200V (1.2kV)
Polypropylene (PP), Metallized
-40°C ~ 95°C
Chassis, Stud Mount
Radial, Can
3.622" Dia (92.00mm)
5.787" (147.00mm)
Threaded, Male
1.772" (45.00mm)
DC Link, DC Filtering
-
-
Showing
of 12

Film Capacitors


Film capacitors are based on the use of plastic film materials as a dielectric. An electrostatic (non-polarized) capacitor type having generally favorable parameter stability and loss characteristics relative to other types, a wide variety of construction and material variations exist that allow film capacitors to be adapted for a wide range of purposes, ranging from small-signal applications in which ceramics are competitive to power applications where electrolytics are the likely alternative.